Texas Instruments LM340AT-5.0

Standard Regulator 5 Volt 2.4A 3-Pin (3+Tab) TO-220 Rail

Datasheet at TI.com Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical 3
LM340AT-5.0 7,335 Buy Now »
USD
0.740 0.740
LM340AT-5.0 1,165 Buy Now »
USD
0.995 0.848 0.848
LM340AT-5.0 405 Buy Now »
USD
0.926 0.926 0.926
Arrow
LM340AT-5.0 1,165 Buy Now »
USD
1.26 1.12 0.995 0.828 0.786
Avnet
LM340AT-5.0 29 Buy Now »
USD
0.956 0.934 0.835 0.835 0.835
Digi-Key
LM340AT-5.0-ND 1,406 Buy Now »
USD
1.75 1.57 1.26 0.858 0.740
Newark
97K3399 185 Buy Now »
USD
1.85 1.59 1.22 0.851 0.709
Chip One Stop Japan
C1S746203947668 1,165 Buy Now »
JPY
131.00 99.10 80.50 80.50
Mouser
926-LM340AT-50 253 Buy Now »
USD
1.03 0.767
Rochester Electronics
LM340AT-5.0 2,009 Buy Now »
USD
0.850 0.850 0.760 0.690 0.690
Farnell
9490183 519 Buy Now »
GBP
1.59 1.26 1.01 0.724 0.574
element14 APAC
9490183 180 Buy Now »
SGD
2.74 2.45 1.97 1.34 1.16
Avnet Asia
LM340AT-5.0 0 ··
USD
0.925 0.822
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Bristol Electronics
LM340AT-5.0 936 Buy Now »
USD
0.439 0.439 0.439 0.439 0.439
Jameco
899626 1,102 Buy Now »
USD
1.65 1.30 1.30 1.30
Gerber
LM340AT-5.0 271 Buy Now »
USD
0.660 0.660 0.660 0.660 0.660
Freelance Electronics 2
LM340AT-5.0 12 Buy Now »
USD
0.740 0.740 0.740 0.740 0.740
LM340AT5.0 0 ··
USD
0.660 0.660 0.660 0.660 0.660
Quest 2
LM340AT-5.0 1 Buy Now »
USD
1.20 1.20 1.20 1.20 1.20
LM340AT5.0 3 Buy Now »
Area51
LM340AT-5.0 747 ··
USD
0.550 0.550 0.550 0.550 0.550
Express Electronics
LM340AT5.0 180 Buy Now »
STLAA.com
LM340AT-5.0 1 ··
JieJie Electronics
LM340AT-5.0 1,950 ··
Abacus Technologies
LM340AT-5.0 750 ··
Ewing Components
LM340AT-5.0 11,050 Send RFQ »
4 Star Electronics
LM340AT-5.0 35 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
iiiC
LM340AT-5.0 Contact ··
USD
1.56 1.56 1.56
XS Micro
LM340AT-5.0 Contact ··
SemiconductorPLUS
LM340AT-5.0 Contact ··

Descriptions

Series 3-Terminal Positive Regulators
Newark
Standard Regulator 5 Volt 2.4A 3-Pin (3+Tab) TO-220 Rail
Jameco
1.5A, Fixed Output Linear Regulator 3-TO-220 0 to 70
Texas Instruments
LDO Regulator Pos 5V 1A 3-Pin(3+Tab) TO-220 Rail
Avnet Asia
IC REGULATOR POSITIVE 5V TO220-3 - LM340AT-5.0/NOPB
iiiC
3 pin Series 3-Terminal Positive Regulators 45 per tube
Gerber
IC, V REG +5.0V, TO-220-3, 340; Primary Input Voltage:10V; Output Voltage Max:5V; Output Voltage Fixed:5V; Dropout Voltage Vdo:2.5V; Voltage Regulator Case Style:TO-220; No. of Pins:3; No. of Outputs:1; Output Current:1A; Operating Temperature Min:0°C; Operating Temperature Max:125°C; MSL:(Not Applicable); SVHC:No SVHC (20-Jun-2013); Accuracy %:2%; Base Number:340; Device Marking:LM340AT-5.0; IC Generic Number:340; Input Voltage Max:35V; Input Voltage Min:7.5V; Operating Temperature Range:0°C to +125°C; Operating Voltage Tolerance +:2%; Output Current Max:1A; Output Voltage:5V; Supply Voltage Max:20V; Supply Voltage Min:7.5V; Voltage:5V; Voltage Regulator Type:Positive Fixed
element14 APAC
IC, V REG +5.0V, TO-220-3, 340; Primary Input Voltage:10V; Output Voltage Max:5V; Output Voltage Fixed:5V; Dropout Voltage Vdo:2.5V; Voltage Regulator Case Style:TO-220; No. of Pins:3; No. of Outputs:1; Output Current:1A; Operating Temperature Min:0°C; Operating Temperature Max:125°C; MSL:(Not Applicable); SVHC:No SVHC (20-Jun-2013); Accuracy %:2%; Base Number:340; Device Marking:LM340AT-5.0; IC Generic Number:340; Input Voltage Max:35V; Input Voltage Min:7.5V; Operating Temperature Range:0°C to +125°C; Operating Voltage Tolerance +:2%; Output Current Max:1A; Output Voltage:5V; Supply Voltage Max:20V; Supply Voltage Min:7.5V; Voltage:5V; Voltage Regulator Type:Positive Fixed
Farnell
LDO Regulator Pos 5V 1A 3-Pin(3+Tab) TO-220 Rail
Avnet
IC REG LDO 5V 1.5A TO220-3
Digi-Key

Technical Specifications

REACH SVHC Compliance No SVHC
Output Capacitor Type Ceramic
Quiescent Current 8 mA
Current Rating 1 A
Number of Regulated Outputs 1
Lifecycle Status Active
RoHS Non-Compliant
Case / Package / Footprint ITO-220
Number of Pins 3
Supply Voltage (DC) 35 V (max)
Dropout Voltage 2 V
Output Voltage 5 V
Number of Outputs 1
Packaging Rail
Output Current 1 A
Lead-Free Status Contains Lead

Documents

Texas Instruments
Official datasheet
Datasheet 28 pages 2 years ago
Datasheet 28 pages 3 years ago
Datasheet 29 pages 3 years ago
Technical Drawing 2 pages 3 years ago
Verical
Datasheet 19 pages 4 years ago
element14 APAC
Datasheet 29 pages 2 years ago
Farnell
Datasheet 29 pages 2 months ago
Newark
Datasheet 17 pages 10 years ago
Datasheet 28 pages 2 years ago
Allied Electronics
Datasheet 7 pages 12 years ago
iiiC
Datasheet 19 pages 4 years ago
Factory Futures
Datasheet 28 pages 3 years ago
Jameco
Datasheet 18 pages 10 years ago
Onlinecomponents.com
Datasheet 15 pages 14 years ago
Compliance Statements
Conflict Mineral Statement 2 pages 3 years ago
Rohs Statement 2 pages 3 years ago
Reach Statement 7 pages 2 years ago

Images

Alternate Names

TI LM340AT-5.0
TEXAS LM340AT-5.0
TEXAS INST LM340AT-5.0
TEXAS INSTR LM340AT-5.0
TEXAS INSTRUMENT LM340AT-5.0
TEXAS INS LM340AT-5.0
TEXAS INSTRUMENTS INC LM340AT-5.0
TEX LM340AT-5.0
TEXAS INSTRUMEN LM340AT-5.0
TEXAS INSTRU LM340AT-5.0
TI/NS LM340AT-5.0
TEXINS LM340AT-5.0
TEXAS INSTRUMENTS INCORPORATED LM340AT-5.0
TEXASIN LM340AT-5.0
Texas Instruments (TI) LM340AT-5.0
TEAXS LM340AT-5.0
TEXAS INTRUMENTS LM340AT-5.0
TEXAS INSTRUM LM340AT-5.0
TEXAS INSRUMENT LM340AT-5.0
TEXAS IST LM340AT-5.0
TI-PB LM340AT-5.0
Texas Instruments Rfid Systems LM340AT-5.0
TEXINST LM340AT-5.0
TEXAS INSRUMENTS LM340AT-5.0
TEXAS INTRUMENT LM340AT-5.0
Texas Instr. LM340AT-5.0
Texas Instruments Inc. LM340AT-5.0

Search for other parts like LM340 »