Texas Instruments LM340AT-5.0/NOPB

1.5-A, 35-V, linear voltage regulator 3-TO-220 0 to 125
Production

Price and Stock

Technical Specifications

Physical
Case/PackageTO-220
MountThrough Hole
Number of Pins3
Weight2.299997 g
Technical
Accuracy2 %
Ambient Temperature Range High125 °C
Current Rating1 A
Dropout Voltage2 V
Max Input Voltage35 V
Max Junction Temperature (Tj)150 °C
Max Operating Temperature125 °C
Max Output Current1 A
Max Output Voltage5 V
Max Supply Voltage35 V
Min Input Voltage7.5 V
Min Operating Temperature0 °C
Min Supply Voltage7.5 V
Nominal Output Voltage5 V
Nominal Supply Current8 mA
Number of Channels1
Number of Outputs1
Output Current1 A
Output TypeFixed
Output Voltage5 V
Output Voltage Accuracy2 %
PolarityPositive
Power Supply Rejection Ratio (PSRR)80 dB
Quiescent Current6 mA
Schedule B8542390000
TerminationThrough Hole
Tolerance4 %
Dimensions
Height4.7 mm
Length14.986 mm
Thickness4.572 mm
Width10.16 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM340AT-5.0/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet28 pages10 years ago
Datasheet28 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet29 pages11 years ago
TME
Datasheet29 pages9 years ago
element14
Datasheet19 pages12 years ago
Datasheet17 pages17 years ago
Augswan
Datasheet37 pages1 year ago
Newark
Datasheet29 pages7 years ago
Datasheet28 pages9 years ago
Farnell
Datasheet28 pages10 years ago
LCSC
Datasheet37 pages1 year ago
Datasheet38 pages2 years ago
Upverter
Datasheet34 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages17 years ago
Jameco
Datasheet18 pages17 years ago

Inventory History

3 month trend:
-36.57%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM340AT-5.0/NOPB.

Related Parts

Descriptions

Descriptions of Texas Instruments LM340AT-5.0/NOPB provided by its distributors.

1.5-A, 35-V, linear voltage regulator 3-TO-220 0 to 125
Standard Regulator Pos 5V 2.4A 3-Pin (3+Tab) TO-220 Rail
NATIONAL SEMICONDUCTOR LM340AT-5.0/NOPB / LM340AT-5.0 IC REG 5V TO-220
LM340 Tube Through Hole Over Current Short Circuit voltage regulator linear 2V 4.7mm 1A 0C~125C
Linear Voltage Regulator IC; Voltage Regulator Type:Fixed Positive Linear; Output Voltage Max:5V; Supply Voltage Max:35V; Termination Type:Through Hole; Package/Case:3-TO-220; No. of Pins:3; Current Rating:1A; Output Current:1000mA ;RoHS Compliant: Yes
IC, V REG, LINEAR, 5V; Fixed Output Voltage Nom.:5V; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Input Voltage Min:7.5V; Input Voltage Max:35V; Product Range:LM340 Voltage Regulators; Output Current:1A; Output Type:Fixed; Linear Regulator Case Style:TO-220; No. of Pins:3Pins; Operating Temperature Min:0°C; Operating Temperature Max:70°C; Automotive Qualification Standard:-; MSL:-; SVHC:No SVHC (27-Jun-2018); Accuracy %:2%; No. of Outputs:1Outputs; Operating Temperature Range:0°C to +125°C; Output Voltage Max:5V; Output Voltage Nom.:5V; Primary Input Voltage:20V; Supply Voltage Max:35V; Supply Voltage Min:7.5V; Termination Type:Through Hole; Voltage Regulator Type:3-Terminal Fixed Positive

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM 340AT-5.0/NOPB
  • LM340AT 5.0/NOPB
  • LM340AT-5.0 NOPB
  • LM340AT-5.0/NOPB .
  • LM340AT-5.0/NOPB.
  • LM340AT-5.0NOPB
  • LM340AT5.0/NOPB
  • LM340AT5.0NOPB

Technical Specifications

Physical
Case/PackageTO-220
MountThrough Hole
Number of Pins3
Weight2.299997 g
Technical
Accuracy2 %
Ambient Temperature Range High125 °C
Current Rating1 A
Dropout Voltage2 V
Max Input Voltage35 V
Max Junction Temperature (Tj)150 °C
Max Operating Temperature125 °C
Max Output Current1 A
Max Output Voltage5 V
Max Supply Voltage35 V
Min Input Voltage7.5 V
Min Operating Temperature0 °C
Min Supply Voltage7.5 V
Nominal Output Voltage5 V
Nominal Supply Current8 mA
Number of Channels1
Number of Outputs1
Output Current1 A
Output TypeFixed
Output Voltage5 V
Output Voltage Accuracy2 %
PolarityPositive
Power Supply Rejection Ratio (PSRR)80 dB
Quiescent Current6 mA
Schedule B8542390000
TerminationThrough Hole
Tolerance4 %
Dimensions
Height4.7 mm
Length14.986 mm
Thickness4.572 mm
Width10.16 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM340AT-5.0/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet28 pages10 years ago
Datasheet28 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet29 pages11 years ago
TME
Datasheet29 pages9 years ago
element14
Datasheet19 pages12 years ago
Datasheet17 pages17 years ago
Augswan
Datasheet37 pages1 year ago
Newark
Datasheet29 pages7 years ago
Datasheet28 pages9 years ago
Farnell
Datasheet28 pages10 years ago
LCSC
Datasheet37 pages1 year ago
Datasheet38 pages2 years ago
Upverter
Datasheet34 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages17 years ago
Jameco
Datasheet18 pages17 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago