Texas Instruments LM3405AXMY

Led Driver, 1A, Buck, 1.6MHZ, 8MSOP
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMSOP
MountSurface Mount
Number of Pins8
Technical
Max Input Voltage22 V
Max Operating Temperature125 °C
Max Output Current1 A
Max Supply Voltage22 V
Min Input Voltage3 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Number of Outputs1
Output Current1 A
Output Voltage20 V
Switching Frequency1.6 MHz
TerminationSMD/SMT

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM3405AXMY.

element14 APAC
Datasheet22 pages12 years ago
National Semiconductor
Datasheet20 pages15 years ago
Upverter
Datasheet32 pages10 years ago

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM3405AXMY.

Descriptions

Descriptions of Texas Instruments LM3405AXMY provided by its distributors.

LED DRIVER, 1A, BUCK, 1.6MHZ, 8MSOP
new, original packaged
Contact for details
LED DRIVER, 1A, BUCK, 1.6MHZ, 8MSOP; Topology:Buck; No. of Outputs:1; Output Current:1A; Output Voltage:20V; Driver Case Style:MSOP; Input Voltage Min:3V; Input Voltage Max:22V; Dimming Control Type:PWM; Switching Frequency:1.6MHz; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; MSL:-; SVHC:No SVHC (20-Jun-2013); Base Number:3405; Data / Control Interface:Serial; Device Type:LED; Input Voltage:3V to 22V; LED Display Type:LED; LED Driver Application:Flashlight, Industrial Lighting; No. of Digits / Alpha:5; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; Output Current Max:1A; Supply Voltage Max:22V; Supply Voltage Min:3V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageMSOP
MountSurface Mount
Number of Pins8
Technical
Max Input Voltage22 V
Max Operating Temperature125 °C
Max Output Current1 A
Max Supply Voltage22 V
Min Input Voltage3 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Number of Outputs1
Output Current1 A
Output Voltage20 V
Switching Frequency1.6 MHz
TerminationSMD/SMT

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM3405AXMY.

element14 APAC
Datasheet22 pages12 years ago
National Semiconductor
Datasheet20 pages15 years ago
Upverter
Datasheet32 pages10 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago