Texas Instruments LM3404MAX

1.0A Constant Current Buck Regulator for High Power LED Drivers 8-SOIC -40 to 125
Datasheet

Price and Stock

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
Frequency1 MHz
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
Number of Outputs1
Number of Segments1
Operating Supply Voltage42 V
Output Current1 A
Output Voltage40 V
PackagingCut Tape (CT)
Switching Frequency1 MHz
Dimensions
Width3.9 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM3404MAX.

National Semiconductor
Datasheet30 pages12 years ago
Datasheet24 pages15 years ago
iiiC
Datasheet30 pages12 years ago

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM3404MAX.

Descriptions

Descriptions of Texas Instruments LM3404MAX provided by its distributors.

1.0A Constant Current Buck Regulator for High Power LED Drivers 8-SOIC -40 to 125
Cut Tape (CT) LM3404 Step-Down (Buck) PWM led driver 4.9mm 1A 6V 1MHz
LED DRVR 1Segment 9V/12V/15V/18V/24V 8-Pin SOIC N T/R
LED Driver 1 Segment Automotive 8-Pin SOIC T/R
IC LED DRIVER RGLTR DIM 1A 8SOIC
1A CONSTANT CURRENT LED DRIVER
1.8 A SWITCHING REGULATOR PDSO8

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
Frequency1 MHz
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
Number of Outputs1
Number of Segments1
Operating Supply Voltage42 V
Output Current1 A
Output Voltage40 V
PackagingCut Tape (CT)
Switching Frequency1 MHz
Dimensions
Width3.9 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM3404MAX.

National Semiconductor
Datasheet30 pages12 years ago
Datasheet24 pages15 years ago
iiiC
Datasheet30 pages12 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago