Texas Instruments LM3402MRX/NOPB

Conv DC-DC Single Step Down 6V to 42V 8-Pin HSOP EP T/R
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
Number of Pins8
Technical
Efficiency96 %
Frequency1 MHz
Max Input Voltage42 V
Max Operating Temperature125 °C
Max Output Current500 mA
Max Supply Current900 µA
Min Input Voltage6 V
Min Operating Temperature-40 °C
Number of Outputs1
Output Current525 mA
Output TypeAdjustable
Output Voltage40 V
PackagingTape & Reel (TR)
Quiescent Current600 µA
Switching Frequency1 MHz
Dimensions
Height1.7 mm
Length4.89 mm
Thickness1.48 mm
Width3.9 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM3402MRX/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages5 years ago
Datasheet39 pages9 years ago
Datasheet38 pages10 years ago
Technical Drawing2 pages12 years ago
Datasheet30 pages12 years ago
Future Electronics
Datasheet28 pages14 years ago
Datasheet24 pages15 years ago
Datasheet24 pages16 years ago

Inventory History

3 month trend:
+12.83%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM3402MRX/NOPB.

Related Parts

Descriptions

Descriptions of Texas Instruments LM3402MRX/NOPB provided by its distributors.

Conv DC-DC Single Step Down 6V to 42V 8-Pin HSOP EP T/R
40V 1MHz PWM Step-down 1 DC-DCVoltage Stabilizer 500mA 6V~42V SO-8-EP LED Drivers ROHS
0.5-A Constant Current Buck Regulator for Driving High Power LEDs
Tape & Reel (TR) LM3402 Step-Down (Buck) PWM led driver 4.89mm 500mA 24V 1MHz
42-V 0.5-A constant current buck LED driver 8-SO PowerPAD
Switching Regulator, Current-mode, 0.94A, PDSO8
IC LED DRVR RGLTR DIM 500MA 8SO
IC LED DRV RGLTR PWM 8SOPWRPAD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM3402MRXNOPB

Technical Specifications

Physical
MountSurface Mount
Number of Pins8
Technical
Efficiency96 %
Frequency1 MHz
Max Input Voltage42 V
Max Operating Temperature125 °C
Max Output Current500 mA
Max Supply Current900 µA
Min Input Voltage6 V
Min Operating Temperature-40 °C
Number of Outputs1
Output Current525 mA
Output TypeAdjustable
Output Voltage40 V
PackagingTape & Reel (TR)
Quiescent Current600 µA
Switching Frequency1 MHz
Dimensions
Height1.7 mm
Length4.89 mm
Thickness1.48 mm
Width3.9 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM3402MRX/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages5 years ago
Datasheet39 pages9 years ago
Datasheet38 pages10 years ago
Technical Drawing2 pages12 years ago
Datasheet30 pages12 years ago
Future Electronics
Datasheet28 pages14 years ago
Datasheet24 pages15 years ago
Datasheet24 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago