Texas Instruments LM339N

Comparator, 4 Func, 9000uV Offset-Max, 1300ns Response Time, BIPolar, PDIP14
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePDIP
Contact PlatingGold
MountThrough Hole
Number of Pins14
Weight927.99329 mg
Technical
Dual Supply Voltage9 V
Input Bias Current-25 nA
Input Offset Voltage (Vos)2 mV
Max Dual Supply Voltage15 V
Max Input Current250 nA
Max Junction Temperature (Tj)70 °C
Max Operating Temperature70 °C
Max Power Dissipation1.05 W
Max Supply Current500 µA
Max Supply Voltage30 V
Min Dual Supply Voltage1 V
Min Operating Temperature0 °C
Min Supply Voltage2 V
Nominal Supply Current800 µA
Number of Channels4
Number of Circuits4
Number of Elements4
Output Current16 mA
Output Current per Channel6 mA
Output TypeTTL
Power Dissipation1.05 kW
Quiescent Current800 µA
Response Time1.3 µs
Schedule B8542390000
Voltage Gain106.02 dB
Dimensions
Height5.08 mm
Length19.3 mm
Thickness3.9 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM339N.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet32 pages11 years ago
Technical Drawing2 pages20 years ago
Farnell
Datasheet33 pages9 years ago
Datasheet36 pages5 years ago
Datasheet38 pages7 years ago
Datasheet19 pages20 years ago
Newark
Datasheet21 pages12 years ago
Datasheet38 pages7 years ago
Datasheet37 pages8 years ago
Datasheet33 pages9 years ago
LCSC
Datasheet35 pages1 year ago
Datasheet35 pages2 years ago
SHENGYU ELECTRONICS
Datasheet35 pages1 year ago
Upverter
Datasheet36 pages6 years ago
Burklin Elektronik
Datasheet37 pages7 years ago
Future Electronics
Datasheet33 pages10 years ago
Jameco
Datasheet24 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet19 pages20 years ago

Inventory History

3 month trend:
-17.02%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM339N.

Related Parts

Descriptions

Descriptions of Texas Instruments LM339N provided by its distributors.

Comparator, 4 Func, 9000uV Offset-Max, 1300ns Response Time, BIPolar, PDIP14
Comparator Operating temperature: 0...70 °C Power supply: 2...36 V Series: LM339 Design: Quad Package: PDIP-14 Packaging: Tube Continuous output current: 20 mA Max. input offset voltage: 5 mV
IC, COMPARATOR QUAD, DIP14, 339; Comparator Type:Precision; No. of Comparators:4; Response Time:1.3µs; IC Output Type:CMOS, MOS, TTL, DTL, ECL; Output Compatibility:CMOS, DTL, ECL, MOS, TTL; Supply Current:1mA; Supply Voltage Range:2V to 36V, ± 1V to ± 18V; Amplifier Case Style:DIP; No. of Pins:14; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (20-Jun-2011); Base Number:339; Comparator Features:Quad Low Power; IC Generic Number:339; IC Temperature Range:Commercial; Logic Function Number:339; No. of Comparators:4; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Output Type:TTL / DTL / ECL / MOS / CMOS Compatible; Package / Case:DIP; Supply Voltage Max:36V; Supply Voltage Min:2V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM 339N
  • LM-339-N
  • LM-339N
  • LM339 N
  • LM339-N
  • LM339N .
  • LM339N.
  • LM339N...

Technical Specifications

Physical
Case/PackagePDIP
Contact PlatingGold
MountThrough Hole
Number of Pins14
Weight927.99329 mg
Technical
Dual Supply Voltage9 V
Input Bias Current-25 nA
Input Offset Voltage (Vos)2 mV
Max Dual Supply Voltage15 V
Max Input Current250 nA
Max Junction Temperature (Tj)70 °C
Max Operating Temperature70 °C
Max Power Dissipation1.05 W
Max Supply Current500 µA
Max Supply Voltage30 V
Min Dual Supply Voltage1 V
Min Operating Temperature0 °C
Min Supply Voltage2 V
Nominal Supply Current800 µA
Number of Channels4
Number of Circuits4
Number of Elements4
Output Current16 mA
Output Current per Channel6 mA
Output TypeTTL
Power Dissipation1.05 kW
Quiescent Current800 µA
Response Time1.3 µs
Schedule B8542390000
Voltage Gain106.02 dB
Dimensions
Height5.08 mm
Length19.3 mm
Thickness3.9 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM339N.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet32 pages11 years ago
Technical Drawing2 pages20 years ago
Farnell
Datasheet33 pages9 years ago
Datasheet36 pages5 years ago
Datasheet38 pages7 years ago
Datasheet19 pages20 years ago
Newark
Datasheet21 pages12 years ago
Datasheet38 pages7 years ago
Datasheet37 pages8 years ago
Datasheet33 pages9 years ago
LCSC
Datasheet35 pages1 year ago
Datasheet35 pages2 years ago
SHENGYU ELECTRONICS
Datasheet35 pages1 year ago
Upverter
Datasheet36 pages6 years ago
Burklin Elektronik
Datasheet37 pages7 years ago
Future Electronics
Datasheet33 pages10 years ago
Jameco
Datasheet24 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet19 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago