STMicroelectronics LM339N

Comparator Quad ¦18V/36V 14-Pin PDIP Rail

Price and Stock

Technical Specifications

Physical
Case/PackageDIP
MountThrough Hole
Number of Pins14
Weight4.535924 g
Technical
Dual Supply Voltage3 V
Input Bias Current250 nA
Input Offset Voltage (Vos)5 mV
Max Dual Supply Voltage16 V
Max Operating Temperature70 °C
Max Power Dissipation1.5 W
Max Supply Current2 mA
Max Supply Voltage32 V
Min Dual Supply Voltage1 V
Min Operating Temperature0 °C
Min Supply Voltage2 V
Natural Thermal Resistance80 °C/W
Nominal Supply Current2 mA
Number of Channels4
Number of Elements4
Output Current16 mA
Output Current per Channel100 pA
Output TypeTTL
Power Dissipation1.5 W
Propagation Delay1.3 µs
Quiescent Current2.5 mA
Response Time1.3 µs
Turn-On Delay Time1.3 µs
TypeGeneral Purpose
Voltage Gain106.02 dB
Dimensions
Height3.68 mm
Length19.56 mm
Width6.6 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics LM339N.

Augswan
Datasheet19 pages11 years ago
Components Direct
Datasheet19 pages18 years ago
Future Electronics
Datasheet10 pages20 years ago
Datasheet16 pages18 years ago
Newark
Datasheet19 pages18 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages15 years ago
B+D Enterprises
Datasheet10 pages23 years ago

Alternate Parts

Price @ 1000
$ 1.037
$ 0.158
$ 0.156
$ 0.097
$ 0.199
Stock
3,421,786
482,650
681,165
301,681
731,455
597,785
Authorized Distributors
0
2
3
3
1
3
Case/Package
DIP
PDIP
PDIP
DIP
DIP
PDIP
Number of Pins
14
14
14
14
14
14
Input Offset Voltage (Vos)
5 mV
5 mV
5 mV
5 mV
5 mV
5 mV
Propagation Delay
1.3 µs
-
-
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
-
-
-
Common Mode Rejection Ratio
-
-
-
-
-
-
Min Supply Voltage
2 V
3 V
2 V
2 V
2 V
2 V
Max Supply Voltage
32 V
36 V
30 V
36 V
36 V
30 V

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics LM339N.

Descriptions

Descriptions of STMicroelectronics LM339N provided by its distributors.

Comparator Quad ¦18V/36V 14-Pin PDIP Rail
Amplifier; Comparator LP Quad, 14-PinDIP
STMICROELECTRONICS LM339N Analogue Comparator, Voltage, 4, 1.3 s, 2V to 36V,1V to18V, DIP, 14 Pins
Voltage Comparator IC; No. of Comparators:4; Comparator Type:; Response Time:1.3µs; Output Type:Open Collector; Supply Voltage Max:36V; Package/Case:14-DIP; No. of Pins:14; Operating Temperature Range:0°C to +70°C ;RoHS Compliant: Yes
IC, COMPARATOR QUAD, DIP14, 339; Comparator Type:Precision; No. of Comparators:4; Response Time:1.3µs; IC Output Type:CMOS, MOS, TTL, DTL, ECL; Output Compatibility:CMOS, DTL, ECL, MOS, TTL; Supply Current:1.3mA; Supply Voltage Range:± 1V to ± 16V; Amplifier Case Style:DIP; No. of Pins:14; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (15-Dec-2010); Base Number:339; Comparator Features:Quad Low Power; IC Generic Number:339; IC Temperature Range:Commercial; Logic Function Number:339; No. of Comparators:4; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Output Type:TTL / DTL / ECL / MOS / CMOS Compatible; Package / Case:DIP; Supply Voltage Max:32V; Supply Voltage Min:2V; Termination Type:Through Hole

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM 339 N
  • LM 339N
  • LM339 N
  • LM339N.

Technical Specifications

Physical
Case/PackageDIP
MountThrough Hole
Number of Pins14
Weight4.535924 g
Technical
Dual Supply Voltage3 V
Input Bias Current250 nA
Input Offset Voltage (Vos)5 mV
Max Dual Supply Voltage16 V
Max Operating Temperature70 °C
Max Power Dissipation1.5 W
Max Supply Current2 mA
Max Supply Voltage32 V
Min Dual Supply Voltage1 V
Min Operating Temperature0 °C
Min Supply Voltage2 V
Natural Thermal Resistance80 °C/W
Nominal Supply Current2 mA
Number of Channels4
Number of Elements4
Output Current16 mA
Output Current per Channel100 pA
Output TypeTTL
Power Dissipation1.5 W
Propagation Delay1.3 µs
Quiescent Current2.5 mA
Response Time1.3 µs
Turn-On Delay Time1.3 µs
TypeGeneral Purpose
Voltage Gain106.02 dB
Dimensions
Height3.68 mm
Length19.56 mm
Width6.6 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics LM339N.

Augswan
Datasheet19 pages11 years ago
Components Direct
Datasheet19 pages18 years ago
Future Electronics
Datasheet10 pages20 years ago
Datasheet16 pages18 years ago
Newark
Datasheet19 pages18 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages15 years ago
B+D Enterprises
Datasheet10 pages23 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant