See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Rochester Electronics
LM339N 0 ··
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
STLAA.com
LM339N 149 ··
4 Star Electronics
LM339N 89 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
SemiconductorPLUS
LM339N Contact ··
Summit Electronics
LM339N Contact Send RFQ »

Technical Specifications

Supply Voltage (DC) 2 V (min)
RoHS Compliant
Number of Circuits 4
Lifecycle Status Active
Supply Current 800 µA
Number of Pins 14
Lead-Free Status Lead Free
Quiescent Current 800 µA
Case / Package / Footprint DIP
Mounting Type Through Hole
Output Current 16 mA
Number of Channels 4

Documents

element14
Datasheet 31 pages 5 years ago
Datasheet 26 pages 6 years ago
Datasheet 31 pages 6 years ago
Datasheet 31 pages 5 years ago
Datasheet 26 pages 6 years ago
Datasheet 31 pages 5 years ago
Jameco
Datasheet 24 pages 10 years ago
Texas Instruments
Datasheet 32 pages 4 years ago
Datasheet 31 pages 4 years ago
Datasheet 26 pages 8 years ago
Datasheet 31 pages 5 years ago
Sierra IC
Datasheet 16 pages 12 years ago
Digi-Key
Datasheet 16 pages 12 years ago
Mouser
Datasheet 26 pages 8 years ago
Newark
Datasheet 23 pages 10 years ago
Datasheet 33 pages 2 years ago
Arrow
Datasheet 31 pages 4 years ago
Allied Electronics
Datasheet 11 pages 12 years ago
Farnell
Datasheet 20 pages 12 years ago

Images

Alternate Names

ROCHESTER LM339N
ROCHESTER ELECTRONIC LM339N
Rochester Electron LM339N
ROCHESTER(REI) LM339N
ROCHESTER INSTRUMENT LM339N
REI LM339N
NFROCHESTER LM339N
Rochester(Intersil) LM339N

Search for other parts like LM339 »