Texas Instruments LM339D

Amplifier, Comparator; Quad Differential Comparator; 36 V; 36 V; SOIC; 0 degC
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingGold
MountSurface Mount
Number of Pins14
Weight122.413241 mg
Technical
Dual Supply Voltage9 V
Input Bias Current250 nA
Input Offset Voltage (Vos)5 mV
Max Dual Supply Voltage15 V
Max Input Current250 nA
Max Operating Temperature70 °C
Max Supply Current500 µA
Max Supply Voltage30 V
Manufacturer Package IdentifierD(R-pdso-G14)
Min Dual Supply Voltage1 V
Min Operating Temperature0 °C
Min Supply Voltage2 V
Nominal Supply Current2 mA
Number of Channels4
Number of Circuits4
Number of Elements4
Output Current20 mA
Output Current per Channel6 mA
Output TypeTTL
PackagingCut Tape
Quiescent Current2.5 mA
Response Time300 ns
Schedule B8542390000
Voltage Gain106.02 dB
Dimensions
Height1.75 mm
Length8.65 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM339D.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet33 pages9 years ago
Datasheet32 pages11 years ago
Datasheet31 pages12 years ago
Datasheet31 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet26 pages16 years ago
Farnell
Datasheet38 pages7 years ago
Datasheet20 pages19 years ago
Datasheet8 pages0 years ago
Newark
Datasheet31 pages12 years ago
Datasheet31 pages12 years ago
Datasheet31 pages13 years ago
Datasheet31 pages13 years ago
Datasheet26 pages14 years ago
Datasheet26 pages14 years ago
Datasheet33 pages9 years ago
Datasheet23 pages17 years ago
LCSC
Datasheet35 pages1 year ago
Datasheet35 pages2 years ago
SHENGYU ELECTRONICS
Datasheet35 pages1 year ago
Upverter
Datasheet36 pages6 years ago
Datasheet33 pages10 years ago
TME
Datasheet37 pages8 years ago
Jameco
Datasheet31 pages12 years ago
Mouser
Datasheet26 pages16 years ago
RS (Formerly Allied Electronics)
Datasheet11 pages19 years ago
DigiKey
Datasheet16 pages20 years ago

Inventory History

3 month trend:
-55.08%

Alternate Parts

Price @ 1000
$ 0.431
$ 0.135
$ 0.135
Stock
3,031,441
13,898,949
13,898,949
Authorized Distributors
2
8
8
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Number of Circuits
4
-
-
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
5 mV
5 mV
5 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
2 V
3 V
3 V
Max Supply Voltage
30 V
36 V
36 V
Operating Supply Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM339D.

Related Parts

Descriptions

Descriptions of Texas Instruments LM339D provided by its distributors.

Amplifier, Comparator; Quad Differential Comparator; 36 V; 36 V; SOIC; 0 degC
COMPARATOR QUAD, SMD, SOIC14, 339; Comparator Type: Differential; No. of Comparators: 4 Comparators; Response Time: 300ns; Supply Voltage Range: 2V to 36V, ± 1V to ; Available until stocks are exhausted Alternative available
Comparator Operating temperature: 0...70 °C Power supply: 2...30 V Series: LM339 Design: Quad Package: SOIC-14 Packaging: Tube Continuous output current: 20 mA Max. input offset voltage: 5 mV

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM339D .
  • LM339D.

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingGold
MountSurface Mount
Number of Pins14
Weight122.413241 mg
Technical
Dual Supply Voltage9 V
Input Bias Current250 nA
Input Offset Voltage (Vos)5 mV
Max Dual Supply Voltage15 V
Max Input Current250 nA
Max Operating Temperature70 °C
Max Supply Current500 µA
Max Supply Voltage30 V
Manufacturer Package IdentifierD(R-pdso-G14)
Min Dual Supply Voltage1 V
Min Operating Temperature0 °C
Min Supply Voltage2 V
Nominal Supply Current2 mA
Number of Channels4
Number of Circuits4
Number of Elements4
Output Current20 mA
Output Current per Channel6 mA
Output TypeTTL
PackagingCut Tape
Quiescent Current2.5 mA
Response Time300 ns
Schedule B8542390000
Voltage Gain106.02 dB
Dimensions
Height1.75 mm
Length8.65 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM339D.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet33 pages9 years ago
Datasheet32 pages11 years ago
Datasheet31 pages12 years ago
Datasheet31 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet26 pages16 years ago
Farnell
Datasheet38 pages7 years ago
Datasheet20 pages19 years ago
Datasheet8 pages0 years ago
Newark
Datasheet31 pages12 years ago
Datasheet31 pages12 years ago
Datasheet31 pages13 years ago
Datasheet31 pages13 years ago
Datasheet26 pages14 years ago
Datasheet26 pages14 years ago
Datasheet33 pages9 years ago
Datasheet23 pages17 years ago
LCSC
Datasheet35 pages1 year ago
Datasheet35 pages2 years ago
SHENGYU ELECTRONICS
Datasheet35 pages1 year ago
Upverter
Datasheet36 pages6 years ago
Datasheet33 pages10 years ago
TME
Datasheet37 pages8 years ago
Jameco
Datasheet31 pages12 years ago
Mouser
Datasheet26 pages16 years ago
RS (Formerly Allied Electronics)
Datasheet11 pages19 years ago
DigiKey
Datasheet16 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago