onsemi LM339AM

LM339A Series 36 V 250 nA Surface Mount Quad Comparator - SOIC-14
Obsolete

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOP
Contact PlatingTin
MountSurface Mount
Number of Pins14
Weight218.3 mg
Technical
Input Bias Current250 nA
Input Offset Voltage (Vos)1 mV
Max Dual Supply Voltage18 V
Max Operating Temperature70 °C
Max Power Dissipation570 mW
Max Supply Current2 mA
Max Supply Voltage36 V
Min Dual Supply Voltage1 V
Min Operating Temperature0 °C
Min Supply Voltage2 V
Nominal Supply Current1.1 mA
Number of Channels4
Number of Circuits4
Number of Elements4
Operating Supply Voltage36 V
Output Current18 mA
Output Current per Channel18 mA
Output TypeTTL
Power Dissipation570 mW
Quiescent Current2.5 mA
Response Time1.3 µs
Schedule B8542330000
TypeGeneral Purpose
Voltage Gain106.02 dB
Dimensions
Height1.65 mm
Length8.76 mm
Width4.2 mm

Documents

Download datasheets and manufacturer documentation for onsemi LM339AM.

Upverter
Datasheet8 pages12 years ago
Datasheet0 pages0 years ago
Technical Drawing1 page4 years ago
onsemi
Datasheet12 pages13 years ago
Datasheet12 pages17 years ago
element14
Datasheet8 pages21 years ago
Datasheet8 pages13 years ago
Farnell
Datasheet0 pages0 years ago
Augswan
Datasheet0 pages0 years ago
iiiC
Datasheet8 pages12 years ago
Fairchild Semiconductor
Technical Drawing1 page12 years ago
Newark
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
element14 APAC
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-1.08%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi LM339AM.

Related Parts

Descriptions

Descriptions of onsemi LM339AM provided by its distributors.

LM339A Series 36 V 250 nA Surface Mount Quad Comparator - SOIC-14
Comparator Quad ±18V/36V 14-Pin SOIC N Rail
Comparator, Quad, Single Supply
Tube LM339 DTL MOS Open-Collector TTL LIFETIME (Last Updated: 4days ago) comparator circuit 0.25muA @ 5V 1.3mus 8.76mm 1mV
The LM2901, LM339/LM339A, LM239A consist of four independent voltage comparators designed to operate from single power supply over a wide voltage range.
IC, GEN PUR COMP, QUAD, 1.3µS, SOP-14; C; IC, GEN PUR COMP, QUAD, 1.3µS, SOP-14; Comparator Type:General Purpose; No. of Comparators:4; Response Time:1.3µs; IC Output Type:MOS, TTL, DTL; Output Compatibility:DTL, MOS, TTL; Supply Current:1.1mA

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM339AM.

Technical Specifications

Physical
Case/PackageSOP
Contact PlatingTin
MountSurface Mount
Number of Pins14
Weight218.3 mg
Technical
Input Bias Current250 nA
Input Offset Voltage (Vos)1 mV
Max Dual Supply Voltage18 V
Max Operating Temperature70 °C
Max Power Dissipation570 mW
Max Supply Current2 mA
Max Supply Voltage36 V
Min Dual Supply Voltage1 V
Min Operating Temperature0 °C
Min Supply Voltage2 V
Nominal Supply Current1.1 mA
Number of Channels4
Number of Circuits4
Number of Elements4
Operating Supply Voltage36 V
Output Current18 mA
Output Current per Channel18 mA
Output TypeTTL
Power Dissipation570 mW
Quiescent Current2.5 mA
Response Time1.3 µs
Schedule B8542330000
TypeGeneral Purpose
Voltage Gain106.02 dB
Dimensions
Height1.65 mm
Length8.76 mm
Width4.2 mm

Documents

Download datasheets and manufacturer documentation for onsemi LM339AM.

Upverter
Datasheet8 pages12 years ago
Datasheet0 pages0 years ago
Technical Drawing1 page4 years ago
onsemi
Datasheet12 pages13 years ago
Datasheet12 pages17 years ago
element14
Datasheet8 pages21 years ago
Datasheet8 pages13 years ago
Farnell
Datasheet0 pages0 years ago
Augswan
Datasheet0 pages0 years ago
iiiC
Datasheet8 pages12 years ago
Fairchild Semiconductor
Technical Drawing1 page12 years ago
Newark
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
element14 APAC
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Rohs Statement3 pages10 years ago
Reach Statement3 pages10 years ago
Rohs Statement3 pages10 years ago
Materials Sheet3 pages10 years ago
Reach Statement3 pages9 years ago
Materials Sheet3 pages9 years ago
Reach Statement8 pages9 years ago
Reach Statement2 pages11 years ago
Rohs Statement1 page11 years ago
Rohs Statement1 page10 years ago