STMicroelectronics LM339AD

LM339 Series Quad 32 V 100 nA SMT Low Power Voltage Comparator - SOIC-14

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical
LM339AD 7,700 Buy Now »
USD
0.159 0.159
Avnet
LM339AD 0 ··
USD
1.50 1.47 1.36 1.36 1.36
Newark
89K0696 0 ··
USD
0.126 0.126 0.107
Future Electronics
LM339AD 0 ··
USD
0.108 0.108 0.108
Farnell
1467687 0 ··
GBP
0.570 0.570 0.513 0.374 0.303
element14 APAC
1467687 0 ··
SGD
1.94 1.75 1.41 0.939 0.939
Avnet Europe
LM339AD 23,600 Buy Now »
EUR
0.250 0.250 0.083
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Chip One Stop Japan
STMI-0041269 8,490 Buy Now »
USD
0.599 0.599
Chip One Stop Global
C1S730200132389 27 Buy Now »
JPY
107.00 105.00 105.00 105.00
MCM Electronics
115-LM339AD 5 Buy Now »
USD
0.240 0.240 0.240 0.240 0.240
SIE
LM339AD 6,650 ··
Ewing Components
LM339AD 9,782 Send RFQ »
Abacus Technologies
LM339AD 30 ··
4 Star Electronics
LM339AD 50 Send RFQ »
Chip Outpost
1026-LM339AD-CHP 3,157 Buy Now »
USD
1.24 1.12 0.900 0.600 0.600
Distrelec
LM339AD 2,376 Buy Now »
EUR
0.430 0.400 0.370 0.370 0.370
RS Components
7147364 1,560 Buy Now »
GBP
0.723 0.661 0.661
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Summit Electronics
LM339AD Contact Send RFQ »
Touchstone Systems
LM339AD Contact Send RFQ »
SemiconductorPLUS
LM339AD Contact ··

Descriptions

COMPARATOR, QUAD, 14SOIC
Farnell
Comparator Quad ???}16V/32V 14-Pin SOIC Tube
Chip One Stop Global
Comparator Quad ?16V/32V 14-Pin SOIC Tube
Verical
STMICROELECTRONICS LM339AD
Avnet
IC VOLT COMPARATOR QUAD 14-SOIC
Chip Outpost
Low power quad voltage comparator
STMicroelectronics
Comparator [ST] LM339AD Comparator
Distrelec
Comparator Quad ???}16V/32V 14-Pin SOIC Tube
Chip One Stop Japan
Comparator Quad +/- 16V/32V SOIC14
RS Components
PRECISION COMPARATOR, QUAD, 1.3 uS, SOIC-14
Newark
COMPARATOR, QUAD, 14SOIC
element14 APAC
LM339 Series Quad 32 V 100 nA SMT Low Power Voltage Comparator - SOIC-14
Future Electronics

Technical Specifications

Number of Circuits 4
Lifecycle Status Active
Power Dissipation 830 mW
Number of Channels 4
Supply Current 1.3 mA
REACH SVHC Compliance No SVHC
Supply Voltage (DC) 2 V (min)
Packaging Tube
Input Bias Current 25 nA
Number of Pins 14
Case / Package / Footprint SOIC
Lead-Free Status Lead Free
Mounting Type Surface Mount
Output Current 100 pA
RoHS Compliant

Documents

Farnell
Datasheet 19 pages 11 years ago
Newark
Datasheet 19 pages 3 years ago
Datasheet 10 pages 13 years ago
Datasheet 19 pages 11 years ago
Verical
Datasheet 16 pages 11 years ago
Allied Electronics
Datasheet 4 pages 13 years ago
Datasheet 10 pages 13 years ago
iiiC
Datasheet 19 pages 11 years ago

Images

Alternate Names

ST MICRO LM339AD
STM LM339AD
SGS LM339AD
SGS THOMSON LM339AD
INMOS LM339AD
SGS THOMPSON LM339AD
SESCOSEM LM339AD
STMICR LM339AD
ST8 LM339AD
STMICROE LM339AD
WAFERSCALE LM339AD
SGS-ATES LM339AD
ST/SGS LM339AD
ST MICROELECTRONICS SEMI LM339AD
THOMS LM339AD
ST MIC LM339AD
SGST LM339AD
STMICROELECTRON LM339AD
WAFERSCALE INTEGRATION INC LM339AD
SGS-Thomson Microelectronics LM339AD
STMICROELECT LM339AD
SGS THOMP LM339AD
SGS/ST LM339AD
FAROUDJA LM339AD
STMICROEL LM339AD
ST Microeletronics LM339AD

Search for other parts like LM339 »