Texas Instruments LM3370SD-3021

DC-DC CONVERTER, STEP DOWN, LLP-16


See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Farnell
1312563 8 Buy Now »
GBP
0.630 0.567 0.459 0.372 0.301
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Abacus Technologies
LM3370SD-3021 1,122 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
LM3370SD-3021 Contact ··
XS Micro
LM3370SD-3021 Contact ··
SemiconductorPLUS
LM3370SD-3021 Contact ··

Descriptions

DC-DC CONVERTER, STEP DOWN, LLP-16
Farnell

Technical Specifications

Packaging Reel
Frequency 2 MHz
Mounting Type Surface Mount
RoHS Compliant
Topology Buck
Number of Outputs 2
Switching Frequency 2 MHz
Number of Pins 16
REACH SVHC Compliance No SVHC
Number of Channels 2
Lifecycle Status Active

Documents

National Semiconductor
Datasheet 28 pages 4 years ago
Farnell
Datasheet 28 pages 4 years ago
Compliance Statements
Conflict Mineral Statement 2 pages 3 years ago
Reach Statement 7 pages 2 years ago
Rohs Statement 2 pages 3 years ago

Alternate Names

TI LM3370SD-3021
TEXAS LM3370SD-3021
TEXAS INST LM3370SD-3021
TEXAS INSTR LM3370SD-3021
TEXAS INSTRUMENT LM3370SD-3021
TEXAS INS LM3370SD-3021
TEXAS INSTRUMENTS INC LM3370SD-3021
TEX LM3370SD-3021
TEXAS INSTRUMEN LM3370SD-3021
TEXAS INSTRU LM3370SD-3021
TI/NS LM3370SD-3021
TEXINS LM3370SD-3021
TEXAS INSTRUMENTS INCORPORATED LM3370SD-3021
TEXASIN LM3370SD-3021
Texas Instruments (TI) LM3370SD-3021
TEAXS LM3370SD-3021
TEXAS INTRUMENTS LM3370SD-3021
TEXAS INSTRUM LM3370SD-3021
TEXAS INSRUMENT LM3370SD-3021
TEXAS IST LM3370SD-3021
TI-PB LM3370SD-3021
Texas Instruments Rfid Systems LM3370SD-3021
TEXINST LM3370SD-3021
TEXAS INSRUMENTS LM3370SD-3021
TEXAS INTRUMENT LM3370SD-3021
Texas Instr. LM3370SD-3021
Texas Instruments Inc. LM3370SD-3021

Search for other parts like LM3370 »