Texas Instruments LM336BZ-2.5

V-Ref Precision 2.49V 10mA 3-Pin TO-92 Box
Datasheet

Price and Stock

Technical Specifications

Physical
Case/PackageTO-92
MountThrough Hole
Number of Pins3
Technical
Current Rating10 A
Max Operating Temperature70 °C
Max Output Current10 mA
Max Output Voltage2.49 V
Min Operating Temperature0 °C
Nominal Supply Current400 mA
Number of Channels1
Output Current10 mA
Output Voltage2.5 V
PackagingBox
Reference TypeShunt
Reference Voltage2.49 V
Temperature Coefficient20 ppm/°C

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM336BZ-2.5.

National Semiconductor
Datasheet12 pages18 years ago
Newark
Datasheet14 pages12 years ago
Datasheet16 pages12 years ago
Datasheet14 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet1 page19 years ago

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 0.513
$ 0.306
$ 0.306
Stock
24,509
131,500
131,500
Authorized Distributors
1
4
4
Case/Package
TO-92
TO-92
TO-92
Number of Pins
3
3
3
Max Output Current
10 mA
10 mA
10 mA
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Min Output Voltage
-
-
-
Max Output Voltage
2.49 V
2.49 V
2.49 V
Tolerance
-
2 %
2 %
Temperature Coefficient
20 ppm/°C
20 ppm/°C
20 ppm/°C
Cathode Current
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM336BZ-2.5.

Related Parts

Descriptions

Descriptions of Texas Instruments LM336BZ-2.5 provided by its distributors.

V-Ref Precision 2.49V 10mA 3-Pin TO-92 Box
Through Hole Lead Free WIRE Non-RoHS Compliant voltage reference device 888ppm/C 2.49V 10mA
IC,LM336BZ-2.5,TO-92, VOLT REFERENCE DIODE,2.5V
VOLTAGE REF, SHUNT, 2.49V, TO-226AA-3
NATIONAL SEMICONDUCTOR LM336BZ-2.5 / SEMI

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM336-BZ2.5
  • LM336BZ2.5

Technical Specifications

Physical
Case/PackageTO-92
MountThrough Hole
Number of Pins3
Technical
Current Rating10 A
Max Operating Temperature70 °C
Max Output Current10 mA
Max Output Voltage2.49 V
Min Operating Temperature0 °C
Nominal Supply Current400 mA
Number of Channels1
Output Current10 mA
Output Voltage2.5 V
PackagingBox
Reference TypeShunt
Reference Voltage2.49 V
Temperature Coefficient20 ppm/°C

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM336BZ-2.5.

National Semiconductor
Datasheet12 pages18 years ago
Newark
Datasheet14 pages12 years ago
Datasheet16 pages12 years ago
Datasheet14 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet1 page19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSNon-Compliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago