STMicroelectronics LM335Z

LM335 Series 3.04 V Through Hole Precision Temperature Sensor - TO-92
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-92
Contact PlatingTin
MountThrough Hole
Number of Pins3
Weight4.535924 g
Technical
Max Operating Temperature100 °C
Max Supply Voltage40 V
Max Supply Voltage (DC)40 V
Min Operating Temperature-40 °C
Min Supply Voltage5 V
Min Supply Voltage (DC)5 V
Operating Supply Current1 mA
Output Current450 µA
Output TypeAnalog, Analog Voltage
Output Voltage3.04 V
PackagingBulk
Schedule B8542390000
Dimensions
Height5.03 mm
Length5 mm
Width3.7 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics LM335Z.

STMicroelectronics SCT
Datasheet16 pages18 years ago
Farnell
Datasheet16 pages13 years ago
Datasheet12 pages19 years ago
element14
Datasheet16 pages18 years ago
iiiC
Datasheet16 pages13 years ago
Sierra IC
Datasheet14 pages23 years ago

Inventory History

3 month trend:
-89.44%

Alternate Parts

Price @ 1000
$ 0.258
$ 0.82
$ 0.82
Stock
369,330
1,163,117
1,163,117
Authorized Distributors
6
11
11
Case/Package
TO-92
TO-92
TO-92
Number of Pins
3
3
3
Number of Circuits
-
-
-
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
5 V
5 V
5 V
Max Supply Voltage
40 V
5 V
5 V
Operating Supply Current
1 mA
1 mA
1 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics LM335Z.

Related Parts

Descriptions

Descriptions of STMicroelectronics LM335Z provided by its distributors.

LM335 Series 3.04 V Through Hole Precision Temperature Sensor - TO-92
TEMPERATURE SENSOR, TO-92-3, 335; IC Package Type: TO-92; No. of Pins: 3Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 100°C; MSL: -; SVHC: No SVHC (17-Dec-2015); Base Number: 335; IC Generic Number: 335; Log
The LM135 series are precision, easily-calibrated, integrated circuit temperature sensors. Operating as a 2-terminal zener, the LM135 has a breakdown voltage directly proportional to absolute temperature at +10 mV/K. With less than 1O dynamic impedance the device operates over a current range of 400 A to 5 mA with virtually no change in performance. When calibrated at 25C the LM135 has typically less than 1C error over a 100C temperature range. Unlike other sensors the LM135 has a linear output. Applications for the LM135 include almost any type of temperature sensing over a -55C to 150C temperature range. The low impedance and linear output make interfacing to readout or control circuitry especially easy. The LM135 operates over a -55C to 150C temperature range while the LM235 operates over a -40C to 125C temperature range. The LM335 operates from -40C to 100C. The LM135/LM235/LM335 are available packaged in hermetic TO-46 transistor packages while the LM335 is also available i Product Highlights: Directly calibrated in Kelvin 1C initial accuracy available Operates from 400 A to 5 mA Less than 1O dynamic impedance Easily calibrated Wide operating temperature range 200C overrange Low cost

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM 335Z
  • LM335-Z
  • LM335Z.

Technical Specifications

Physical
Case/PackageTO-92
Contact PlatingTin
MountThrough Hole
Number of Pins3
Weight4.535924 g
Technical
Max Operating Temperature100 °C
Max Supply Voltage40 V
Max Supply Voltage (DC)40 V
Min Operating Temperature-40 °C
Min Supply Voltage5 V
Min Supply Voltage (DC)5 V
Operating Supply Current1 mA
Output Current450 µA
Output TypeAnalog, Analog Voltage
Output Voltage3.04 V
PackagingBulk
Schedule B8542390000
Dimensions
Height5.03 mm
Length5 mm
Width3.7 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics LM335Z.

STMicroelectronics SCT
Datasheet16 pages18 years ago
Farnell
Datasheet16 pages13 years ago
Datasheet12 pages19 years ago
element14
Datasheet16 pages18 years ago
iiiC
Datasheet16 pages13 years ago
Sierra IC
Datasheet14 pages23 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant