Texas Instruments LM334Z

Analog Resistance Sensor, 0.001V Min, 10V Max, 6Cel, Round, Through Hole Mount
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-92
Number of Pins3
Technical
Forward Current10 mA
Forward Voltage40 V
Max Input Voltage40 V
Max Operating Temperature70 °C
Max Output Current10 mA
Max Power Dissipation400 mW
Min Input Voltage1 V
Min Operating Temperature0 °C
Operating Supply Voltage-30 V
Output Current10 mA
PackagingBox

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM334Z.

Farnell
Datasheet16 pages12 years ago
Jameco
Datasheet14 pages19 years ago
Datasheet15 pages24 years ago
element14 APAC
Datasheet24 pages11 years ago
Newark
Datasheet26 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages18 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM334Z.

Related Parts

Descriptions

Descriptions of Texas Instruments LM334Z provided by its distributors.

Analog Resistance Sensor, 0.001V Min, 10V Max, 6Cel, Round, Through Hole Mount
Texas Instruments LM334Z Adjustable Current Source 1-40V 10mA TO92
IC LM334Z (LT65-5201) 1-to-40V 10mA Adjustable Current Sources
Adjustable Current Source 3-Pin TO-92
French Electronic Distributor since 1988
IC, ADJUSTABLE CURRENT SOURCE, 334; Sensor Case Style:TO-92; No. of Pins:3; Supply Voltage Range:1V to 40V; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (15-Dec-2010); Accuracy:12%; Base Number:334; IC Generic Number:334; IC Temperature Range:Commercial; Input Voltage Max:40V; Input Voltage Min:1V; Logic Function Number:334; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Output Current Max:10mA; Package / Case:TO-92; Sensor / Transducer Type:Current; Supply Voltage Max:40V; Supply Voltage Min:1V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM 334 Z
  • LM334 Z
  • LM334Z.

Technical Specifications

Physical
Case/PackageTO-92
Number of Pins3
Technical
Forward Current10 mA
Forward Voltage40 V
Max Input Voltage40 V
Max Operating Temperature70 °C
Max Output Current10 mA
Max Power Dissipation400 mW
Min Input Voltage1 V
Min Operating Temperature0 °C
Operating Supply Voltage-30 V
Output Current10 mA
PackagingBox

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM334Z.

Farnell
Datasheet16 pages12 years ago
Jameco
Datasheet14 pages19 years ago
Datasheet15 pages24 years ago
element14 APAC
Datasheet24 pages11 years ago
Newark
Datasheet26 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages18 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago