Texas Instruments LM334SM

LM134/LM234/LM334 3-Terminal Adjustable Current Sources | IC CURRENT SOURCE 3% 8SOIC

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
Accuracy6 %
Forward Current10 mA
Forward Voltage40 V
Max Operating Temperature85 °C
Max Power Dissipation400 mW
Max Supply Voltage40 V
Min Operating Temperature-40 °C
Min Supply Voltage800 mV
Output Current10 mA
Output TypeAnalog
Quiescent Current1 µA

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM334SM.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet26 pages9 years ago
Datasheet26 pages10 years ago
Datasheet26 pages11 years ago
Technical Drawing2 pages12 years ago
National Semiconductor
Datasheet16 pages12 years ago
Datasheet14 pages19 years ago
Newark
Datasheet26 pages7 years ago
Datasheet26 pages9 years ago
Datasheet26 pages10 years ago
iiiC
Datasheet16 pages12 years ago

Inventory History

3 month trend:
+29.17%

Engineering Resources

Related Parts

Descriptions

Descriptions of Texas Instruments LM334SM provided by its distributors.

LM134/LM234/LM334 3-Terminal Adjustable Current Sources | IC CURRENT SOURCE 3% 8SOIC
3-Terminal Adjustable Current Source 8-SOIC 0 to 70
Three Terminal Adjustable Current Sources 8-Pin SOIC
±6% 1V~40V SOP-8 Current Source/Constant Current Source ROHS
ANALOG CIRCUIT, 1 FUNC, BIPOLAR,
CURRENT SOURCE SO-8 ALT PINOUT
Temperature Sensor IC; Output Current:10mA; Accuracy:3%; Supply Voltage Min:1V; Supply Voltage Max:40V; Termination Type:SMD; Package/Case:8-SOIC; No. of Pins:8; Leaded Process Compatible:No; Operating Temp. Max:70°C ;RoHS Compliant: No

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
Accuracy6 %
Forward Current10 mA
Forward Voltage40 V
Max Operating Temperature85 °C
Max Power Dissipation400 mW
Max Supply Voltage40 V
Min Operating Temperature-40 °C
Min Supply Voltage800 mV
Output Current10 mA
Output TypeAnalog
Quiescent Current1 µA

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM334SM.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet26 pages9 years ago
Datasheet26 pages10 years ago
Datasheet26 pages11 years ago
Technical Drawing2 pages12 years ago
National Semiconductor
Datasheet16 pages12 years ago
Datasheet14 pages19 years ago
Newark
Datasheet26 pages7 years ago
Datasheet26 pages9 years ago
Datasheet26 pages10 years ago
iiiC
Datasheet16 pages12 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago