STMicroelectronics LM334D

Three Terminal Adjustable Current Sources | IC Current Source Adj 8-SOIC

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
Accuracy3 %
Element ConfigurationSingle
Max Input Voltage30 V
Max Operating Temperature70 °C
Max Output Current10 mA
Max Supply Current10 mA
Max Supply Voltage40 V
Min Input Voltage1 V
Min Operating Temperature0 °C
Min Output Voltage1 V
Nominal Supply Current10 mA
Number of Outputs1
Output Current10 mA
Output Voltage20 V
Reference TypeAdjustable
Dimensions
Height1.25 mm
Length4.9 mm
Width3.9 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics LM334D.

SHENGYU ELECTRONICS
Datasheet16 pages18 years ago
Future Electronics
Datasheet16 pages18 years ago
Datasheet16 pages18 years ago
iiiC
Datasheet16 pages18 years ago
Mouser
Datasheet11 pages20 years ago
Sierra IC
Datasheet10 pages26 years ago

Alternate Parts

Price @ 1000
$ 0.779
$ 0.779
Stock
293,766
834,344
834,344
Authorized Distributors
0
8
8
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Logic Function
-
-
-
Frequency
-
-
-
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
-
1 V
1 V
Max Supply Voltage
40 V
40 V
40 V

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics LM334D.

Related Parts

Descriptions

Descriptions of STMicroelectronics LM334D provided by its distributors.

THREE TERMINAL ADJUSTABLE CURRENT SOURCES | IC CURRENT SOURCE ADJ 8-SOIC
Current Regulator Diode 400mW 8-Pin SO N Tube
Current & Power Monitors & Regulators 3-Term Adjust Currnt
Temperature Sensors 3-Term Adjust Currnt
French Electronic Distributor since 1988
Temp Sensor Analog 8-Pin SO N Tube

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
Accuracy3 %
Element ConfigurationSingle
Max Input Voltage30 V
Max Operating Temperature70 °C
Max Output Current10 mA
Max Supply Current10 mA
Max Supply Voltage40 V
Min Input Voltage1 V
Min Operating Temperature0 °C
Min Output Voltage1 V
Nominal Supply Current10 mA
Number of Outputs1
Output Current10 mA
Output Voltage20 V
Reference TypeAdjustable
Dimensions
Height1.25 mm
Length4.9 mm
Width3.9 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics LM334D.

SHENGYU ELECTRONICS
Datasheet16 pages18 years ago
Future Electronics
Datasheet16 pages18 years ago
Datasheet16 pages18 years ago
iiiC
Datasheet16 pages18 years ago
Mouser
Datasheet11 pages20 years ago
Sierra IC
Datasheet10 pages26 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant