Texas Instruments LM3302N

14 pin Low Power Low Offset Voltage Quad Comparator [Life-time buy] 25 per tube

Datasheet at TI.com Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical 2
LM3302N 4,025 Buy Now »
USD
0.284
LM3302N 708 Buy Now »
USD
0.312 0.300 0.300
Arrow
LM3302N 708 Buy Now »
USD
0.387 0.361 0.311 0.283 0.265
Avnet
LM3302N 803 Buy Now »
USD
0.647 0.629 0.419 0.419 0.419
Digi-Key
296-17223-5-ND 3,255 Buy Now »
USD
0.830 0.726 0.557 0.352 0.286
TI store
LM3302N 1,510 Buy Now »
USD
0.770 0.680 0.540 0.260 0.260
Newark
06F9352 1,055 Buy Now »
USD
0.830 0.696 0.449 0.359 0.286
Chip One Stop Japan
C1S746201336488 708 Buy Now »
JPY
105.00 48.80 38.60 38.60
Rochester Electronics 2
LM3302N 0 ··
LM3302N 9,372 Buy Now »
USD
0.400 0.400 0.350 0.320 0.320
Mouser
595-LM3302N 1,227 Buy Now »
USD
0.820 0.682 0.440 0.352 0.285
Farnell
2295996 2,511 Buy Now »
GBP
0.752 0.752 0.427 0.251 0.251
element14 APAC 2
2295996 1,532 Buy Now »
SGD
1.29 1.07 0.689 0.551 0.448
9487700 0 ··
SGD
0.779 0.779 0.584 0.422 0.422
Avnet Europe
LM3302N 75 Buy Now »
EUR
0.999 0.363 0.285
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Bristol Electronics
LM3302N 2,575 ··
USD
0.126 0.126 0.126 0.126 0.126
Gerber 2
LM3302N 814 Buy Now »
USD
0.330 0.330 0.330 0.330 0.330
LM3302N 127 Buy Now »
USD
0.760 0.760 0.760 0.760 0.760
IBS Electronics
LM3302N 375 ··
USD
0.320 0.320 0.320 0.320 0.320
Direct Components
LM3302N 0 Send RFQ »
SPEC
LM3302N 53 ··
JieJie Electronics
LM3302N 200 ··
Ewing Components
LM3302N 9,550 Send RFQ »
Abacus Technologies
LM3302N 475 ··
Area51
LM3302N 290 ··
4 Star Electronics
LM3302N 25 Send RFQ »
TME
LM3302 118 Buy Now »
USD
0.266 0.212 0.212 0.212
RS Components
7092441 965 Buy Now »
GBP
0.538 0.288 0.264 0.264
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
iiiC
LM3302N Contact ··
USD
0.682 0.682 0.682
Touchstone Systems
LM3302N Contact Send RFQ »
North Star Micro
LM3302N Contact ··
XS Micro
LM3302N Contact ··
SemiconductorPLUS
LM3302N Contact ··
TransparentC
LM3302N Contact ··

Descriptions

Quad, General Purpose Differential Comparator 14-PDIP -40 to 85
Texas Instruments
Comparators Quad, Differential Comparator
Mouser
NSC# LM3302N Comparator Quad ?14V/28V 14-Pin PDIPPOWER
IBS Electronics
IC COMPARATOR QUAD DIFF 14-DIP
Digi-Key
Voltage Comparator IC; No. of Comparators:4; Comparator Type:General Purpose; Response Time:0.3µs; Output Type:TTL/MOS/CMOS; Supply Current:0.8mA; Supply Voltage Min:2V; Supply Voltage Max:28V; Termination Type:Through Hole ;RoHS Compliant: Yes
Newark
COMPARATOR, QUAD, 28V, 14DIP; Comparator Type:Differential; No. of Comparators:4; Response Time:300ns; Supply Voltage Range:2V to 28V; Amplifier Case Style:DIP; No. of Pins:14; IC Output Type:(Not Applicable); Output Compatibility:CMOS, MOS, TTL; Supply Current:800µA; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; MSL:(Not Applicable); SVHC:No SVHC (20-Jun-2013)
Farnell
IC COMPARATOR QUAD DIFF 14-DIP - LM3302N
iiiC
Operational amplifier; Channels:4; DIP14
TME
Comparator Quad14V/28V
RS Components
Comparator Quad ??14V/28V 14-Pin PDIP Tube
Verical
Comparator Quad ±14V/28V 14-Pin PDIP Tube
Avnet
14 pin Low Power Low Offset Voltage Quad Comparator [Life-time buy] 25 per tube
Gerber
Comparator Quad ???}14V/28V 14-Pin PDIP Tube
Chip One Stop Japan
IC, DIFFERENTIAL COMP, QUAD, 0.3 uS DIP1; IC, DIFFERENTIAL COMP, QUAD, 0.3 uS DIP14; Comparator Type:Differential; No. of Comparators:4; Response Time:300ns; IC Output Type:CMOS, MOS, Open-Collector / Drain, TTL; Output Compatibility:CMOS, MOS, TTL; Supply Current:800µA
element14 APAC

Technical Specifications

Lifecycle Status Obsolete
Mounting Type Through Hole
Number of Channels 4
RoHS Compliant
REACH SVHC Compliance No SVHC
Number of Pins 14
Lead-Free Status Lead Free
Packaging Tube
Output Current 16 mA
Supply Current 800 µA
Number of Circuits 4
Supply Voltage (DC) 2 V (min)
Quiescent Current 800 µA
Case / Package / Footprint PDIP

Documents

Texas Instruments
Official datasheet
Datasheet 10 pages 5 years ago
Datasheet 9 pages 8 years ago
Technical Drawing 2 pages 12 years ago
Newark
Datasheet 11 pages 2 years ago
Datasheet 7 pages 13 years ago
Verical
Datasheet 9 pages 8 years ago
element14
Datasheet 10 pages 6 years ago
Factory Futures
Datasheet 11 pages 3 years ago
Allied Electronics
Datasheet 7 pages 13 years ago
iiiC
Datasheet 10 pages 4 years ago
Digi-Key
Datasheet 19 pages 12 years ago
Sierra IC
Datasheet 6 pages 13 years ago
Compliance Statements
Conflict Mineral Statement 2 pages 3 years ago
Rohs Statement 2 pages 3 years ago
Reach Statement 7 pages 2 years ago

Images

Alternate Names

TI LM3302N
TEXAS LM3302N
TEXAS INST LM3302N
TEXAS INSTR LM3302N
TEXAS INSTRUMENT LM3302N
TEXAS INS LM3302N
TEXAS INSTRUMENTS INC LM3302N
TEX LM3302N
TEXAS INSTRUMEN LM3302N
TEXAS INSTRU LM3302N
TI/NS LM3302N
TEXINS LM3302N
TEXAS INSTRUMENTS INCORPORATED LM3302N
TEXASIN LM3302N
Texas Instruments (TI) LM3302N
TEAXS LM3302N
TEXAS INTRUMENTS LM3302N
TEXAS INSTRUM LM3302N
TEXAS INSRUMENT LM3302N
TEXAS IST LM3302N
TI-PB LM3302N
Texas Instruments Rfid Systems LM3302N
TEXINST LM3302N
TEXAS INSRUMENTS LM3302N
TEXAS INTRUMENT LM3302N
Texas Instr. LM3302N
Texas Instruments Inc. LM3302N

Search for other parts like LM3302 »