STMicroelectronics LM324N

Amplifier; Quad Operational; +/- 16 or 32V; 1.5 mA (Typ.) Supply; 2 mV (Typ.); 0

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDIP
MountThrough Hole
Number of Pins14
Weight4.535924 g
Technical
Bandwidth1 MHz
Common Mode Rejection Ratio70 dB
Dual Supply Voltage9 V
Gain100 dB
Gain Bandwidth Product1.3 MHz
Input Bias Current150 nA
Input Offset Voltage (Vos)7 mV
Max Dual Supply Voltage15 V
Max Operating Temperature70 °C
Max Supply Voltage30 V
Min Dual Supply Voltage1.5 V
Min Operating Temperature0 °C
Min Supply Voltage3 V
Nominal Supply Current1.2 mA
Number of Amplifiers4
Number of Channels4
Number of Circuits4
Number of Elements4
Operating Supply Current1.5 mA
Operating Supply Voltage15 V
Output Current40 mA
Output Current per Channel70 mA
Slew Rate0.4 V/µs
Voltage Gain100 dB
Dimensions
Height5.1 mm
Length20 mm
Width7.1 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics LM324N.

Newark
Datasheet19 pages18 years ago
Datasheet19 pages18 years ago
STMicroelectronics
Datasheet19 pages18 years ago
element14
Datasheet19 pages18 years ago
Datasheet19 pages18 years ago
SHENGYU ELECTRONICS
Datasheet21 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages18 years ago
Datasheet13 pages18 years ago
Farnell
Datasheet16 pages18 years ago
B+D Enterprises
Datasheet20 pages22 years ago

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics LM324N.

Related Parts

Descriptions

Descriptions of STMicroelectronics LM324N provided by its distributors.

Amplifier; Quad Operational; +/- 16 or 32V; 1.5 mA (Typ.) Supply; 2 mV (Typ.); 0
Integrated Circuit Operational Amplifier LM324N SGS THOMSON RoHS N
STM LM324N IC OPAMP QUAD 0-70DEG C 14-DIP Low input biasing current 45 nA (temperature compensated) • Low input offset voltage 2 mV and offset current: 5 nA
OP AMP, QUAD LOW POWER, DIP14, 324; Op Amp Type:Low Power; No. of Amplifiers:4; Bandwidth:1MHz; Slew Rate:0.4Vµs; Supply Voltage Range:± 1.5V to ± 15V; Amplifier Case Style:DIP; No. of Pins:14; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Amplifier Type:Operational; Base Number:324; Device Marking:LM324N; Gain Bandwidth:1.3MHz; IC Generic Number:324; Input Offset Voltage Max:7mV; Logic Function Number:324; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:DIP; Slew Rate:0.4V/µs; Supply Voltage + Nom:5V; Supply Voltage Max:30V; Supply Voltage Min:3V; Termination Type:Through Hole

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM 324 N
  • LM 324N
  • LM-324-N
  • LM324N.

Technical Specifications

Physical
Case/PackageDIP
MountThrough Hole
Number of Pins14
Weight4.535924 g
Technical
Bandwidth1 MHz
Common Mode Rejection Ratio70 dB
Dual Supply Voltage9 V
Gain100 dB
Gain Bandwidth Product1.3 MHz
Input Bias Current150 nA
Input Offset Voltage (Vos)7 mV
Max Dual Supply Voltage15 V
Max Operating Temperature70 °C
Max Supply Voltage30 V
Min Dual Supply Voltage1.5 V
Min Operating Temperature0 °C
Min Supply Voltage3 V
Nominal Supply Current1.2 mA
Number of Amplifiers4
Number of Channels4
Number of Circuits4
Number of Elements4
Operating Supply Current1.5 mA
Operating Supply Voltage15 V
Output Current40 mA
Output Current per Channel70 mA
Slew Rate0.4 V/µs
Voltage Gain100 dB
Dimensions
Height5.1 mm
Length20 mm
Width7.1 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics LM324N.

Newark
Datasheet19 pages18 years ago
Datasheet19 pages18 years ago
STMicroelectronics
Datasheet19 pages18 years ago
element14
Datasheet19 pages18 years ago
Datasheet19 pages18 years ago
SHENGYU ELECTRONICS
Datasheet21 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages18 years ago
Datasheet13 pages18 years ago
Farnell
Datasheet16 pages18 years ago
B+D Enterprises
Datasheet20 pages22 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant