onsemi LM324DR2

Single Supply Quad Operational Amplifiers | IC OPAMP GP 4 CIRCUIT 14SOIC
Datasheet

Price and Stock

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins14
Technical
Common Mode Rejection Ratio65 dB
Gain Bandwidth Product1 MHz
Input Bias Current250 nA
Input Offset Voltage (Vos)7 mV
Max Dual Supply Voltage16 V
Max Operating Temperature70 °C
Max Supply Voltage32 V
Manufacturer Package IdentifierCASE 751A-03
Min Dual Supply Voltage1.5 V
Min Operating Temperature0 °C
Min Supply Voltage3 V
Nominal Supply Current1.2 mA
Number of Channels4
Number of Circuits4
Number of Elements4
Operating Supply Current1.4 mA
Operating Supply Voltage16 V
Output Current40 mA
Output Current per Channel40 mA
PackagingDigi-Reel®
Power Supply Rejection Ratio (PSRR)65 dB
Slew Rate0.6 V/µs
Voltage Gain100 dB

Documents

Download datasheets and manufacturer documentation for onsemi LM324DR2.

Augswan
Datasheet14 pages7 years ago
Upverter
Datasheet15 pages13 years ago
Datasheet16 pages13 years ago
Datasheet16 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages19 years ago
DigiKey
Datasheet12 pages0 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.089
$ 0.13
$ 0.13
Stock
2,195,117
19,131,382
19,131,382
Authorized Distributors
1
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Number of Circuits
4
4
4
Slew Rate
0.6 V/µs
0.6 V/µs
0.6 V/µs
Gain Bandwidth Product
1 MHz
1 MHz
1 MHz
Input Offset Voltage (Vos)
7 mV
7 mV
7 mV
Power Supply Rejection Ratio (PSRR)
65 dB
65 dB
65 dB
Common Mode Rejection Ratio
65 dB
65 dB
65 dB
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
32 V
32 V
32 V
Operating Supply Current
1.4 mA
1.4 mA
1.4 mA

Engineering Resources

View Evaluation kits and Reference designs for onsemi LM324DR2.

Related Parts

Descriptions

Descriptions of onsemi LM324DR2 provided by its distributors.

Single Supply Quad Operational Amplifiers | IC OPAMP GP 4 CIRCUIT 14SOIC
SINGLE SUPPLY QUAD OPERATIONAL AMPLIFIER Operational Amplifier, 4 Func, 7000uV Offset-Max, BIPolar, PDSO14
Amp; Quad; 32VDC 3 mA (Max); +/- 16V(Max)Voltage, Differential Input

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins14
Technical
Common Mode Rejection Ratio65 dB
Gain Bandwidth Product1 MHz
Input Bias Current250 nA
Input Offset Voltage (Vos)7 mV
Max Dual Supply Voltage16 V
Max Operating Temperature70 °C
Max Supply Voltage32 V
Manufacturer Package IdentifierCASE 751A-03
Min Dual Supply Voltage1.5 V
Min Operating Temperature0 °C
Min Supply Voltage3 V
Nominal Supply Current1.2 mA
Number of Channels4
Number of Circuits4
Number of Elements4
Operating Supply Current1.4 mA
Operating Supply Voltage16 V
Output Current40 mA
Output Current per Channel40 mA
PackagingDigi-Reel®
Power Supply Rejection Ratio (PSRR)65 dB
Slew Rate0.6 V/µs
Voltage Gain100 dB

Documents

Download datasheets and manufacturer documentation for onsemi LM324DR2.

Augswan
Datasheet14 pages7 years ago
Upverter
Datasheet15 pages13 years ago
Datasheet16 pages13 years ago
Datasheet16 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages19 years ago
DigiKey
Datasheet12 pages0 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSNon-Compliant
Compliance Statements
Reach Statement8 pages9 years ago