Texas Instruments LM3208TL

IC, Buck, 650MA, Rf Pwr Amp, 8USMD
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Number of Pins8
Technical
Max Operating Temperature85 °C
Min Operating Temperature-30 °C
Number of Outputs1
Output Current650 mA
Output Voltage3.6 V
PackagingCut Tape
Switching Frequency2 MHz

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM3208TL.

Farnell
Datasheet19 pages12 years ago
National Semiconductor
Datasheet17 pages18 years ago
iiiC
Datasheet19 pages12 years ago

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM3208TL.

Descriptions

Descriptions of Texas Instruments LM3208TL provided by its distributors.

IC, BUCK, 650MA, RF PWR AMP, 8USMD
BUCK, 650MA, RF PWR AMP, 8USMD; Primary Input Voltage:5.5V; No. of Outputs:1; Output Voltage Fixed:3.6V; Output Current:650mA; Voltage Regulator Case Style:Micro SMD; No. of Pins:8; Operating Temperature Range:-30°C to +85°C; SVHC:No;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Number of Pins8
Technical
Max Operating Temperature85 °C
Min Operating Temperature-30 °C
Number of Outputs1
Output Current650 mA
Output Voltage3.6 V
PackagingCut Tape
Switching Frequency2 MHz

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM3208TL.

Farnell
Datasheet19 pages12 years ago
National Semiconductor
Datasheet17 pages18 years ago
iiiC
Datasheet19 pages12 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago