Texas Instruments LM319AM/NOPB

Comparator Dual ±18V/36V 14-Pin SOIC N Rail

Datasheet at TI.com Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
LM319AM/NOPB-ND 2,333 Buy Now »
USD
1.48 1.32 1.06 0.725 0.625
Avnet
LM319AM/NOPB 50 Buy Now »
USD
1.40 1.19 0.950 0.950 0.950
Verical 3
LM319AM/NOPB 7,920 Buy Now »
USD
0.690 0.690
LM319AM/NOPB 955 Buy Now »
USD
0.803 0.722 0.722
LM319AM/NOPB 330 Buy Now »
USD
0.799 0.799
Arrow
LM319AM/NOPB 955 Buy Now »
USD
1.05 0.959 0.803 0.663 0.631
TI store
LM319AM/NOPB 2,035 Buy Now »
USD
1.55 1.40 1.13 0.630 0.630
Newark
41K4667 554 Buy Now »
USD
0.715 0.625
Chip One Stop Global 2
C1S746203419138 8,470 Buy Now »
USD
1.20 0.682 0.606 0.592
C1S746202760594 955 Buy Now »
USD
0.834 0.694 0.694 0.694
Mouser
926-LM319AM/NOPB 334 Buy Now »
USD
1.47 1.25 1.000 0.722 0.599
Rochester Electronics
LM319AM/NOPB 585 Buy Now »
USD
0.910 0.910 0.810 0.740 0.740
Farnell
1564707 1,192 Buy Now »
GBP
1.28 1.01 0.764 0.552 0.552
element14 APAC
1564707 923 Buy Now »
SGD
2.30 1.96 1.57 1.13 1.02
Avnet Europe
LM319AM/NOPB 935 Buy Now »
USD
0.873 0.686 0.686
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
STLAA.com
LM319AMNOPB 330 ··
Abacus Technologies
LM319AM/NOPB 1,899 ··
GreenTree Electronics
LM319AM/NOPB 990 Send RFQ »
RS Components
7615628 130 Buy Now »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
LM319AM/NOPB Contact ··

Descriptions

High Speed Dual Comparator 14-SOIC 0 to 70
Texas Instruments
Comparator Dual ±18V/36V 14-Pin SOIC N Rail
Avnet
COMPARATOR, DUAL, 5V~30V, 14SOIC; Comparator Type:High Speed; No. of Comparators:2; Response Time:80ns; Supply Voltage Range:5V to 36V; Amplifier Case Style:SOIC; No. of Pins:14; IC Output Type:DTL, RTL, TTL; Output Compatibility:DTL, RTL, TTL; Supply Current:8mA; Operating Temperature Min:0°C; Operating Temperature Max:70°C; MSL:MSL 1 - Unlimited; SVHC:No SVHC (20-Jun-2013); Base Number:319; No. of Channels:2; No.Comparators:2; Operating Temperature Range:0°C to +70°C; Supply Voltage Max:15V; Supply Voltage Min:5V; Termination Type:SMD
element14 APAC
Comparator Dual 18V/36V SOIC14
RS Components
HIGH SPEED COMPARATOR, DUAL, 80NS, SOIC-14
Newark
Comparator Dual }18V/36V 14-Pin SOIC Rail
Chip One Stop Global
Comparator Dual ?18V/36V 14-Pin SOIC N Rail
Verical
COMPARATOR, DUAL, 5V~30V, 14SOIC; Comparator Type:High Speed; No. of Comparators:2; Response Time:80ns; Supply Voltage Range:5V to 36V; Amplifier Case Style:SOIC; No. of Pins:14; IC Output Type:DTL, RTL, TTL; Output Compatibility:DTL, RTL, TTL; Supply Current:8mA; Operating Temperature Min:0°C; Operating Temperature Max:70°C; MSL:MSL 1 - Unlimited; SVHC:No SVHC (20-Jun-2013); Base Number:319; No. of Channels:2; No.Comparators:2; Operating Temperature Range:0°C to +70°C; Supply Voltage Max:15V; Supply Voltage Min:5V; Termination Type:SMD
Farnell
Comparator Dual ±18V/36V 14-Pin SOIC N Rail
Avnet Europe
IC COMPARATOR DUAL HI SPD 14SOIC
Digi-Key

Technical Specifications

Output Current 25 mA
Lead-Free Status Lead Free
Mounting Type Surface Mount
Operating Voltage 36 V (max)
Number of Channels 2
REACH SVHC Compliance No SVHC
Quiescent Current 4.3 mA
Supply Current 8 mA
Lifecycle Status Active
RoHS Compliant
Number of Pins 14
Supply Voltage (DC) 36 V
Case / Package / Footprint SOIC
Number of Circuits 2

Documents

Texas Instruments
Official datasheet
Technical Drawing 2 pages 5 years ago
Farnell
Datasheet 13 pages 5 years ago
Newark
Datasheet 21 pages 11 months ago
Datasheet 11 pages 16 years ago
Allied Electronics
Datasheet 6 pages 7 years ago
Jameco
Datasheet 12 pages 10 years ago
Compliance Statements
Rohs Statement 2 pages 3 years ago
Conflict Mineral Statement 2 pages 4 years ago
Reach Statement 7 pages 2 years ago

Images

Companion Products

Alternate Names

TI LM319AM/NOPB
TEXAS LM319AM/NOPB
TEXAS INST LM319AM/NOPB
TEXAS INSTR LM319AM/NOPB
TEXAS INSTRUMENT LM319AM/NOPB
TEXAS INS LM319AM/NOPB
TEXAS INSTRUMENTS INC LM319AM/NOPB
TEX LM319AM/NOPB
TEXAS INSTRUMEN LM319AM/NOPB
TEXAS INSTRU LM319AM/NOPB
TI/NS LM319AM/NOPB
TEXINS LM319AM/NOPB
TEXAS INSTRUMENTS INCORPORATED LM319AM/NOPB
TEXASIN LM319AM/NOPB
Texas Instruments (TI) LM319AM/NOPB
TEAXS LM319AM/NOPB
TEXAS INTRUMENTS LM319AM/NOPB
TEXAS INSTRUM LM319AM/NOPB
TEXAS INSRUMENT LM319AM/NOPB
TEXAS IST LM319AM/NOPB
TI-PB LM319AM/NOPB
Texas Instruments Rfid Systems LM319AM/NOPB
TEXINST LM319AM/NOPB
TEXAS INSRUMENTS LM319AM/NOPB
TEXAS INTRUMENT LM319AM/NOPB
Texas Instr. LM319AM/NOPB
Texas Instruments Inc. LM319AM/NOPB

Search for other parts like LM319 »