STMicroelectronics LM317T

Voltage Regulator; linear; adjustable; Vout: 1.2-37V; 1.5A; 0+125 deg.C; THT; TO220
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-220
Contact PlatingTin
MountThrough Hole
Number of Pins3
Weight2.299997 g
Technical
Max Input Voltage40 V
Max Operating Temperature125 °C
Max Output Current1.5 A
Max Output Voltage37 V
Manufacturer Package Identifier0015988_typeA_Rev_T
Min Input Voltage4.2 V
Min Operating Temperature0 °C
Min Output Voltage1.2 V
Number of Channels1
Number of Outputs1
Number of Regulators1
Output ConfigurationPositive
Output Current1.5 A
Output TypeAdjustable
Output Voltage37 V
PolarityPositive
Power Supply Rejection Ratio (PSRR)80 dB
Reference Voltage1.25 V
Schedule B8542390000
Tolerance5 %
Dimensions
Height9.15 mm
Length10.4 mm
Width4.6 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics LM317T.

Newark
Datasheet25 pages11 years ago
Datasheet25 pages18 years ago
element14 APAC
Datasheet25 pages18 years ago
Factory Futures
Datasheet25 pages18 years ago
Datasheet25 pages18 years ago
element14
Datasheet25 pages18 years ago
Nu Horizons
Datasheet25 pages18 years ago
Datasheet25 pages18 years ago
Halfin
Datasheet2 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet7 pages18 years ago
Datasheet3 pages19 years ago
Farnell
Datasheet15 pages19 years ago
Sierra IC
Datasheet4 pages21 years ago
B+D Enterprises
Datasheet25 pages22 years ago
Burklin Elektronik
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-6.19%

Alternate Parts

Price @ 1000
$ 0.264
$ 0.381
$ 0.381
Stock
7,943,090
808,673
808,673
Authorized Distributors
11
1
1
Case/Package
TO-220
TO-220
TO-220
Number of Pins
3
3
3
Number of Outputs
1
1
1
Max Output Current
1.5 A
1.5 A
1.5 A
Min Input Voltage
4.2 V
4.2 V
4.2 V
Max Input Voltage
40 V
40 V
40 V
Min Output Voltage
1.2 V
1.25 V
1.25 V
Max Output Voltage
37 V
37 V
37 V
Accuracy
-
5 %
5 %
Dropout Voltage
-
2 V
2 V
Power Supply Rejection Ratio (PSRR)
80 dB
64 dB
64 dB

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics LM317T.

Related Parts

Descriptions

Descriptions of STMicroelectronics LM317T provided by its distributors.

Voltage Regulator; linear; adjustable; Vout: 1.2-37V; 1.5A; 0+125 deg.C; THT; TO220
Standard Regulator Pos 1.2V to 37V 1.5A 3-Pin(3+Tab) TO-220 Rail
1.5A Adjustable 1.2V~37V positive 40V TO-220 Linear Voltage Regulators (LDO) ROHS
LM317 Series 1.5 A 1.2 to 37 V Adjustable Positive Voltage Regulator - TO-220
Linear Voltage Regulator 1,2-37V/1,5A TO220 LM 317 T
IC, ADJ LINEAR REG, 1.2V TO 37V, TO-220
CIRCUIT; TO-220; 40V; 0.01 %/V (TYP.) LINE REGULATION; 5 MV (TYP.); 1 %; 3
Voltage regulator, 1.2-37 VDC, 1.5 A, positive, TO-220, LM317T
Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, BIPolar, PSFM3
V REG ADJ +1.2/37V, TO-220-3, 317; Primary Input Voltage:40V; Output Voltage Adjustable Range:1.2V to 37V; No. of Outputs:1; No. of Pins:3; Output Current:1.5A; Voltage Regulator Case Style:TO-220; Operating Temperature Range:0°C to +125°C; SVHC:No SVHC (15-Dec-2010); Adjustable Output Voltage Max:37V; Adjustable Output Voltage Min:1.2V; Base Number:317; Device Marking:LM317T; IC Generic Number:317; Input Voltage Max:41.2V; Input Voltage Min:1.2V; Operating Temperature Max:125°C; Operating Temperature Min:0°C; Operating Voltage Tolerance +:4%; Output Current Max:1.5A; Output Voltage Max:37V; Output Voltage Min:1.2V; Package / Case:TO-220; Supply Voltage Max:40V; Termination Type:Through Hole; Voltage Regulator Type:Positive Adjustable

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM 317 T
  • LM 317/T
  • LM 317T
  • LM-317/T
  • LM-317T
  • LM317 T
  • LM317-T
  • LM317/T
  • LM317T.

Technical Specifications

Physical
Case/PackageTO-220
Contact PlatingTin
MountThrough Hole
Number of Pins3
Weight2.299997 g
Technical
Max Input Voltage40 V
Max Operating Temperature125 °C
Max Output Current1.5 A
Max Output Voltage37 V
Manufacturer Package Identifier0015988_typeA_Rev_T
Min Input Voltage4.2 V
Min Operating Temperature0 °C
Min Output Voltage1.2 V
Number of Channels1
Number of Outputs1
Number of Regulators1
Output ConfigurationPositive
Output Current1.5 A
Output TypeAdjustable
Output Voltage37 V
PolarityPositive
Power Supply Rejection Ratio (PSRR)80 dB
Reference Voltage1.25 V
Schedule B8542390000
Tolerance5 %
Dimensions
Height9.15 mm
Length10.4 mm
Width4.6 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics LM317T.

Newark
Datasheet25 pages11 years ago
Datasheet25 pages18 years ago
element14 APAC
Datasheet25 pages18 years ago
Factory Futures
Datasheet25 pages18 years ago
Datasheet25 pages18 years ago
element14
Datasheet25 pages18 years ago
Nu Horizons
Datasheet25 pages18 years ago
Datasheet25 pages18 years ago
Halfin
Datasheet2 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet7 pages18 years ago
Datasheet3 pages19 years ago
Farnell
Datasheet15 pages19 years ago
Sierra IC
Datasheet4 pages21 years ago
B+D Enterprises
Datasheet25 pages22 years ago
Burklin Elektronik
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant