onsemi LM317MSTT3G

Linear Voltage Regulator, 500 mA, High PSRR, Adjustable, Positive Vout: 4%; TJ = 0°C to 125°C
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-223
MountSurface Mount
Number of Pins4
Technical
Accuracy4 %
Current Rating500 mA
Max Input Voltage40 V
Max Operating Temperature125 °C
Max Output Current250 mA
Max Output Voltage37 V
Min Input Voltage4.2 V
Min Operating Temperature0 °C
Min Output Voltage1.2 V
Number of Channels1
Number of Outputs1
Number of Regulators1
Output Current500 mA
Output TypeAdjustable
Output Voltage37 V
Output Voltage Accuracy4 %
PackagingCut Tape
PolarityPositive
Power Supply Rejection Ratio (PSRR)80 dB
Reference Voltage1.3 V
Dimensions
Height1.57 mm
Length6.5 mm
Width3.5 mm

Documents

Download datasheets and manufacturer documentation for onsemi LM317MSTT3G.

Upverter
Datasheet14 pages12 years ago
Datasheet13 pages14 years ago
Datasheet13 pages16 years ago
Datasheet14 pages13 years ago
Datasheet13 pages14 years ago
onsemi
Datasheet15 pages4 years ago
Augswan
Datasheet14 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet14 pages9 years ago
TME
Datasheet16 pages4 years ago
Newark
Datasheet14 pages10 years ago
SOS electronic
Datasheet8 pages19 years ago

Inventory History

3 month trend:
+374%

Alternate Parts

Price @ 1000
$ 0.313
$ 0.316
$ 0.316
Stock
2,904,736
1,750,117
1,750,117
Authorized Distributors
6
6
6
Case/Package
SOT-223
SOT-223
SOT-223
Number of Pins
4
4
4
Number of Outputs
1
1
1
Max Output Current
250 mA
250 mA
250 mA
Min Input Voltage
4.2 V
4.2 V
4.2 V
Max Input Voltage
40 V
40 V
40 V
Min Output Voltage
1.2 V
1.2 V
1.2 V
Max Output Voltage
37 V
37 V
37 V
Accuracy
4 %
4 %
4 %
Dropout Voltage
-
2.1 V
2.1 V
Power Supply Rejection Ratio (PSRR)
80 dB
80 dB
80 dB

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi LM317MSTT3G.

Related Parts

Descriptions

Descriptions of onsemi LM317MSTT3G provided by its distributors.

Linear Voltage Regulator, 500 mA, High PSRR, Adjustable, Positive Vout: 4%; TJ = 0°C to 125°C
Standard Regulator Pos 1.2V to 37V 0.25A 4-Pin(3+Tab) SOT-223 T/R / IC REG LINEAR ADJ 0.5A SOT223
LM317M Series 500 mA 1.2 to 37 V Adjustable Output Voltage Regulator - SOT-223
Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, BIPolar, PDSO4
ON SEMICONDUCTOR - LM317MSTT3G - Linear Voltage Regulator, Adjustable Positive Linear, 40V Input, 1.2-37V/500 mA/1 Output, SOT-223-3
ADJUSTABLE LDO VOLTAGE REGULATOR, 1.2V TO 37V, SOT-223-3; Output Type:Adjustable; No. of Outputs:1Outputs; Output Voltage Min:1.2V; Output Voltage Max:37V; Input Voltage Min:-; Input Voltage Max:40V; Product Range:-; Qualification:- RoHS Compliant: Yes
VOLT REG, ADJ, 0.04A, -40 TO 85DEG C; Fixed Output Voltage Nom.: -; Adjustable Output Voltage Min: 1.2V; Adjustable Output Voltage Max: 37V; Input Voltage Min: -; Input Voltage Max: 40V; Product Range: Adj 40mA Linear Voltage Regulators; Output Current: 500mA; Output Type: Adjustable; Linear Regulator Case Style: SOT-223; No. of Pins: 3Pins; Operating Temperature Min: 0°C; Operating Temperature Max: 125°C; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018)
Output Voltage Min. V = 1.2 / Output Voltage Max. V = 37 / Output Current mA = 500 / Polarity = Positive / Load Regulation % = 0.5 / Line Regulation % = 0.04 / Dropout Voltage V = 2.1 / Quiescent Current (Iq) mA = 3.5 / Supply Voltage Min. V = 3.1 / Supply Voltage Max. V = 40 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 125 / Package Type = SOT-223 / Pins = 4 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Length mm = 6.7 / Width mm = 3.7 / Height mm = 1.75 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM317MSTT3G.

Technical Specifications

Physical
Case/PackageSOT-223
MountSurface Mount
Number of Pins4
Technical
Accuracy4 %
Current Rating500 mA
Max Input Voltage40 V
Max Operating Temperature125 °C
Max Output Current250 mA
Max Output Voltage37 V
Min Input Voltage4.2 V
Min Operating Temperature0 °C
Min Output Voltage1.2 V
Number of Channels1
Number of Outputs1
Number of Regulators1
Output Current500 mA
Output TypeAdjustable
Output Voltage37 V
Output Voltage Accuracy4 %
PackagingCut Tape
PolarityPositive
Power Supply Rejection Ratio (PSRR)80 dB
Reference Voltage1.3 V
Dimensions
Height1.57 mm
Length6.5 mm
Width3.5 mm

Documents

Download datasheets and manufacturer documentation for onsemi LM317MSTT3G.

Upverter
Datasheet14 pages12 years ago
Datasheet13 pages14 years ago
Datasheet13 pages16 years ago
Datasheet14 pages13 years ago
Datasheet13 pages14 years ago
onsemi
Datasheet15 pages4 years ago
Augswan
Datasheet14 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet14 pages9 years ago
TME
Datasheet16 pages4 years ago
Newark
Datasheet14 pages10 years ago
SOS electronic
Datasheet8 pages19 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago