onsemi LM317MDTRKG

Linear Voltage Regulator, 500 mA, High PSRR, Adjustable, Positive Vout: 4%; TJ = 0°C to 125°C
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDPAK
MountSurface Mount
Number of Pins3
Technical
Accuracy4 %
Dropout Voltage2.1 V
Max Input Voltage40 V
Max Junction Temperature (Tj)150 °C
Max Operating Temperature125 °C
Max Output Current500 mA
Max Output Voltage37 V
Max Supply Voltage40 V
Min Input Voltage4.2 V
Min Operating Temperature0 °C
Min Output Voltage1.2 V
Number of Outputs1
Number of Regulators1
Output Current500 mA
Output TypeAdjustable
Output Voltage37 V
Output Voltage Accuracy4 %
PackagingTape and Reel
PolarityPositive
Power Supply Rejection Ratio (PSRR)80 dB
Reference Voltage1.3 V
Schedule B8542390000
Dimensions
Height2.38 mm
Length6.73 mm
Width6.22 mm

Documents

Download datasheets and manufacturer documentation for onsemi LM317MDTRKG.

Upverter
Datasheet14 pages12 years ago
Datasheet13 pages14 years ago
Datasheet13 pages16 years ago
Datasheet14 pages13 years ago
Datasheet13 pages14 years ago
Technical Drawing2 pages8 years ago
onsemi
Datasheet15 pages4 years ago
Augswan
Datasheet14 pages6 years ago
TME
Datasheet14 pages9 years ago
Newark
Datasheet14 pages10 years ago
iiiC
Datasheet14 pages12 years ago

Inventory History

3 month trend:
-71.67%

Alternate Parts

Price @ 1000
$ 0.211
$ 0.225
$ 0.225
Stock
2,324,085
1,059,867
1,059,867
Authorized Distributors
6
6
6
Case/Package
DPAK
DPAK
DPAK
Number of Pins
3
3
3
Number of Outputs
1
1
1
Max Output Current
500 mA
250 mA
250 mA
Min Input Voltage
4.2 V
4.2 V
4.2 V
Max Input Voltage
40 V
40 V
40 V
Min Output Voltage
1.2 V
1.2 V
1.2 V
Max Output Voltage
37 V
37 V
37 V
Accuracy
4 %
4 %
4 %
Dropout Voltage
2.1 V
2.1 V
2.1 V
Power Supply Rejection Ratio (PSRR)
80 dB
80 dB
80 dB

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi LM317MDTRKG.

Related Parts

Descriptions

Descriptions of onsemi LM317MDTRKG provided by its distributors.

Linear Voltage Regulator, 500 mA, High PSRR, Adjustable, Positive Vout: 4%; TJ = 0°C to 125°C
ON SEMICONDUCTOR LM317MDTRKG ADJUSTABLE LDO VOLTAGE REGULATOR, 1.2V TO 37V 0.5A D-PAK-4
LM317M Series 500 mA 1.2 to 37 V Adjustable Output Voltage Regulator -TO-252
Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, BIPolar, PSSO2
ADJUSTABLE LDO VOLTAGE REGULATOR, 1.2V TO 37V 0.5A D-PAK-4; Output Type:Adjustable; No. of Outputs:1Outputs; Output Voltage Min:1.2V; Output Voltage Max:37V; Input Voltage Min:-; Input Voltage Max:40V; Product Range:- RoHS Compliant: Yes
Output Voltage Min. V = 1.2 / Output Voltage Max. V = 37 / Output Current mA = 500 / Polarity = Positive / Load Regulation % = 0.5 / Line Regulation % = 0.04 / Dropout Voltage V = 2.1 / Quiescent Current (Iq) mA = 3.5 / Supply Voltage Min. V = 3.1 / Supply Voltage Max. V = 40 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 125 / Package Type = DPAK / Pins = 3 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Length mm = 6.2 / Width mm = 6.7 / Height mm = 2.3 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Technical Specifications

Physical
Case/PackageDPAK
MountSurface Mount
Number of Pins3
Technical
Accuracy4 %
Dropout Voltage2.1 V
Max Input Voltage40 V
Max Junction Temperature (Tj)150 °C
Max Operating Temperature125 °C
Max Output Current500 mA
Max Output Voltage37 V
Max Supply Voltage40 V
Min Input Voltage4.2 V
Min Operating Temperature0 °C
Min Output Voltage1.2 V
Number of Outputs1
Number of Regulators1
Output Current500 mA
Output TypeAdjustable
Output Voltage37 V
Output Voltage Accuracy4 %
PackagingTape and Reel
PolarityPositive
Power Supply Rejection Ratio (PSRR)80 dB
Reference Voltage1.3 V
Schedule B8542390000
Dimensions
Height2.38 mm
Length6.73 mm
Width6.22 mm

Documents

Download datasheets and manufacturer documentation for onsemi LM317MDTRKG.

Upverter
Datasheet14 pages12 years ago
Datasheet13 pages14 years ago
Datasheet13 pages16 years ago
Datasheet14 pages13 years ago
Datasheet13 pages14 years ago
Technical Drawing2 pages8 years ago
onsemi
Datasheet15 pages4 years ago
Augswan
Datasheet14 pages6 years ago
TME
Datasheet14 pages9 years ago
Newark
Datasheet14 pages10 years ago
iiiC
Datasheet14 pages12 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago