Texas Instruments LM317LZ/NOPB

100-mA, 40-V, high-PSRR, adjustable linear voltage regulator 3-TO-92 -40 to 125
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-92
MountThrough Hole
Number of Pins3
Weight4.535924 g
Technical
Accuracy3 %
Current Rating1 A
Dropout Voltage1.8 V
Max Input Voltage40 V
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Output Current100 mA
Max Output Voltage37 V
Max Supply Voltage40 V
Min Current Limit100 mA
Min Input Voltage4.2 V
Min Operating Temperature-40 °C
Min Output Voltage1.2 V
Min Supply Voltage3 V
Number of Channels1
Number of Outputs1
Number of Regulators1
Output Current100 mA
Output TypeAdjustable
Output Voltage37 V
PolarityPositive
Power Rating625 mW
Power Supply Rejection Ratio (PSRR)80 dB
Quiescent Current120 µA
Reference Voltage1.3 V
Schedule B8542390000
TerminationThrough Hole
Tolerance5 %
Dimensions
Height5.34 mm
Length4.3 mm
Thickness3.6 mm
Width4.3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM317LZ/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing5 pages6 years ago
Technical Drawing3 pages10 years ago
Datasheet27 pages11 years ago
Newark
Datasheet27 pages9 years ago
Datasheet37 pages7 years ago
Datasheet27 pages9 years ago
Datasheet16 pages17 years ago
element14
Datasheet22 pages12 years ago
Datasheet20 pages16 years ago
Augswan
Datasheet43 pages2 years ago
element14 APAC
Datasheet27 pages10 years ago
LCSC
Datasheet43 pages1 year ago
iiiC
Datasheet22 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages16 years ago
Farnell
Datasheet28 pages15 years ago
Datasheet26 pages17 years ago
Jameco
Datasheet17 pages17 years ago

Inventory History

3 month trend:
+61.42%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Descriptions

Descriptions of Texas Instruments LM317LZ/NOPB provided by its distributors.

100-mA, 40-V, high-PSRR, adjustable linear voltage regulator 3-TO-92 -40 to 125
Standard Regulator Pos 1.2V to 37V 0.1A Automotive 3-Pin TO-92 Bulk / IC REG LINEAR ADJ 0.1A TO92-3
VOLTAGE REGULATOR; 0.01% V (TYP.); 0.1% (TYP.); -40 DEGC; 125 DEGC; TO-92
Adjustable Positive Standard Regulator, 1.2V Min, 38V Max, BIPolar, PBCY3
IC, V REG, LINEAR, ADJ; Primary Input Voltage:40V; Output Voltage Adjustable Range:1.2V to 37V; No. of Outputs:1; No. of Pins:3; Output Current:100mA; Voltage Regulator Case Style:TO-92; Operating Temperature Range:-25°C to +125°C; SVHC:No SVHC (19-Dec-2011); Adjustable Output Voltage Max:37V; Adjustable Output Voltage Min:1.2V; Input Voltage Max:40V; Output Current Max:0.1A; Output Voltage Max:37V; Package / Case:TO-92; Supply Voltage Max:40V; Supply Voltage Min:3V; Termination Type:Through Hole; Voltage Regulator Type:Adjustable Positive

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM317LZ/NOPB .
  • LM317LZ/NOPB.
  • LM317LZNOPB

Technical Specifications

Physical
Case/PackageTO-92
MountThrough Hole
Number of Pins3
Weight4.535924 g
Technical
Accuracy3 %
Current Rating1 A
Dropout Voltage1.8 V
Max Input Voltage40 V
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Output Current100 mA
Max Output Voltage37 V
Max Supply Voltage40 V
Min Current Limit100 mA
Min Input Voltage4.2 V
Min Operating Temperature-40 °C
Min Output Voltage1.2 V
Min Supply Voltage3 V
Number of Channels1
Number of Outputs1
Number of Regulators1
Output Current100 mA
Output TypeAdjustable
Output Voltage37 V
PolarityPositive
Power Rating625 mW
Power Supply Rejection Ratio (PSRR)80 dB
Quiescent Current120 µA
Reference Voltage1.3 V
Schedule B8542390000
TerminationThrough Hole
Tolerance5 %
Dimensions
Height5.34 mm
Length4.3 mm
Thickness3.6 mm
Width4.3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM317LZ/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing5 pages6 years ago
Technical Drawing3 pages10 years ago
Datasheet27 pages11 years ago
Newark
Datasheet27 pages9 years ago
Datasheet37 pages7 years ago
Datasheet27 pages9 years ago
Datasheet16 pages17 years ago
element14
Datasheet22 pages12 years ago
Datasheet20 pages16 years ago
Augswan
Datasheet43 pages2 years ago
element14 APAC
Datasheet27 pages10 years ago
LCSC
Datasheet43 pages1 year ago
iiiC
Datasheet22 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages16 years ago
Farnell
Datasheet28 pages15 years ago
Datasheet26 pages17 years ago
Jameco
Datasheet17 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago