Texas Instruments LM317LMX/NOPB

100-mA, 40-V, high-PSRR, adjustable linear voltage regulator 8-SOIC -40 to 125
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
MountSurface Mount
Number of Pins8
Technical
Dropout Voltage1.8 V
Max Input Voltage40 V
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Output Current100 mA
Max Output Voltage37 V
Max Power Dissipation625 mW
Max Supply Voltage40 V
Min Input Voltage4.2 V
Min Operating Temperature-40 °C
Min Output Voltage1.2 V
Number of Channels1
Number of Outputs1
Output Current100 mA
Output TypeAdjustable
Output Voltage37 V
PackagingCut Tape
PolarityPositive
Power Supply Rejection Ratio (PSRR)80 dB
Quiescent Current120 µA
Reference Voltage1.3 V
Schedule B8542390000
Voltage37 V
Dimensions
Height1.75 mm
Length4.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM317LMX/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet27 pages11 years ago
Technical Drawing2 pages12 years ago
Farnell
Datasheet22 pages12 years ago
Datasheet27 pages9 years ago
Datasheet20 pages16 years ago
Datasheet27 pages9 years ago
Augswan
Datasheet43 pages2 years ago
Newark
Datasheet37 pages7 years ago
Datasheet27 pages10 years ago
LCSC
Datasheet43 pages1 year ago
Burklin Elektronik
Datasheet41 pages6 years ago
iiiC
Datasheet22 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages16 years ago
Jameco
Datasheet17 pages16 years ago
DigiKey
Datasheet16 pages17 years ago

Inventory History

3 month trend:
-1.95%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Descriptions

Descriptions of Texas Instruments LM317LMX/NOPB provided by its distributors.

100-mA, 40-V, high-PSRR, adjustable linear voltage regulator 8-SOIC -40 to 125
Voltage Regulator; linear; adjustable; Vout: 1.2-37V; Vin: 40V; 100mA; -40+125 deg.C; SMD; SO8
Standard Regulator Pos 1.2V to 37V 0.1A Automotive 8-Pin SOIC T/R
Voltage regulator, 1.2-37 VDC, 100 mA, positive, SOIC-8, LM317LMX/NOPB
TEXAS INSTRUMENTS LM317LMX/NOPBLINEAR VOLT REG, 0.1A, 1.2V-37V, SOIC-8
REGULATOR; ADJUSTABLE; 8-PIN SOIC; 100 MA; 1.25 V (REFERENCE)
Adjustable Positive Standard Regulator, 1.2V Min, 38V Max, BIPolar, PDSO8
ADJUSTABLE LINEAR REGULATOR, 1.2V TO 37V
80dB@(120Hz) 100mA Adjustable 1.2V~37V Positive 40V SOP-8 Linear Voltage Regulators (LDO) ROHS
LM317 Tape & Reel (TR) Surface Mount Over Current Over Temperature Short Circuit voltage regulator linear 1.8V 1.75mm 100mA 625mW
Linear Voltage Regulator IC; Voltage Regulator Type:Adjustable Positive Linear; Input Voltage Primary Max:40V; Output Voltage Max:37V; No. of Outputs:1; Output Voltage Adjustable Max, Vout:37V ;RoHS Compliant: Yes
ADJUSTABLE LINEAR REGULATOR, 1.2V TO 37V; ADJUSTABLE LINEAR REGULATOR, 1.2V TO 37V, 8-SOIC; Output Type: Adjustable; Input Voltage Min: 4.2V; Input Voltage Max: 40V; Fixed Output Voltage Nom.: -; Adjustable Output Voltage Min: 1.2V; Adjustable Output Voltage Max: 37V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM317LMX/NOPB .
  • LM317LMX/NOPB.
  • LM317LMXNOPB

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
MountSurface Mount
Number of Pins8
Technical
Dropout Voltage1.8 V
Max Input Voltage40 V
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Output Current100 mA
Max Output Voltage37 V
Max Power Dissipation625 mW
Max Supply Voltage40 V
Min Input Voltage4.2 V
Min Operating Temperature-40 °C
Min Output Voltage1.2 V
Number of Channels1
Number of Outputs1
Output Current100 mA
Output TypeAdjustable
Output Voltage37 V
PackagingCut Tape
PolarityPositive
Power Supply Rejection Ratio (PSRR)80 dB
Quiescent Current120 µA
Reference Voltage1.3 V
Schedule B8542390000
Voltage37 V
Dimensions
Height1.75 mm
Length4.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM317LMX/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet27 pages11 years ago
Technical Drawing2 pages12 years ago
Farnell
Datasheet22 pages12 years ago
Datasheet27 pages9 years ago
Datasheet20 pages16 years ago
Datasheet27 pages9 years ago
Augswan
Datasheet43 pages2 years ago
Newark
Datasheet37 pages7 years ago
Datasheet27 pages10 years ago
LCSC
Datasheet43 pages1 year ago
Burklin Elektronik
Datasheet41 pages6 years ago
iiiC
Datasheet22 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages16 years ago
Jameco
Datasheet17 pages16 years ago
DigiKey
Datasheet16 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago