Texas Instruments LM317LM

Standard Regulator Pos 1.2V to 37V 0.1A 8-Pin SOIC N Rail

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet
LM317LM 0 ··
Newark
07B6418 0 ··
Farnell
9488537 0 ··
GBP
0.550 0.440 0.390 0.240 0.240
element14 APAC
9488537 0 ··
SGD
1.04 1.04 0.704 0.488 0.488
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Bristol Electronics
LM317LM 571 Buy Now »
USD
0.180 0.180 0.180 0.180 0.180
Component Sense
LM317LM 252 Buy Now »
USD
0.295 0.295 0.295
Halfin
80139 150 Buy Now »
EUR
0.250 0.250 0.200 0.200 0.200
Gerber
LM317LM 5,290 Buy Now »
USD
0.250 0.250 0.250 0.250 0.250
Jameco
193551 2,065 Buy Now »
USD
0.290 0.210 0.210 0.210
Freelance Electronics
LM317LM 674 Buy Now »
USD
0.270 0.270 0.270 0.270 0.270
Direct Components
LM317LM 0 Send RFQ »
C Plus Electronics
LM317LM Yes Send RFQ »
SPEC
LM317LM 4 ··
Area51
LM317LM 1,427 ··
USD
0.151 0.151 0.151 0.151 0.151
South Electronics
LM317LM 1,330 ··
Freedom EMG
LM317LM 59 ··
NetSource Technology
LM317LM 237 ··
JieJie Electronics
LM317LM 443 ··
Abacus Technologies
LM317LM 937 ··
SIE
LM317LM 242 ··
4 Star Electronics
LM317LM 100 Send RFQ »
Ewing Components
LM317LM 8,400 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Touchstone Systems
LM317LM Contact Send RFQ »
SemiconductorPLUS
LM317LM Contact ··

Descriptions

LDO Regulator Pos 1.2V to 37V 0.05A 8-Pin SOIC
SPEC
V REG ADJ +1.2/37V, SMD, SOIC8, 317; Primary Input Voltage:40V; Output Voltage Min:1.2V; Output Voltage Max:37V; Dropout Voltage Vdo:1.8V; Voltage Regulator Case Style:SOIC; No. of Pins:8; No. of Outputs:1; Output Current:100mA; Operating Temperature Min:-25°C; Operating Temperature Max:125°C; MSL:MSL 1 - Unlimited; SVHC:No SVHC (20-Jun-2013); Adjustable Output Voltage Max:37V; Adjustable Output Voltage Min:1.2V; Base Number:317; Device Marking:LM317LM; IC Generic Number:317; Input Voltage Max:40V; Input Voltage Min:4.2V; Logic Function Number:317; Operating Temperature Range:-25°C to +125°C; Output Current Max:0.1A; Output Voltage Adjustable Range:1.2V to 37V; Supply Voltage Max:40V; Supply Voltage Min:3V; Voltage Regulator Type:Positive Adjustable
Farnell
ADJUSTABLE LINEAR REGULATOR, 1.2V TO 37V, 8-SOIC
Newark
V REG ADJ +1.2/37V, SMD, SOIC8, 317; Primary Input Voltage:40V; Output Voltage Min:1.2V; Output Voltage Max:37V; Dropout Voltage Vdo:1.8V; Voltage Regulator Case Style:SOIC; No. of Pins:8; No. of Outputs:1; Output Current:100mA; Operating Temperature Min:-25°C; Operating Temperature Max:125°C; MSL:MSL 1 - Unlimited; SVHC:No SVHC (20-Jun-2013); Adjustable Output Voltage Max:37V; Adjustable Output Voltage Min:1.2V; Base Number:317; Device Marking:LM317LM; IC Generic Number:317; Input Voltage Max:40V; Input Voltage Min:4.2V; Logic Function Number:317; Operating Temperature Range:-25°C to +125°C; Output Current Max:0.1A; Output Voltage Adjustable Range:1.2V to 37V; Supply Voltage Max:40V; Supply Voltage Min:3V; Voltage Regulator Type:Positive Adjustable
element14 APAC
8 pin 3-Terminal Adjustable Regulator 95 per tube
Gerber
Standard Regulator Pos 1.2V to 37V 0.1A 8-Pin SOIC N Rail
Avnet
IC SO8 LM317LM ADJ V/REG
Component Sense
IC Regulator LM317/SO/LM317LM NATIONAL SEMI SO
Halfin

Technical Specifications

Number of Pins 8
RoHS Non-Compliant
Current Rating 1 A
Number of Outputs 1
Packaging Rail
Case / Package / Footprint NSOIC
Dropout Voltage 1.8 V
Lifecycle Status Active
Output Voltage 1.2 V (min)
Output Current 100 mA
Supply Voltage (DC) 40 V (max)

Documents

Onlinecomponents.com
Datasheet 20 pages 8 years ago
Newark
Datasheet 27 pages 2 years ago
Datasheet 22 pages 4 years ago
Datasheet 27 pages 2 years ago
Digi-Key
Datasheet 16 pages 10 years ago
Farnell
Datasheet 26 pages 3 years ago
Datasheet 16 pages 11 years ago
Allied Electronics
Datasheet 5 pages 11 years ago
Jameco
Datasheet 8 pages 14 years ago
B+D Enterprises
Datasheet 16 pages 14 years ago
Compliance Statements
Rohs Statement 2 pages 3 years ago
Conflict Mineral Statement 2 pages 3 years ago
Reach Statement 7 pages 2 years ago

Images

Alternate Names

TI LM317LM
TEXAS LM317LM
TEXAS INST LM317LM
TEXAS INSTR LM317LM
TEXAS INSTRUMENT LM317LM
TEXAS INS LM317LM
TEXAS INSTRUMENTS INC LM317LM
TEX LM317LM
TEXAS INSTRUMEN LM317LM
TEXAS INSTRU LM317LM
TI/NS LM317LM
TEXINS LM317LM
TEXAS INSTRUMENTS INCORPORATED LM317LM
TEXASIN LM317LM
Texas Instruments (TI) LM317LM
TEAXS LM317LM
TEXAS INTRUMENTS LM317LM
TEXAS INSTRUM LM317LM
TEXAS INSRUMENT LM317LM
TEXAS IST LM317LM
TI-PB LM317LM
Texas Instruments Rfid Systems LM317LM
TEXINST LM317LM
TEXAS INSRUMENTS LM317LM
TEXAS INTRUMENT LM317LM
Texas Instr. LM317LM
Texas Instruments Inc. LM317LM

Search for other parts like LM317 »