onsemi LM317LBD

Obsolete Contains Lead Positive GULL WING Linear Voltage Regulator IC -40C~125C 10mA 4.9mm 3V
Datasheet

Price and Stock

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
Current Rating100 mA
Max Input Voltage40 V
Max Operating Temperature125 °C
Min Input Voltage40 V
Min Operating Temperature-40 °C
Number of Outputs1
Number of Regulators1
Output Current100 mA
Output TypeAdjustable
Output Voltage37 V
PolarityPositive

Documents

Download datasheets and manufacturer documentation for onsemi LM317LBD.

SHENGYU ELECTRONICS
Datasheet11 pages6 years ago

Alternate Parts

Price @ 1000
$ 0.135
$ 0.135
Stock
1,131,521
11,083,483
11,083,483
Authorized Distributors
0
11
11
Case/Package
SOIC
SO
SO
Number of Pins
8
8
8
Number of Outputs
1
1
1
Max Output Current
-
200 mA
200 mA
Min Input Voltage
40 V
4.2 V
4.2 V
Max Input Voltage
40 V
40 V
40 V
Min Output Voltage
-
1.2 V
1.2 V
Max Output Voltage
-
37 V
37 V
Accuracy
-
-
-
Dropout Voltage
-
-
-
Power Supply Rejection Ratio (PSRR)
-
80 dB
80 dB

Engineering Resources

View Evaluation kits and Reference designs for onsemi LM317LBD.

Related Parts

Descriptions

Descriptions of onsemi LM317LBD provided by its distributors.

Obsolete Contains Lead Positive GULL WING Linear Voltage Regulator IC -40C~125C 10mA 4.9mm 3V
Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, BIPolar, PDSO8
STD REG 1.2V TO 37V 0.1A 8SOIC N
IC REG LIN POS ADJ 100MA 8SOIC
French Electronic Distributor since 1988

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
Current Rating100 mA
Max Input Voltage40 V
Max Operating Temperature125 °C
Min Input Voltage40 V
Min Operating Temperature-40 °C
Number of Outputs1
Number of Regulators1
Output Current100 mA
Output TypeAdjustable
Output Voltage37 V
PolarityPositive

Documents

Download datasheets and manufacturer documentation for onsemi LM317LBD.

SHENGYU ELECTRONICS
Datasheet11 pages6 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSNon-Compliant
Compliance Statements
Reach Statement8 pages9 years ago