Texas Instruments LM317EMP/NOPB

1.5-A, 40-V, adjustable linear voltage regulator 4-SOT-223 0 to 125
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-223
Contact PlatingTin
MountSurface Mount
Number of Pins4
Weight188.014037 mg
Technical
Current Rating1 A
Dropout Voltage2.25 V
Max Input Voltage40 V
Max Operating Temperature125 °C
Max Output Current1 A
Max Output Voltage37 V
Max Supply Voltage40 V
Min Input Voltage4.2 V
Min Operating Temperature0 °C
Min Output Voltage1.2 V
Min Supply Voltage3 V
Number of Channels1
Number of Outputs1
Output Current1 A
Output TypeAdjustable
Output Voltage37 V
PackagingCut Tape
PolarityPositive
Power Supply Rejection Ratio (PSRR)80 dB
Quiescent Current3.5 mA
Reference Voltage1.25 V
Schedule B8542390000
TerminationSMD/SMT
Tolerance5 %
Dimensions
Height1.8 mm
Length6.5 mm
Thickness1.6 mm
Width3.5 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM317EMP/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet40 pages10 years ago
Datasheet39 pages10 years ago
Datasheet39 pages10 years ago
Datasheet38 pages11 years ago
Datasheet31 pages11 years ago
Technical Drawing2 pages21 years ago
element14
Datasheet30 pages12 years ago
Datasheet28 pages15 years ago
Datasheet28 pages13 years ago
Farnell
Datasheet41 pages9 years ago
Datasheet48 pages6 years ago
Datasheet39 pages10 years ago
Datasheet28 pages14 years ago
Datasheet26 pages17 years ago
Augswan
Datasheet55 pages1 year ago
element14 APAC
Datasheet48 pages7 years ago
Datasheet48 pages8 years ago
LCSC
Datasheet55 pages1 year ago
Datasheet55 pages2 years ago
Newark
Datasheet40 pages9 years ago
Datasheet26 pages17 years ago
Upverter
Datasheet39 pages10 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages15 years ago
Jameco
Datasheet27 pages16 years ago

Inventory History

3 month trend:
+35.27%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Descriptions

Descriptions of Texas Instruments LM317EMP/NOPB provided by its distributors.

1.5-A, 40-V, adjustable linear voltage regulator 4-SOT-223 0 to 125
TEXAS INSTRUMENTS LM317EMP/NOPB.LDO VOLTAGE REGULATOR ADJUSTABLE, 1.2V-37V, 1A, SOT-223-4, FULL REEL
LM317EMP/NOPB NSC TI Standard Regulator Pos 1.25Vto 37V 1.5A 4-Pin(3+Tab)SOT-223 T/R RoHS
Standard Regulator Pos 1.25V to 37V 1.5A Automotive 4-Pin(3+Tab) SOT-223 T/R / IC REG LINEAR ADJ 1A SOT223-4
Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, BIPolar, PDSO4
IC-SPG-REG LM317EMP SOT-223 SMD-LINEAR V
LM317 Tape & Reel (TR) Surface Mount Over Current Over Temperature Short Circuit voltage regulator linear 2.25V 1.8mm 1A 0C~125C
Linear Voltage Regulator IC; Voltage Regulator Type:Adjustable Positive Linear; Output Voltage Max:37V; Output Current Max:1500mA; Supply Voltage Max:40V; Package/Case:4-SOT-223; No. of Pins:4; Current Rating:1A ;RoHS Compliant: Yes
V REG, 1A, 0.02%, 1.2-37V, 4SOT223; Fixed Output Voltage Nom.: -; Adjustable Output Voltage Min: 1.2V; Adjustable Output Voltage Max: 37V; Input Voltage Min: 4.2V; Input Voltage Max: 40V; Product Range: LM117; LM317N; Output Current: 1A; Output Type: Adjustable; Linear Regulator Case Style: SOT-223; No. of Pins: 4Pins; Operating Temperature Min: 0°C; Operating Temperature Max: 125°C; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); No. of Outputs: 1Outputs; Output Voltage Max: 37V; Output Voltage Min: 1.2V; Termination Type: Surface Mount Device; Voltage Regulator Type: Adjustable Positive

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM317EMP/NOPB .
  • LM317EMP/NOPB.
  • LM317EMPNOPB

Technical Specifications

Physical
Case/PackageSOT-223
Contact PlatingTin
MountSurface Mount
Number of Pins4
Weight188.014037 mg
Technical
Current Rating1 A
Dropout Voltage2.25 V
Max Input Voltage40 V
Max Operating Temperature125 °C
Max Output Current1 A
Max Output Voltage37 V
Max Supply Voltage40 V
Min Input Voltage4.2 V
Min Operating Temperature0 °C
Min Output Voltage1.2 V
Min Supply Voltage3 V
Number of Channels1
Number of Outputs1
Output Current1 A
Output TypeAdjustable
Output Voltage37 V
PackagingCut Tape
PolarityPositive
Power Supply Rejection Ratio (PSRR)80 dB
Quiescent Current3.5 mA
Reference Voltage1.25 V
Schedule B8542390000
TerminationSMD/SMT
Tolerance5 %
Dimensions
Height1.8 mm
Length6.5 mm
Thickness1.6 mm
Width3.5 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM317EMP/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet40 pages10 years ago
Datasheet39 pages10 years ago
Datasheet39 pages10 years ago
Datasheet38 pages11 years ago
Datasheet31 pages11 years ago
Technical Drawing2 pages21 years ago
element14
Datasheet30 pages12 years ago
Datasheet28 pages15 years ago
Datasheet28 pages13 years ago
Farnell
Datasheet41 pages9 years ago
Datasheet48 pages6 years ago
Datasheet39 pages10 years ago
Datasheet28 pages14 years ago
Datasheet26 pages17 years ago
Augswan
Datasheet55 pages1 year ago
element14 APAC
Datasheet48 pages7 years ago
Datasheet48 pages8 years ago
LCSC
Datasheet55 pages1 year ago
Datasheet55 pages2 years ago
Newark
Datasheet40 pages9 years ago
Datasheet26 pages17 years ago
Upverter
Datasheet39 pages10 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages15 years ago
Jameco
Datasheet27 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago