Texas Instruments LM317AT/NOPB

1.5-A, 40-V, adjustable linear voltage regulator with high-accuracy 3-TO-220 -40 to 125
Production
In Stock

Price and Stock

Technical Specifications

Physical
Case/PackageTO-220
Contact PlatingTin
MountThrough Hole
Number of Pins3
Weight2.299997 g
Technical
Accuracy1 %
Current Rating1.5 A
Dropout Voltage170 mV
Max Input Voltage40 V
Max Operating Temperature125 °C
Max Output Current1.5 A
Max Output Voltage37 V
Max Supply Voltage40 V
Min Input Voltage4.2 V
Min Operating Temperature-40 °C
Min Output Voltage1.2 V
Min Supply Voltage3 V
Number of Channels1
Number of Outputs1
Output Current1.5 A
Output TypeAdjustable
Output Voltage37 V
Output Voltage Accuracy1 %
PolarityPositive
Power Supply Rejection Ratio (PSRR)80 dB
Quiescent Current60 µA
Reference Voltage1.262 V
Schedule B8542390000
TerminationThrough Hole
Tolerance2 %
Dimensions
Height4.7 mm
Length14.986 mm
Thickness4.572 mm
Width10.16 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM317AT/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet41 pages9 years ago
Datasheet41 pages8 years ago
Datasheet39 pages10 years ago
Datasheet39 pages10 years ago
Technical Drawing2 pages11 years ago
Datasheet38 pages11 years ago
Datasheet31 pages11 years ago
Farnell
Datasheet40 pages10 years ago
Datasheet28 pages15 years ago
Datasheet26 pages17 years ago
element14
Datasheet30 pages12 years ago
Datasheet28 pages13 years ago
Datasheet28 pages14 years ago
Upverter
Datasheet42 pages8 years ago
Augswan
Datasheet44 pages1 year ago
Newark
Datasheet40 pages9 years ago
Datasheet39 pages10 years ago
Datasheet26 pages17 years ago
element14 APAC
Datasheet39 pages10 years ago
LCSC
Datasheet44 pages2 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages15 years ago
Jameco
Datasheet27 pages17 years ago

Inventory History

3 month trend:
+359%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Descriptions

Descriptions of Texas Instruments LM317AT/NOPB provided by its distributors.

1.5-A, 40-V, adjustable linear voltage regulator with high-accuracy 3-TO-220 -40 to 125
Standard Regulator Pos 1.2V to 37V 1.5A 3-Pin(3+Tab) TO-220 Tube / IC REG LINEAR ADJ 1.5A TO220-3
Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, BIPolar, PSFM3
Linear Voltage Regulator IC; Voltage Regulator Type:Adjustable Positive Linear; Output Voltage Max:37V; Output Current Max:500mA; Supply Voltage Max:40V; Termination Type:Through Hole; Package/Case:3-TO-220; No. of Pins:3 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM317 AT/NOPB
  • LM317-AT/NOPB
  • LM317AT/NOPB .
  • LM317AT/NOPB.
  • LM317ATNOPB

Technical Specifications

Physical
Case/PackageTO-220
Contact PlatingTin
MountThrough Hole
Number of Pins3
Weight2.299997 g
Technical
Accuracy1 %
Current Rating1.5 A
Dropout Voltage170 mV
Max Input Voltage40 V
Max Operating Temperature125 °C
Max Output Current1.5 A
Max Output Voltage37 V
Max Supply Voltage40 V
Min Input Voltage4.2 V
Min Operating Temperature-40 °C
Min Output Voltage1.2 V
Min Supply Voltage3 V
Number of Channels1
Number of Outputs1
Output Current1.5 A
Output TypeAdjustable
Output Voltage37 V
Output Voltage Accuracy1 %
PolarityPositive
Power Supply Rejection Ratio (PSRR)80 dB
Quiescent Current60 µA
Reference Voltage1.262 V
Schedule B8542390000
TerminationThrough Hole
Tolerance2 %
Dimensions
Height4.7 mm
Length14.986 mm
Thickness4.572 mm
Width10.16 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM317AT/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet41 pages9 years ago
Datasheet41 pages8 years ago
Datasheet39 pages10 years ago
Datasheet39 pages10 years ago
Technical Drawing2 pages11 years ago
Datasheet38 pages11 years ago
Datasheet31 pages11 years ago
Farnell
Datasheet40 pages10 years ago
Datasheet28 pages15 years ago
Datasheet26 pages17 years ago
element14
Datasheet30 pages12 years ago
Datasheet28 pages13 years ago
Datasheet28 pages14 years ago
Upverter
Datasheet42 pages8 years ago
Augswan
Datasheet44 pages1 year ago
Newark
Datasheet40 pages9 years ago
Datasheet39 pages10 years ago
Datasheet26 pages17 years ago
element14 APAC
Datasheet39 pages10 years ago
LCSC
Datasheet44 pages2 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages15 years ago
Jameco
Datasheet27 pages17 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago