Texas Instruments LM317AH

1.5-A, 40-V, adjustable linear voltage regulator with high-accuracy 3-TO -40 to 125
Production

Price and Stock

Technical Specifications

Physical
Case/PackageTO-39
MountThrough Hole
Number of Pins3
Technical
Accuracy1 %
Dropout Voltage170 mV
Max Input Voltage40 V
Max Operating Temperature125 °C
Max Output Current500 mA
Min Input Voltage4.2 V
Min Operating Temperature-40 °C
Number of Outputs1
Number of Regulators1
Output Current500 mA
Output TypeAdjustable
Output Voltage37 V
Output Voltage Accuracy1 %
PackagingBox
PolarityPositive
Power Supply Rejection Ratio (PSRR)80 dB
Quiescent Current60 µA
Reference Voltage1.262 V
Dimensions
Height0 m
Length8.255 mm
Thickness4.445 mm
Width8.255 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM317AH.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet41 pages8 years ago
Datasheet41 pages9 years ago
Datasheet40 pages10 years ago
Datasheet39 pages10 years ago
Datasheet39 pages10 years ago
Technical Drawing2 pages11 years ago
Datasheet38 pages11 years ago
Datasheet31 pages11 years ago
National Semiconductor
Datasheet30 pages12 years ago
Datasheet28 pages14 years ago
Datasheet28 pages15 years ago
Upverter
Datasheet42 pages8 years ago
iiiC
Datasheet30 pages12 years ago
Jameco
Datasheet27 pages16 years ago
DigiKey
Datasheet26 pages17 years ago

Inventory History

3 month trend:
+93.27%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Descriptions

Descriptions of Texas Instruments LM317AH provided by its distributors.

1.5-A, 40-V, adjustable linear voltage regulator with high-accuracy 3-TO -40 to 125
Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A TO-3
Standard Regulator Pos 1.2V to 37V 0.5A 3-Pin TO-39 Box
Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, BIPolar, MBCY3

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageTO-39
MountThrough Hole
Number of Pins3
Technical
Accuracy1 %
Dropout Voltage170 mV
Max Input Voltage40 V
Max Operating Temperature125 °C
Max Output Current500 mA
Min Input Voltage4.2 V
Min Operating Temperature-40 °C
Number of Outputs1
Number of Regulators1
Output Current500 mA
Output TypeAdjustable
Output Voltage37 V
Output Voltage Accuracy1 %
PackagingBox
PolarityPositive
Power Supply Rejection Ratio (PSRR)80 dB
Quiescent Current60 µA
Reference Voltage1.262 V
Dimensions
Height0 m
Length8.255 mm
Thickness4.445 mm
Width8.255 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM317AH.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet41 pages8 years ago
Datasheet41 pages9 years ago
Datasheet40 pages10 years ago
Datasheet39 pages10 years ago
Datasheet39 pages10 years ago
Technical Drawing2 pages11 years ago
Datasheet38 pages11 years ago
Datasheet31 pages11 years ago
National Semiconductor
Datasheet30 pages12 years ago
Datasheet28 pages14 years ago
Datasheet28 pages15 years ago
Upverter
Datasheet42 pages8 years ago
iiiC
Datasheet30 pages12 years ago
Jameco
Datasheet27 pages16 years ago
DigiKey
Datasheet26 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago