Texas Instruments LM311P

Analogue Comparator, Rail to Rail, High Speed, 1, 115 ns, 3.5V to 30V, DIP, 8

Datasheet at TI.com Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
LM311P 87,743 Buy Now »
USD
0.192 0.168 0.168
Verical
LM311P 87,700 Buy Now »
USD
0.166 0.158
Avnet
LM311P 609 Buy Now »
USD
0.382 0.371 0.272 0.272 0.272
Digi-Key
296-1389-5-ND 4,778 Buy Now »
USD
0.570 0.488 0.364 0.221 0.175
TI store
LM311P 1,682 Buy Now »
USD
0.590 0.510 0.400 0.270 0.270
Newark 2
80P4544 3,038 Buy Now »
USD
0.660 0.554 0.337 0.260 0.206
60K6188 581 Buy Now »
USD
0.571 0.479 0.292 0.225 0.179
Chip One Stop Japan
C1S746200047718 600 Buy Now »
JPY
30.80 22.10 18.80 18.80
Mouser
595-LM311P 4,168 Buy Now »
USD
0.560 0.469 0.286 0.221 0.175
Chip One Stop Global
C1S746200047718 700 Buy Now »
JPY
73.30 53.70 52.20 52.20
Rochester Electronics 2
LM311P 414 Buy Now »
USD
0.240 0.240 0.210 0.190 0.190
LM311P 0 ··
Farnell
1648675 4,996 Buy Now »
GBP
0.360 0.300 0.189 0.122 0.122
element14 APAC
1648675 4,398 Buy Now »
SGD
0.906 0.759 0.463 0.358 0.283
Avnet Europe
LM311P 11,800 Buy Now »
EUR
0.389 0.141 0.120
Avnet Asia
LM311P 0 ··
USD
0.203
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Jameco
1344454 83,451 Buy Now »
USD
0.390 0.290 0.290
Freelance Electronics
LM311P 118 Buy Now »
USD
0.350 0.350 0.350 0.350 0.350
Gerber
LM311P 50 Buy Now »
USD
0.500 0.500 0.500 0.500 0.500
Quest
LM311P 42 Buy Now »
USD
0.780 0.390 0.234 0.234 0.234
Area51
LM311P 85 ··
USD
0.150 0.150 0.150 0.150 0.150
Component Sense
LM311P 3,205 Buy Now »
SPEC
LM311P 200 ··
Direct Components
LM311P 0 Send RFQ »
EarthTron
LM311P 19,318 ··
JieJie Electronics
LM311P 40,000 ··
Ewing Components
LM311P 57,000 Send RFQ »
4 Star Electronics
LM311P 11 Send RFQ »
Abacus Technologies
LM311P 114 ··
GreenTree Electronics
LM311P 100,000 Send RFQ »
Schukat
LM311N 7,200 Buy Now »
EUR
0.144 0.099 0.099
Wuhan P&S
LM311P 800 Buy Now »
USD
0.170 0.170 0.170 0.170 0.170
Distrelec
LM311P 519 Buy Now »
EUR
0.320 0.240 0.200 0.200 0.200
RS Components
428458 2,337 Buy Now »
GBP
0.360 0.300 0.190 0.180 0.180
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Chip 1 Exchange
LM311P Contact ··
Summit Electronics
LM311P Contact Send RFQ »
Touchstone Systems
LM311P Contact Send RFQ »
North Star Micro
LM311P Contact ··
XS Micro
LM311P Contact ··
TransparentC
LM311P Contact ··

Descriptions

Differential Comparator With Strobes 8-PDIP 0 to 70
Texas Instruments
Comparator Single ???}15V/30V 8-Pin PDIP Tube
Chip One Stop Japan
IC, COMPARATOR, DIP8, 311
Farnell
Comparator Single ??15V/30V 8-Pin PDIP Tube
Verical
Single comparator LM311P 165ns DIP8
RS Components
Comparator Single ???}15V/30V 8-Pin PDIP Tube
Chip One Stop Global
Comparators Diff Comparator
Mouser
IC DIFF COMP W/STROBE 8DIP
Digi-Key
Comparator [Texas Instruments] LM311P Comparator
Distrelec
Comparator Single ±15V/30V 8-Pin PDIP Tube
Avnet Asia
Comparator Single ±15V/30V 8-Pin PDIP Tube
Avnet
IC, COMPARATOR, DIP8, 311
element14 APAC
Comparator Single ±15 Volt 30 Volt 8-Pin Plastic Dip Tube
Jameco
Comp +-18V 200ns DIP8
Schukat
Comparator Single ±15V/30V 8-Pin PDIP
Component Sense
Analogue Comparator, Rail to Rail, High Speed, 1, 115 ns, 3.5V to 30V, DIP, 8
Newark
Comparator Single ±15V/30V 8-Pin PDIP
SPEC
Differencial Comparators With Strobes
Wuhan P&S

Technical Specifications

REACH SVHC Compliance No SVHC
Packaging Tube
Supply Current 7.5 mA
Number of Circuits 1
Mounting Type Through Hole
RoHS Compliant
Lead-Free Status Lead Free
Output Current 50 mA
Number of Channels 1
Number of Pins 8
Supply Voltage (DC) 3.5 V (min)
Quiescent Current 5.1 mA
Case / Package / Footprint PDIP
Lifecycle Status Active

Documents

Texas Instruments
Official datasheet
Datasheet 29 pages 5 years ago
Datasheet 31 pages 4 years ago
Datasheet 28 pages 8 years ago
Technical Drawing 2 pages 6 years ago
Newark
Datasheet 38 pages 2 months ago
Datasheet 38 pages 10 months ago
Datasheet 31 pages 2 years ago
Mouser
Datasheet 25 pages 13 years ago
element14
Datasheet 28 pages 6 years ago
Datasheet 28 pages 6 years ago
Datasheet 29 pages 5 years ago
Datasheet 29 pages 6 years ago
iiiC
Datasheet 31 pages 4 years ago
Farnell
Datasheet 28 pages 8 years ago
Digi-Key
Datasheet 23 pages 13 years ago
Jameco
Datasheet 29 pages 8 years ago
TME
Datasheet 14 pages 11 years ago
Sierra IC
Datasheet 23 pages 13 years ago
Arrow
Datasheet 31 pages 4 years ago
Allied Electronics
Datasheet 25 pages 13 years ago
Compliance Statements
Conflict Mineral Statement 2 pages 3 years ago
Reach Statement 7 pages 2 years ago
Rohs Statement 2 pages 3 years ago

Images

Companion Products

Alternate Names

TI LM311P
TEXAS LM311P
TEXAS INST LM311P
TEXAS INSTR LM311P
TEXAS INSTRUMENT LM311P
TEXAS INS LM311P
TEXAS INSTRUMENTS INC LM311P
TEX LM311P
TEXAS INSTRUMEN LM311P
TEXAS INSTRU LM311P
TI/NS LM311P
TEXINS LM311P
TEXAS INSTRUMENTS INCORPORATED LM311P
TEXASIN LM311P
Texas Instruments (TI) LM311P
TEAXS LM311P
TEXAS INTRUMENTS LM311P
TEXAS INSTRUM LM311P
TEXAS INSRUMENT LM311P
TEXAS IST LM311P
TI-PB LM311P
Texas Instruments Rfid Systems LM311P
TEXINST LM311P
TEXAS INSRUMENTS LM311P
TEXAS INTRUMENT LM311P
Texas Instr. LM311P
Texas Instruments Inc. LM311P

Search for other parts like LM311 »