STMicroelectronics LM311N

Comparator, 1 Func, 10000uV Offset-Max, 200ns Response Time, BIPolar, PDIP8
In Stock

Price and Stock

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins8
Weight4.535924 g
Technical
Input Bias Current250 nA
Input Offset Voltage (Vos)7.5 mV
Max Dual Supply Voltage15 V
Max Input Current250 nA
Max Operating Temperature70 °C
Max Power Dissipation1.25 W
Max Supply Current6 mA
Max Supply Voltage30 V
Min Dual Supply Voltage2.5 V
Min Operating Temperature0 °C
Min Supply Voltage5 V
Nominal Supply Current7.5 mA
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Voltage28 V
Output Current50 mA
Output Current per Channel200 pA
Output TypeTTL
Power Dissipation1.25 W
Propagation Delay200 ns
Quiescent Current7.5 mA
Response Time200 ns
TypeGeneral Purpose
Voltage Gain106.02 dB
Dimensions
Height3.3 mm
Length9.8 mm
Width7.1 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics LM311N.

Farnell
Datasheet14 pages18 years ago
Datasheet9 pages21 years ago
SHENGYU ELECTRONICS
Datasheet14 pages18 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages18 years ago
Datasheet9 pages21 years ago

Alternate Parts

Price @ 1000
$ 0.158
$ 0.158
Stock
87,884
727,319
727,319
Authorized Distributors
0
5
5
Case/Package
PDIP
PDIP
PDIP
Number of Pins
8
8
8
Input Offset Voltage (Vos)
7.5 mV
2 mV
2 mV
Propagation Delay
200 ns
115 ns
115 ns
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
5 V
3.5 V
3.5 V
Max Supply Voltage
30 V
30 V
30 V

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics LM311N.

Descriptions

Descriptions of STMicroelectronics LM311N provided by its distributors.

Comparator, 1 Func, 10000uV Offset-Max, 200ns Response Time, BIPolar, PDIP8
COMPARATOR; VOLTAGE COMPARATOR; 36V; 5.1 MA (TYP.) SUPPLY; +/- 30V; 1250MW; 0
Comparator Single Ý15V/30V 8-Pin PDIP Rail
STMICROELECTRONICS - LM311N - IC, VOLT COMPARATOR, DIP8, 311
Comparator Operating temperature: 0...70 °C Power supply: 5 V / ±15 V Design: Single Package: DIP-8 Continuous output current: 25 mA Max. input offset voltage: 7.5 mV
IC, VOLT COMPARATOR, DIP8, 311; Comparator Type:General Purpose; No. of Comparators:1; Response Time:200ns; IC Output Type:DTL, MOS, RTL, TTL; Output Compatibility:MOS, DTL, RTL, TTL; Supply Current:5.1mA; Supply Voltage Range:5V to ± 15V; Amplifier Case Style:DIP; No. of Pins:8; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (20-Jun-2011); Base Number:311; Comparator Features:Voltage Comparator; IC Generic Number:311; IC Temperature Range:Commercial; Logic Function Number:311; No. of Comparators:1; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Output Type:TTL / DTL / RTL / MOS Compatible; Package / Case:DIP; Supply Voltage Max:30V; Supply Voltage Min:5V; Termination Type:Through Hole

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM 311 N
  • LM311 N
  • LM311N.

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins8
Weight4.535924 g
Technical
Input Bias Current250 nA
Input Offset Voltage (Vos)7.5 mV
Max Dual Supply Voltage15 V
Max Input Current250 nA
Max Operating Temperature70 °C
Max Power Dissipation1.25 W
Max Supply Current6 mA
Max Supply Voltage30 V
Min Dual Supply Voltage2.5 V
Min Operating Temperature0 °C
Min Supply Voltage5 V
Nominal Supply Current7.5 mA
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Voltage28 V
Output Current50 mA
Output Current per Channel200 pA
Output TypeTTL
Power Dissipation1.25 W
Propagation Delay200 ns
Quiescent Current7.5 mA
Response Time200 ns
TypeGeneral Purpose
Voltage Gain106.02 dB
Dimensions
Height3.3 mm
Length9.8 mm
Width7.1 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics LM311N.

Farnell
Datasheet14 pages18 years ago
Datasheet9 pages21 years ago
SHENGYU ELECTRONICS
Datasheet14 pages18 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages18 years ago
Datasheet9 pages21 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant