Texas Instruments LM311DR

High Speed, 30V, Differential Comparator With Strobes 8-SOIC 0 to 70
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingGold
MountSurface Mount
Number of Pins8
Weight72.603129 mg
Technical
Dual Supply Voltage9 V
Input Bias Current250 nA
Input Offset Voltage (Vos)7.5 mV
Max Dual Supply Voltage15 V
Max Input Current250 nA
Max Operating Temperature70 °C
Max Power Dissipation500 mW
Max Supply Current7.5 mA
Max Supply Voltage30 V
Min Dual Supply Voltage1.75 V
Min Operating Temperature0 °C
Min Supply Voltage3.5 V
Nominal Supply Current7.5 mA
Number of Channels1
Number of Elements1
Operating Supply Voltage28 V
Output Current50 mA
Output Current per Channel50 mA
Output TypeTTL
PackagingTape & Reel
Quiescent Current7.5 mA
Response Time165 ns
Schedule B8542390000
TypeGeneral Purpose
Voltage Gain106.02 dB
Dimensions
Height1.75 mm
Length4.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM311DR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet31 pages12 years ago
Datasheet29 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet28 pages16 years ago
Newark
Datasheet31 pages9 years ago
Future Electronics
Datasheet31 pages10 years ago
LCSC
Datasheet41 pages1 year ago
Datasheet41 pages2 years ago
SHENGYU ELECTRONICS
Datasheet41 pages1 year ago
TME
Datasheet40 pages6 years ago
Datasheet38 pages8 years ago
element14 APAC
Datasheet38 pages7 years ago
Datasheet38 pages8 years ago
iiiC
Datasheet31 pages11 years ago
Mouser
Datasheet28 pages16 years ago
Jameco
Datasheet26 pages17 years ago
Sierra IC
Datasheet23 pages20 years ago
DigiKey
Datasheet23 pages20 years ago

Inventory History

3 month trend:
+11.32%

Alternate Parts

Price @ 1000
$ 0.13
$ 0.138
$ 0.138
Stock
4,214,102
3,252,911
3,252,911
Authorized Distributors
3
10
10
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
-
-
-
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
7.5 mV
7.5 mV
7.5 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
3.5 V
5 V
5 V
Max Supply Voltage
30 V
30 V
30 V
Operating Supply Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM311DR.

Related Parts

Descriptions

Descriptions of Texas Instruments LM311DR provided by its distributors.

High Speed, 30V, Differential Comparator With Strobes 8-SOIC 0 to 70
Ic, Comparator, Smd, Soic8, 311; Comparator Type:High Speed; No. Of Comparators:1 Comparator; Response Time:115Ns; Supply Voltage Range:3.5V To 30V; Comparator Case Style:Soic; No. Of Pins:8Pins; Ic Output Type:Mos, Ttl; Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS LM311DR
IC, COMPARATOR, SMD, SOIC8, 311; Type de comparateur: Haute vitesse; Nombre de comparateurs: 1 Comparateur; Temps de réponse: 115ns; Gamme de tension d'alimentation: 3.5V à 30V; Type de boîtier de comparateur: SOIC; Nombre de

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingGold
MountSurface Mount
Number of Pins8
Weight72.603129 mg
Technical
Dual Supply Voltage9 V
Input Bias Current250 nA
Input Offset Voltage (Vos)7.5 mV
Max Dual Supply Voltage15 V
Max Input Current250 nA
Max Operating Temperature70 °C
Max Power Dissipation500 mW
Max Supply Current7.5 mA
Max Supply Voltage30 V
Min Dual Supply Voltage1.75 V
Min Operating Temperature0 °C
Min Supply Voltage3.5 V
Nominal Supply Current7.5 mA
Number of Channels1
Number of Elements1
Operating Supply Voltage28 V
Output Current50 mA
Output Current per Channel50 mA
Output TypeTTL
PackagingTape & Reel
Quiescent Current7.5 mA
Response Time165 ns
Schedule B8542390000
TypeGeneral Purpose
Voltage Gain106.02 dB
Dimensions
Height1.75 mm
Length4.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM311DR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet31 pages12 years ago
Datasheet29 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet28 pages16 years ago
Newark
Datasheet31 pages9 years ago
Future Electronics
Datasheet31 pages10 years ago
LCSC
Datasheet41 pages1 year ago
Datasheet41 pages2 years ago
SHENGYU ELECTRONICS
Datasheet41 pages1 year ago
TME
Datasheet40 pages6 years ago
Datasheet38 pages8 years ago
element14 APAC
Datasheet38 pages7 years ago
Datasheet38 pages8 years ago
iiiC
Datasheet31 pages11 years ago
Mouser
Datasheet28 pages16 years ago
Jameco
Datasheet26 pages17 years ago
Sierra IC
Datasheet23 pages20 years ago
DigiKey
Datasheet23 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago