Texas Instruments LM3103MH/NOPB

Synchronous 1MHz 0.75A Step-Down Voltage Regulator 16-HTSSOP -40 to 125
Production

Price and Stock

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingTin
MountSurface Mount
Number of Pins16
Technical
Efficiency91 %
Max Input Voltage42 V
Max Operating Temperature125 °C
Max Output Current750 mA
Max Output Voltage7 V
Min Input Voltage4.5 V
Min Operating Temperature-40 °C
Min Output Voltage600 mV
Number of Channels1
Number of Outputs1
Operating Supply Voltage42 V
Output Current750 mA
Output TypeAdjustable
Output Voltage7 V
Quiescent Current1 mA
Schedule B8542390000
Switching Frequency1 MHz
Synchronous RectifierYes
Dimensions
Height1.2 mm
Length5 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM3103MH/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet20 pages10 years ago
Technical Drawing2 pages7 years ago
Datasheet18 pages11 years ago
Technical Drawing2 pages12 years ago
element14
Datasheet18 pages12 years ago
Datasheet16 pages14 years ago
element14 APAC
Datasheet25 pages6 years ago
Newark
Datasheet20 pages8 years ago
Arrow.cn
Datasheet18 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages16 years ago
Future Electronics
Datasheet16 pages16 years ago

Inventory History

3 month trend:
-0.94%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM3103MH/NOPB.

Related Parts

Descriptions

Descriptions of Texas Instruments LM3103MH/NOPB provided by its distributors.

Synchronous 1MHz 0.75A Step-Down Voltage Regulator 16-HTSSOP -40 to 125
Conv DC-DC 4.5V to 42V Synchronous Step Down Single-Out 0.6V to 7V 0.75A 16-Pin HTSSOP EP Tube
IC, SYNC STEP-DOWN REGULATOR, 16-ETSSOP;; IC, SYNC STEP-DOWN REGULATOR, 16-ETSSOP; Primary Input Voltage:42V; No. of Outputs:1; Output Voltage:38V; Output Current:750mA; No. of Pins:16; Operating Temperature Range:-40°C to +125°C; MSL:MSL 1 - Unlimited

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM3103MH/NOPB.
  • LM3103MHNOPB

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingTin
MountSurface Mount
Number of Pins16
Technical
Efficiency91 %
Max Input Voltage42 V
Max Operating Temperature125 °C
Max Output Current750 mA
Max Output Voltage7 V
Min Input Voltage4.5 V
Min Operating Temperature-40 °C
Min Output Voltage600 mV
Number of Channels1
Number of Outputs1
Operating Supply Voltage42 V
Output Current750 mA
Output TypeAdjustable
Output Voltage7 V
Quiescent Current1 mA
Schedule B8542390000
Switching Frequency1 MHz
Synchronous RectifierYes
Dimensions
Height1.2 mm
Length5 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM3103MH/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet20 pages10 years ago
Technical Drawing2 pages7 years ago
Datasheet18 pages11 years ago
Technical Drawing2 pages12 years ago
element14
Datasheet18 pages12 years ago
Datasheet16 pages14 years ago
element14 APAC
Datasheet25 pages6 years ago
Newark
Datasheet20 pages8 years ago
Arrow.cn
Datasheet18 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages16 years ago
Future Electronics
Datasheet16 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago