Analog Devices / Linear Technology LM308AN8

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
1213038-LM308AN8401
2d
LM308AN8Yes
1d
LM308AN8Contact
>1wk

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins8
Technical
Common Mode Rejection Ratio96 dB
Input Bias Current7 nA
Input Offset Voltage (Vos)500 µV
Max Dual Supply Voltage18 V
Max Operating Temperature70 °C
Min Dual Supply Voltage2 V
Min Operating Temperature0 °C
Number of Elements1
Power Supply Rejection Ratio (PSRR)96 dB
Voltage Gain109.54 dB

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices / Linear Technology LM308AN8.

Manufacturer Aliases

Analog Devices / Linear Technology has several brands around the world that distributors may use as alternate names. Analog Devices / Linear Technology may also be known as the following names:

  • Linear Technology/Analog Devices
  • Linear Technology (Analog Devices Inc)
  • Analog Devices Inc
  • LINEAR/ADI
  • Linear Technology/Analog Devic
  • Analog Technologies Inc
  • LINEAR TECHNOLOGY / ADI
  • ANALOG/LINEAR
  • ANALOG DEVICES / LINEAR TECH
  • ANALOG DEVICES / LINEAR TECHNO
  • LINEAR TECHNOLOGY/ANALOG
  • Analog Devices Inc / Linear Technology
  • LT/ADI
  • LINEAR TECHNOLOGY CORP
  • LINEAR TECHNOLOGY(ANALOG DEVICES-ADI)
  • Analog Devices LINEAR
  • Analog Devices Inc / Linear Technology Corp

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM308AN-8

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins8
Technical
Common Mode Rejection Ratio96 dB
Input Bias Current7 nA
Input Offset Voltage (Vos)500 µV
Max Dual Supply Voltage18 V
Max Operating Temperature70 °C
Min Dual Supply Voltage2 V
Min Operating Temperature0 °C
Number of Elements1
Power Supply Rejection Ratio (PSRR)96 dB
Voltage Gain109.54 dB

Compliance

Environmental Classification
RoHSCompliant