Texas Instruments LM2941S

1A Low Dropout Adjustable egulator 5-DDPAK/TO-263 -40 to 125

Datasheet at TI.com Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical 2
LM2941S 5,175 Buy Now »
USD
0.981 0.981
LM2941S 351 Buy Now »
USD
1.26 1.26 1.26
Arrow
LM2941S 351 Buy Now »
USD
1.55 1.38 1.21 1.09 1.04
Avnet
LM2941S 268 Buy Now »
USD
1.27 1.24 1.11 1.11 1.11
Digi-Key
LM2941S-ND 1,063 Buy Now »
USD
2.32 2.08 1.67 1.14 0.981
Newark 2
97K3349 427 Buy Now »
CAD
3.31 2.83 2.27 1.63 1.41
07B6391 0 ··
CAD
1.59 1.38
Chip One Stop Japan
C1S746202759701 351 Buy Now »
JPY
194.00 146.00 146.00 146.00
Mouser
926-LM2941S 2 Buy Now »
USD
2.31 1.96 1.57 1.13 1.01
Rochester Electronics
LM2941S 228 Buy Now »
USD
1.14 1.14 1.02 0.930 0.930
Farnell
9494456 427 Buy Now »
GBP
1.97 1.60 1.27 0.923 0.730
element14 APAC
9494456 490 Buy Now »
SGD
3.70 3.19 2.50 1.88 1.74
Avnet Europe
LM2941S 315 Buy Now »
EUR
1.30 1.10 1.02
Avnet Asia
LM2941S 0 ··
USD
1.23 1.09
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Component Sense
LM2941S 36 Buy Now »
USD
1.56 1.56 1.56
Freelance Electronics
LM2941S 88 Buy Now »
USD
0.890 0.890 0.890 0.890 0.890
Quest
LM2941S 16 Buy Now »
USD
1.80 1.44 0.900 0.900 0.900
EarthTron
LM2941S 335 ··
Direct Components
LM2941S 6 Send RFQ »
Panther Parts
LM2941S 29 Send RFQ »
JieJie Electronics
LM2941S 855 ··
STLAA.com
LM2941S 731 ··
Ewing Components
LM2941S 8,193 Send RFQ »
Abacus Technologies
LM2941S 750 ··
4 Star Electronics
LM2941S 26 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
iiiC
LM2941S Contact ··
USD
1.79 1.79 1.79
Summit Electronics
LM2941S Contact Send RFQ »
North Star Micro
LM2941S Contact ··
SemiconductorPLUS
LM2941S Contact ··
XS Micro
LM2941S Contact ··
TransparentC
LM2941S Contact ··

Descriptions

IC REGULATOR LDO 1A TO-263-5 - LM2941S/NOPB
iiiC
LDO Regulator Pos 5V to 20V 1A 6-Pin(5+Tab) TO-263 Rail
Avnet
LDO Regulator Pos 5V to 20V 1A 6-Pin(5+Tab) TO-263 Rail
Chip One Stop Japan
IC, ADJ LDO REG, 5V TO 20V, 1A, TO-263-5
Newark
IC REG LDO ADJ 1A DDPAK
Digi-Key
V REG ADJ +5/20V, 2941, TO-263-5; Primary Input Voltage:26V; Dropout Voltage Vdo:500mV; Voltage Regulator Case Style:TO-263; No. of Pins:5; Output Current:1A; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (20-Jun-2013); Adjustable Output Voltage Max:20V; Adjustable Output Voltage Min:5V; Base Number:2941; Device Marking:LM2941S; IC Generic Number:2941; Input Voltage Max:26V; Input Voltage Min:-15V; No. of Outputs:1; Operating Temperature Range:-40°C to +85°C; Output Current Max:1A; Output Voltage:20V; Output Voltage Adjustable Range:5V to 20V; Output Voltage Max:20V; Output Voltage Min:5V; Supply Voltage Min:22V; Voltage Regulator Type:Positive Adjustable
Farnell
LDO Regulator Pos 5V to 20V 1A 6-Pin(5+Tab) TO-263 Rail
Avnet Asia
V REG ADJ +5/20V, 2941, TO-263-5; Primary Input Voltage:26V; Dropout Voltage Vdo:500mV; Voltage Regulator Case Style:TO-263; No. of Pins:5; Output Current:1A; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (20-Jun-2013); Adjustable Output Voltage Max:20V; Adjustable Output Voltage Min:5V; Base Number:2941; Device Marking:LM2941S; IC Generic Number:2941; Input Voltage Max:26V; Input Voltage Min:-15V; No. of Outputs:1; Operating Temperature Range:-40°C to +85°C; Output Current Max:1A; Output Voltage:20V; Output Voltage Adjustable Range:5V to 20V; Output Voltage Max:20V; Output Voltage Min:5V; Supply Voltage Min:22V; Voltage Regulator Type:Positive Adjustable
element14 APAC
LDO Regulator Pos 5V to 20V 1A 6-Pin(5+Tab) TO-263 Tube
Verical
LDO Regulator Pos 5V to 20V 1A 6-Pin(5+Tab) TO-263
Component Sense
1A Low Dropout Adjustable egulator 5-DDPAK/TO-263 -40 to 125
Texas Instruments

Technical Specifications

Lead-Free Status Contains Lead
Dropout Voltage 500 mV
Output Current 1 A
RoHS Non-Compliant
Number of Pins 5
Supply Voltage (DC) 26 V (max)
Output Voltage 5 V (min)
Quiescent Current 10 mA
Packaging Rail
Case / Package / Footprint TO-263
Number of Regulated Outputs 1
Number of Outputs 1
REACH SVHC Compliance No SVHC
Lifecycle Status Active
Current Rating 1 A

Documents

Texas Instruments
Official datasheet
Datasheet 24 pages 3 years ago
Datasheet 31 pages 2 years ago
Datasheet 31 pages 2 years ago
Datasheet 15 pages 4 years ago
Technical Drawing 2 pages 2 years ago
Newark
Datasheet 12 pages 11 years ago
Datasheet 26 pages 2 years ago
Arrow
Datasheet 16 pages 4 years ago
Jameco
Datasheet 13 pages 10 years ago
National Semiconductor
Datasheet 14 pages 9 years ago
iiiC
Datasheet 15 pages 4 years ago
Onlinecomponents.com
Datasheet 8 pages 11 years ago
Compliance Statements
Rohs Statement 2 pages 3 years ago
Conflict Mineral Statement 2 pages 3 years ago
Reach Statement 7 pages 2 years ago

Images

Alternate Names

TI LM2941S
TEXAS LM2941S
TEXAS INST LM2941S
TEXAS INSTR LM2941S
TEXAS INSTRUMENT LM2941S
TEXAS INS LM2941S
TEXAS INSTRUMENTS INC LM2941S
TEX LM2941S
TEXAS INSTRUMEN LM2941S
TEXAS INSTRU LM2941S
TI/NS LM2941S
TEXINS LM2941S
TEXAS INSTRUMENTS INCORPORATED LM2941S
TEXASIN LM2941S
Texas Instruments (TI) LM2941S
TEAXS LM2941S
TEXAS INTRUMENTS LM2941S
TEXAS INSTRUM LM2941S
TEXAS INSRUMENT LM2941S
TEXAS IST LM2941S
TI-PB LM2941S
Texas Instruments Rfid Systems LM2941S
TEXINST LM2941S
TEXAS INSRUMENTS LM2941S
TEXAS INTRUMENT LM2941S
Texas Instr. LM2941S
Texas Instruments Inc. LM2941S

Search for other parts like LM2941 »