Texas Instruments LM2941S/NOPB

Voltage Regulator, Postive LDO, Adjustable 5-20 VDC, 1A, TO-263 SM Package
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-263
Contact PlatingTin
MountSurface Mount
Number of Pins5
Weight4.535924 g
Technical
Current Rating1 A
Dropout Voltage500 mV
Max Input Voltage26 V
Max Operating Temperature125 °C
Max Output Current1 A
Max Output Voltage20 V
Max Supply Current15 mA
Min Input Voltage-15 V
Min Operating Temperature-40 °C
Min Output Voltage5 V
Number of Channels1
Number of Outputs1
Number of Regulators1
Output ConfigurationPositive
Output Current1 A
Output TypeAdjustable
Output Voltage20 V
PolarityPositive
Quiescent Current15 mA
Reference Voltage1.313 V
Schedule B8542390000
Dimensions
Height4.83 mm
Length10.16 mm
Thickness4.58 mm
Width8.42 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2941S/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet31 pages9 years ago
Technical Drawing2 pages10 years ago
Datasheet24 pages11 years ago
Datasheet15 pages12 years ago
Newark
Datasheet31 pages9 years ago
Datasheet26 pages9 years ago
Datasheet12 pages18 years ago
element14
Datasheet14 pages16 years ago
Farnell
Datasheet30 pages6 years ago
Datasheet26 pages10 years ago
Arrow Electronics
Datasheet16 pages12 years ago
Augswan
Datasheet33 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet4 pages16 years ago
Jameco
Datasheet13 pages17 years ago

Inventory History

3 month trend:
+89.98%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM2941S/NOPB.

Related Parts

Descriptions

Descriptions of Texas Instruments LM2941S/NOPB provided by its distributors.

Voltage Regulator, Postive LDO, Adjustable 5-20 VDC, 1A, TO-263 SM Package
LDO Regulator Pos 5V to 20V 1A 6-Pin(5+Tab) TO-263 Rail
Adjustable Positive LDO Regulator, 5V Min, 20V Max, 1V Dropout, BIPolar, PSSO5
1-A, 26-V, high-PSRR, adjustable low-dropout voltage regulator with enable from -40°C to +125°C 5-DDPAK/TO-263 -40 to 125
LM2941 Tube Surface Mount Over Temperature Reverse Polarity Short Circuit voltage regulator linear 500mV 4.83mm 1A -40C~125C
IC, ADJ LDO REG, 5V TO 20V, 1A, TO-263-5; IC, ADJ LDO REG, 5V TO 20V, 1A, TO-263-5; Primary Input Voltage:26V; Output Voltage Adjustable Range:5V to 20V; Dropout Voltage Vdo:500mV; No. of Pins:5; Output Current:1A; Operating Temperature Range:-40°C to +125°C
LDO, 0.5VDO, 5V TO 20V, 1A, 5TO263; Output Type: Adjustable; Input Voltage Min: -15V; Input Voltage Max: 26V; Fixed Output Voltage Nom.: -; Adjustable Output Voltage Min: 5V; Adjustable Output Voltage Max: 20V; Output Current:

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM2941S/NOPB .
  • LM2941S/NOPB ..
  • LM2941SNOPB

Technical Specifications

Physical
Case/PackageTO-263
Contact PlatingTin
MountSurface Mount
Number of Pins5
Weight4.535924 g
Technical
Current Rating1 A
Dropout Voltage500 mV
Max Input Voltage26 V
Max Operating Temperature125 °C
Max Output Current1 A
Max Output Voltage20 V
Max Supply Current15 mA
Min Input Voltage-15 V
Min Operating Temperature-40 °C
Min Output Voltage5 V
Number of Channels1
Number of Outputs1
Number of Regulators1
Output ConfigurationPositive
Output Current1 A
Output TypeAdjustable
Output Voltage20 V
PolarityPositive
Quiescent Current15 mA
Reference Voltage1.313 V
Schedule B8542390000
Dimensions
Height4.83 mm
Length10.16 mm
Thickness4.58 mm
Width8.42 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2941S/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet31 pages9 years ago
Technical Drawing2 pages10 years ago
Datasheet24 pages11 years ago
Datasheet15 pages12 years ago
Newark
Datasheet31 pages9 years ago
Datasheet26 pages9 years ago
Datasheet12 pages18 years ago
element14
Datasheet14 pages16 years ago
Farnell
Datasheet30 pages6 years ago
Datasheet26 pages10 years ago
Arrow Electronics
Datasheet16 pages12 years ago
Augswan
Datasheet33 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet4 pages16 years ago
Jameco
Datasheet13 pages17 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago