Texas Instruments LM2941LDX

LM2941/LM2941C 1A Low Dropout Adjustable Regulator | IC REG LINEAR POS ADJ 1A 8WSON

Price and Stock

Technical Specifications

Physical
MountSurface Mount
Number of Pins8
Technical
Dropout Voltage500 mV
Max Input Voltage26 V
Max Operating Temperature125 °C
Max Output Current1 A
Min Input Voltage-15 V
Min Operating Temperature-40 °C
Number of Outputs1
Number of Regulators1
Output Current1 A
Output TypeAdjustable
Output Voltage20 V
PackagingTape and Reel
PolarityPositive
Quiescent Current15 mA
Reference Voltage1.313 V

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2941LDX.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet31 pages9 years ago
Datasheet31 pages9 years ago
Datasheet24 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet15 pages12 years ago
National Semiconductor
Datasheet16 pages12 years ago
Datasheet14 pages16 years ago

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM2941LDX.

Descriptions

Descriptions of Texas Instruments LM2941LDX provided by its distributors.

LM2941/LM2941C 1A Low Dropout Adjustable Regulator | IC REG LINEAR POS ADJ 1A 8WSON
Adjustable Positive LDO Regulator, 5V Min, 20V Max, 1V Dropout, BIPolar
LDO Regulator Pos 5V to 20V 1A 8-Pin LLP EP T/R
1A Low Dropout Adjustable Regulator 8-WSON -40 to 125

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
MountSurface Mount
Number of Pins8
Technical
Dropout Voltage500 mV
Max Input Voltage26 V
Max Operating Temperature125 °C
Max Output Current1 A
Min Input Voltage-15 V
Min Operating Temperature-40 °C
Number of Outputs1
Number of Regulators1
Output Current1 A
Output TypeAdjustable
Output Voltage20 V
PackagingTape and Reel
PolarityPositive
Quiescent Current15 mA
Reference Voltage1.313 V

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2941LDX.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet31 pages9 years ago
Datasheet31 pages9 years ago
Datasheet24 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet15 pages12 years ago
National Semiconductor
Datasheet16 pages12 years ago
Datasheet14 pages16 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago