Texas Instruments LM2940IMP-5.0

Linear Voltage Regulator IC Single Output 5V 1A SOT-223-4
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-223
MountSurface Mount
Number of Pins4
Technical
Current Rating1 A
Dropout Voltage500 mV
Max Input Voltage26 V
Max Operating Temperature85 °C
Max Output Current1 A
Max Output Voltage5.25 V
Max Supply Voltage26 V
Min Input Voltage6.25 V
Min Operating Temperature-40 °C
Min Supply Voltage6.25 V
Nominal Output Voltage5 V
Number of Outputs1
Number of Regulators1
Output Current1 A
Output TypeFixed
Output Voltage5 V
PackagingCut Tape
PolarityPositive
Quiescent Current10 mA
Schedule B8542390000
Voltage5 V
Dimensions
Height1.8 mm
Length6.5 mm
Thickness1.6 mm
Width3.5 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2940IMP-5.0.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet37 pages9 years ago
Datasheet36 pages9 years ago
Datasheet31 pages11 years ago
Technical Drawing2 pages21 years ago
National Semiconductor
Datasheet22 pages12 years ago
Datasheet20 pages17 years ago
Farnell
Datasheet37 pages7 years ago
Newark
Datasheet20 pages17 years ago
Datasheet37 pages8 years ago
Jameco
Datasheet35 pages10 years ago
Datasheet21 pages16 years ago
Factory Futures
Datasheet35 pages11 years ago
iiiC
Datasheet22 pages12 years ago

Inventory History

3 month trend:
-80.85%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM2940IMP-5.0.

Related Parts

Descriptions

Descriptions of Texas Instruments LM2940IMP-5.0 provided by its distributors.

Linear Voltage Regulator IC Single Output 5V 1A SOT-223-4
1-A, 26-V, high-PSRR, low-dropout voltage regulator 4-SOT-223 -40 to 85
LDO Regulator Pos 5V 1A Automotive 4-Pin(3+Tab) SOT-223 T/R
Fixed Positive LDO Regulator, 5V, 1V Dropout, BIPolar, PDSO4
Integrated Circuit Regulator LM2940IMP/5.0 NATIONAL SEMI SOT223
Halfin
LM2940 Tape & Reel (TR) Surface Mount Over Current Over Temperature Reverse Polarity Short Circuit voltage regulator linear 500mV 1.8mm 1A -40C~85C
Linear Voltage Regulator IC; Voltage Regulator Type:LDO Linear; Input Voltage Primary Max:26V; Output Voltage Max:5V; Output Current Max:1A; Dropout Voltage, Vdo:0.5V; Supply Voltage Max:26V; Termination Type:SMD ;RoHS Compliant: No
V REG LDO +5.0V, 2940, SOT-223-3; Output Voltage Fixed:5V; Dropout Voltage Vdo:500mV; No. of Pins:3; Output Current:1A; Voltage Regulator Case Style:SOT-223; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (19-Dec-2011); Base Number:2940; IC Generic Number:2940; IC Package (Case style):TO-223; Input Voltage Max:26V; Input Voltage Min:6.25V; Logic Function Number:2940; No. of Outputs:1; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Output Current Max:1A; Output Voltage:5V; Output Voltage Max:5.25V; Package / Case:SOT-223; Supply Voltage Max:26V; Supply Voltage Min:6.25V; Termination Type:SMD; Voltage:5V; Voltage Drop @ Rated Current:0.5V; Voltage Regulator Type:Positive Fixed LDO

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM2940IMP/5.0
  • LM2940IMP5.0

Technical Specifications

Physical
Case/PackageSOT-223
MountSurface Mount
Number of Pins4
Technical
Current Rating1 A
Dropout Voltage500 mV
Max Input Voltage26 V
Max Operating Temperature85 °C
Max Output Current1 A
Max Output Voltage5.25 V
Max Supply Voltage26 V
Min Input Voltage6.25 V
Min Operating Temperature-40 °C
Min Supply Voltage6.25 V
Nominal Output Voltage5 V
Number of Outputs1
Number of Regulators1
Output Current1 A
Output TypeFixed
Output Voltage5 V
PackagingCut Tape
PolarityPositive
Quiescent Current10 mA
Schedule B8542390000
Voltage5 V
Dimensions
Height1.8 mm
Length6.5 mm
Thickness1.6 mm
Width3.5 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2940IMP-5.0.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet37 pages9 years ago
Datasheet36 pages9 years ago
Datasheet31 pages11 years ago
Technical Drawing2 pages21 years ago
National Semiconductor
Datasheet22 pages12 years ago
Datasheet20 pages17 years ago
Farnell
Datasheet37 pages7 years ago
Newark
Datasheet20 pages17 years ago
Datasheet37 pages8 years ago
Jameco
Datasheet35 pages10 years ago
Datasheet21 pages16 years ago
Factory Futures
Datasheet35 pages11 years ago
iiiC
Datasheet22 pages12 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago