STMicroelectronics LM293N

LM293 Series Dual 36 V 250 nA Through Hole Low Power Voltage Comparator - DIP-8

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet
LM293N 0 ··
Future Electronics
LM293N 0 ··
USD
0.124 0.124 0.124
Farnell
1467684 0 ··
GBP
0.169 0.169 0.152 0.111 0.099
element14 APAC
1467684 0 ··
SGD
0.895 0.786 0.607 0.359 0.325
Avnet Europe
LM293N 1,800 Buy Now »
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Chip One Stop Global
C1S730200411985 5,000 Buy Now »
JPY
30.00
Quest
LM293N 121 Buy Now »
USD
0.540 0.432 0.270 0.270 0.270
Direct Components
LM293N 10 Send RFQ »
SPEC
LM293N 98 ··
Chip 1 Exchange
LM293N Yes ··
Ewing Components
LM293N 7,012 Send RFQ »
Abacus Technologies
LM293N 1,500 ··
Distrelec
LM293N 209 Buy Now »
EUR
0.290 0.260 0.230 0.230 0.230
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
LM293N Contact ··
Touchstone Systems
LM293N Contact Send RFQ »
SemiconductorPLUS
LM293N Contact ··

Descriptions

IC, COMPARATOR, DUAL; Comparator Type:Low Power; No. of Comparators:2; Response Time:1.3µs; IC Output Type:CMOS, MOS, TTL, DTL, ECL; Output Compatibility:CMOS, DTL, ECL, MOS, TTL; Supply Current:1mA; Supply Voltage Range:± 1V to ± 18V; Amplifier Case Style:DIP; No. of Pins:8; Operating Temperature Range:-40°C to +105°C; SVHC:No SVHC (20-Jun-2011); Input Offset Voltage Max:5mV; No. of Comparators:2; Output Type:TTL / DTL / ECL / MOS / CMOS Compatible; Package / Case:DIP; Supply Voltage Max:36V; Supply Voltage Min:2V; Termination Type:Through Hole
element14 APAC
LM293 Series Dual 36 V 250 nA Through Hole Low Power Voltage Comparator - DIP-8
Future Electronics
Low power dual voltage comparator
STMicroelectronics
COMPARATOR, DUAL; No. of Comparators:2; Comparator Type:Low Power; Time, Response:1.3µs; Output Type:TTL / DTL / ECL / MOS / CMOS Compatible; Current, Supply:1mA; Voltage, Supply Min:2V; Voltage, Supply Max:36V; Termination Type:Through Hole; Case Style:DIP; No. of Pins:8; Operating Temperature Range:-40°C to +105°C; Voltage, Input Offset Max:5mV
Farnell
Comparator Dual ???}18V/36V Automotive 8-Pin PDIP
Chip One Stop Global
Comparator Dual ±18V/36V 8-Pin PDIP
SPEC
Comparator Dual ±18V/36V 8-Pin PDIP
Avnet
Comparator [ST] LM293N Comparator
Distrelec

Technical Specifications

Number of Pins 8
Lead-Free Status Lead Free
Packaging Tube
Case / Package / Footprint DIP
Number of Circuits 2
Quiescent Current 400 µA
Input Bias Current 25 nA
Lifecycle Status Active
RoHS Compliant
REACH SVHC Compliance No SVHC
Supply Current 1 mA
Output Current 100 pA
Supply Voltage (DC) 2 V (min)
Mounting Type Through Hole
Power Dissipation 1.25 W
Number of Channels 2

Documents

STMicroelectronics
Datasheet 21 pages 7 months ago
Future Electronics
Datasheet 20 pages 5 years ago
Datasheet 15 pages 11 years ago
Farnell
Datasheet 18 pages 11 years ago
Datasheet 16 pages 11 years ago
Mouser
Datasheet 15 pages 11 years ago
Newark
Datasheet 20 pages 5 years ago
element14
Datasheet 16 pages 11 years ago
Jameco
Datasheet 16 pages 10 years ago
iiiC
Datasheet 20 pages 5 years ago
Sierra IC
Datasheet 13 pages 18 years ago
Allied Electronics
Datasheet 5 pages 11 years ago
Datasheet 11 pages 14 years ago

Images

Alternate Names

ST MICRO LM293N
STM LM293N
SGS LM293N
SGS THOMSON LM293N
INMOS LM293N
SGS THOMPSON LM293N
SESCOSEM LM293N
STMICR LM293N
ST8 LM293N
STMICROE LM293N
WAFERSCALE LM293N
SGS-ATES LM293N
ST/SGS LM293N
ST MICROELECTRONICS SEMI LM293N
THOMS LM293N
ST MIC LM293N
SGST LM293N
STMICROELECTRON LM293N
WAFERSCALE INTEGRATION INC LM293N
SGS-Thomson Microelectronics LM293N
STMICROELECT LM293N
SGS THOMP LM293N
SGS/ST LM293N
FAROUDJA LM293N
STMICROEL LM293N
ST Microeletronics LM293N

Search for other parts like LM293 »