Texas Instruments LM293D

Dual differential comparator, industrial grade 8-SOIC -25 to 85
NRND

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Weight72.603129 mg
Technical
Dual Supply Voltage9 V
Input Bias Current250 nA
Input Offset Voltage (Vos)5 mV
Max Dual Supply Voltage18 V
Max Input Current250 nA
Max Operating Temperature85 °C
Max Supply Current500 µA
Max Supply Voltage36 V
Min Dual Supply Voltage1 V
Min Operating Temperature-25 °C
Min Supply Voltage2 V
Nominal Supply Current1 mA
Number of Channels2
Number of Circuits2
Number of Elements2
Operating Supply Voltage28 V
Output Current20 mA
Output Current per Channel6 mA
Output TypeTTL
Quiescent Current2.5 mA
Response Time300 ns
Schedule B8542330000
Voltage Gain106.02 dB
Dimensions
Height1.75 mm
Length4.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM293D.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet31 pages9 years ago
Datasheet12 pages10 years ago
Datasheet26 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet21 pages16 years ago
Farnell
Datasheet25 pages7 years ago
Datasheet18 pages19 years ago
Datasheet7 pages0 years ago
element14
Datasheet25 pages12 years ago
Datasheet25 pages12 years ago
Datasheet22 pages14 years ago
Datasheet22 pages15 years ago
Datasheet26 pages13 years ago
Datasheet24 pages13 years ago
Datasheet24 pages13 years ago
Datasheet22 pages14 years ago
LCSC
Datasheet56 pages1 year ago
Datasheet57 pages2 years ago
SHENGYU ELECTRONICS
Datasheet55 pages1 year ago
Upverter
Datasheet34 pages6 years ago
TME
Datasheet25 pages8 years ago
Newark
Datasheet29 pages9 years ago
Datasheet29 pages9 years ago
Datasheet30 pages10 years ago
Datasheet18 pages19 years ago
Seeed Studio
Datasheet11 pages9 years ago
Mouser
Datasheet18 pages17 years ago
Jameco
Datasheet19 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet17 pages19 years ago
DigiKey
Datasheet13 pages20 years ago

Inventory History

3 month trend:
-11.57%

Alternate Parts

Price @ 1000
$ 0.556
$ 0.247
$ 0.247
Stock
1,545,126
10,450,279
10,450,279
Authorized Distributors
3
11
11
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
5 mV
1 mV
1 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
36 V
36 V
36 V
Operating Supply Current
-
-
-

Supply Chain

Lifecycle StatusNRND (Last Updated: 5 months ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 months ago)

Related Parts

Descriptions

Descriptions of Texas Instruments LM293D provided by its distributors.

Dual differential comparator, industrial grade 8-SOIC -25 to 85
Comparator Operating temperature: -25...85 °C Power supply: 2...36 V Series: LM293 Design: Dual Package: SOIC-8 Continuous output current: 20 mA Max. input offset voltage: 5 mV
IC, COMPARATOR, DUAL, 1.3US, SOIC-8; Type de comparateur: Différentiel; Nombre de comparateurs: 2 Comparateurs; Temps de réponse: 300ns; Gamme de tension d'alimentation: 2V à 36V; Type de boîtier de comparateur: SOIC; Nombre
Ic, Comparator, Dual, 1.3Us, Soic-8; Comparator Type:Differential; No. Of Comparators:2 Comparators; Response Time:300Ns; Supply Voltage Range:2V To 36V; Comparator Case Style:Soic; No. Of Pins:8Pins; Ic Output Type:Cmos, Mos, Ttl; Rohs Compliant: Yes |TEXAS INSTRUMENTS LM293D

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM293D .

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Weight72.603129 mg
Technical
Dual Supply Voltage9 V
Input Bias Current250 nA
Input Offset Voltage (Vos)5 mV
Max Dual Supply Voltage18 V
Max Input Current250 nA
Max Operating Temperature85 °C
Max Supply Current500 µA
Max Supply Voltage36 V
Min Dual Supply Voltage1 V
Min Operating Temperature-25 °C
Min Supply Voltage2 V
Nominal Supply Current1 mA
Number of Channels2
Number of Circuits2
Number of Elements2
Operating Supply Voltage28 V
Output Current20 mA
Output Current per Channel6 mA
Output TypeTTL
Quiescent Current2.5 mA
Response Time300 ns
Schedule B8542330000
Voltage Gain106.02 dB
Dimensions
Height1.75 mm
Length4.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM293D.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet31 pages9 years ago
Datasheet12 pages10 years ago
Datasheet26 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet21 pages16 years ago
Farnell
Datasheet25 pages7 years ago
Datasheet18 pages19 years ago
Datasheet7 pages0 years ago
element14
Datasheet25 pages12 years ago
Datasheet25 pages12 years ago
Datasheet22 pages14 years ago
Datasheet22 pages15 years ago
Datasheet26 pages13 years ago
Datasheet24 pages13 years ago
Datasheet24 pages13 years ago
Datasheet22 pages14 years ago
LCSC
Datasheet56 pages1 year ago
Datasheet57 pages2 years ago
SHENGYU ELECTRONICS
Datasheet55 pages1 year ago
Upverter
Datasheet34 pages6 years ago
TME
Datasheet25 pages8 years ago
Newark
Datasheet29 pages9 years ago
Datasheet29 pages9 years ago
Datasheet30 pages10 years ago
Datasheet18 pages19 years ago
Seeed Studio
Datasheet11 pages9 years ago
Mouser
Datasheet18 pages17 years ago
Jameco
Datasheet19 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet17 pages19 years ago
DigiKey
Datasheet13 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago