Texas Instruments LM2937IMP-8.0/NOPB

Texas Instruments LM2937IMP-8.0/NOPB / IC Reg Ldo 8V 400MA SOT-223-3
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-223
Contact PlatingTin
MountSurface Mount
Number of Pins4
Weight113.398093 g
Technical
Accuracy5 %
Dropout Voltage500 mV
Max Input Voltage26 V
Max Operating Temperature85 °C
Max Output Current400 mA
Max Output Voltage8 V
Max Supply Voltage26 V
Min Input Voltage0 V
Min Operating Temperature-40 °C
Min Supply Voltage10 V
Nominal Output Voltage8 V
Number of Channels1
Number of Outputs1
Number of Regulators1
Output Current500 mA
Output TypeFixed
Output Voltage8 V
Output Voltage Accuracy5 %
PackagingCut Tape
PolarityPositive
Quiescent Current2 mA
Schedule B8542390000
TerminationSMD/SMT
Dimensions
Height1.8 mm
Length6.5 mm
Thickness1.6 mm
Width3.5 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2937IMP-8.0/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet29 pages9 years ago
Datasheet14 pages10 years ago
Technical Drawing2 pages21 years ago
Farnell
Datasheet15 pages12 years ago
Datasheet30 pages9 years ago
Datasheet22 pages11 years ago
Datasheet30 pages8 years ago
element14
Datasheet13 pages18 years ago
Augswan
Datasheet33 pages2 years ago
element14 APAC
Datasheet29 pages9 years ago
Newark
Datasheet23 pages10 years ago

Inventory History

3 month trend:
-6.26%

Supply Chain

Lifecycle StatusProduction (Last Updated: 18 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 18 hours ago)

Related Parts

Descriptions

Descriptions of Texas Instruments LM2937IMP-8.0/NOPB provided by its distributors.

TEXAS INSTRUMENTS LM2937IMP-8.0/NOPB / IC REG LDO 8V 400MA SOT-223-3
500-mA, 26-V, high-PSRR, low-dropout voltage regulator 4-SOT-223 -40 to 85
LDO Regulator Pos 8V 0.5A Automotive 4-Pin(3+Tab) SOT-223 T/R
Fixed Positive LDO Regulator, 8V, 1V Dropout, BIPolar, PDSO4
LM2937 Cut Tape (CT) Surface Mount Over Temperature Reverse Polarity Short Circuit voltage regulator linear 500mV 1.8mm 400mA -40C~85C
Low Dropout (LDO) Voltage Regulator IC; Voltage Regulator Type:LDO Linear; Output Voltage Max:8V; Supply Voltage Max:26V; Package/Case:4-SO-223; No. of Pins:4; Leaded Process Compatible:Yes; Output Current:0.5A; Output Voltage:8V ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM2937IMP-8.0/NOPB .
  • LM2937IMP-8.0/NOPB.
  • LM2937IMP-8.0NOPB
  • LM2937IMP8.0/NOPB

Technical Specifications

Physical
Case/PackageSOT-223
Contact PlatingTin
MountSurface Mount
Number of Pins4
Weight113.398093 g
Technical
Accuracy5 %
Dropout Voltage500 mV
Max Input Voltage26 V
Max Operating Temperature85 °C
Max Output Current400 mA
Max Output Voltage8 V
Max Supply Voltage26 V
Min Input Voltage0 V
Min Operating Temperature-40 °C
Min Supply Voltage10 V
Nominal Output Voltage8 V
Number of Channels1
Number of Outputs1
Number of Regulators1
Output Current500 mA
Output TypeFixed
Output Voltage8 V
Output Voltage Accuracy5 %
PackagingCut Tape
PolarityPositive
Quiescent Current2 mA
Schedule B8542390000
TerminationSMD/SMT
Dimensions
Height1.8 mm
Length6.5 mm
Thickness1.6 mm
Width3.5 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2937IMP-8.0/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet29 pages9 years ago
Datasheet14 pages10 years ago
Technical Drawing2 pages21 years ago
Farnell
Datasheet15 pages12 years ago
Datasheet30 pages9 years ago
Datasheet22 pages11 years ago
Datasheet30 pages8 years ago
element14
Datasheet13 pages18 years ago
Augswan
Datasheet33 pages2 years ago
element14 APAC
Datasheet29 pages9 years ago
Newark
Datasheet23 pages10 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago