Texas Instruments LM2937IMP-12

LM2937 500 mA Low Dropout Regulator | IC REG LINEAR 12V 400MA SOT223-4
Production

Price and Stock

Technical Specifications

Physical
Case/PackageSOT-223
Contact PlatingLead, Tin
MountSurface Mount
Number of Pins4
Technical
Accuracy5 %
Current Rating500 A
Dropout Voltage500 mV
Max Input Voltage26 V
Max Operating Temperature85 °C
Max Output Current500 mA
Min Operating Temperature-40 °C
Number of Outputs1
Number of Regulators1
Output Current500 mA
Output TypeFixed
Output Voltage12 V
Output Voltage Accuracy5 %
PackagingTape and Reel
PolarityPositive
Quiescent Current2 mA
Dimensions
Height1.8 mm
Length6.5 mm
Thickness1.6 mm
Width3.5 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2937IMP-12.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet30 pages9 years ago
Datasheet29 pages9 years ago
Datasheet14 pages11 years ago
Technical Drawing2 pages21 years ago
Arrow Electronics
Datasheet15 pages12 years ago
Newark
Datasheet13 pages18 years ago
Upverter
Datasheet22 pages11 years ago
iiiC
Datasheet15 pages12 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 5 days ago)

Related Parts

Descriptions

Descriptions of Texas Instruments LM2937IMP-12 provided by its distributors.

LM2937 500 mA Low Dropout Regulator | IC REG LINEAR 12V 400MA SOT223-4
500-mA, 26-V, high-PSRR, low-dropout voltage regulator 4-SOT-223 -40 to 85
LDO Regulator Pos 12V 0.5A 4-Pin(3+Tab) SOT-223 T/R
500 MILLIAMP LOW DROPOUT REGULATOR Fixed Positive LDO Regulator, 12V, 1V Dropout, BIPolar, PDSO4
LM2937 Tape & Reel (TR) Surface Mount Over Temperature Reverse Polarity Short Circuit voltage regulator linear 500mV 1.8mm 500mA -40C~85C

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM2937IMP12

Technical Specifications

Physical
Case/PackageSOT-223
Contact PlatingLead, Tin
MountSurface Mount
Number of Pins4
Technical
Accuracy5 %
Current Rating500 A
Dropout Voltage500 mV
Max Input Voltage26 V
Max Operating Temperature85 °C
Max Output Current500 mA
Min Operating Temperature-40 °C
Number of Outputs1
Number of Regulators1
Output Current500 mA
Output TypeFixed
Output Voltage12 V
Output Voltage Accuracy5 %
PackagingTape and Reel
PolarityPositive
Quiescent Current2 mA
Dimensions
Height1.8 mm
Length6.5 mm
Thickness1.6 mm
Width3.5 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2937IMP-12.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet30 pages9 years ago
Datasheet29 pages9 years ago
Datasheet14 pages11 years ago
Technical Drawing2 pages21 years ago
Arrow Electronics
Datasheet15 pages12 years ago
Newark
Datasheet13 pages18 years ago
Upverter
Datasheet22 pages11 years ago
iiiC
Datasheet15 pages12 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago