Texas Instruments LM2936HVMAX-5.0/NOPB

LDO Regulator Pos 5V 0.05A 8-Pin SOIC N T/R
Production
In Stock

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
MountSurface Mount
Number of Pins8
Technical
Accuracy2 %
Dropout Voltage200 mV
Max Input Voltage60 V
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Output Current50 mA
Max Supply Voltage60 V
Min Input Voltage4 V
Min Operating Temperature-40 °C
Min Supply Voltage5.5 V
Number of Outputs1
Output Current50 mA
Output TypeFixed
Output Voltage5 V
Output Voltage Accuracy2 %
PackagingTape and Reel
PolarityPositive
Quiescent Current15 µA
Schedule B8542390000
Dimensions
Height1.75 mm
Length4.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2936HVMAX-5.0/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet33 pages9 years ago
Datasheet32 pages9 years ago
Datasheet29 pages11 years ago
Technical Drawing2 pages12 years ago
Future Electronics
Datasheet17 pages12 years ago
Datasheet15 pages17 years ago
Newark
Datasheet34 pages8 years ago
Augswan
Datasheet42 pages1 year ago
LCSC
Datasheet41 pages2 years ago

Inventory History

3 month trend:
-2.06%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Descriptions

Descriptions of Texas Instruments LM2936HVMAX-5.0/NOPB provided by its distributors.

LDO Regulator Pos 5V 0.05A 8-Pin SOIC N T/R
50-mA, 60-V, low-IQ, low-dropout voltage regulator with reverse voltage protection 8-SOIC -40 to 125
Fixed Positive LDO Regulator, 5V, 0.4V Dropout, BIPolar, PDSO8
LM2936 Tape & Reel (TR) Surface Mount Over Temperature Reverse Polarity Short Circuit voltage regulator linear 200mV 1.75mm 50mA -40C~125C
LDO, FIXED, 5V, 0.05A, SOIC-8; Type de sortie: Fixe; Tension, entrée min.: 5.5V; Tension, entrée max..: 60V; Tension de sortie fixe Nom.: 5V; Tension de sortie ajustable min: -; Tension de sortie ajustable max.: -; Courant, so
Ldo, Fixed, 5V, 0.05A, Soic-8; Output Type:Fixed; Input Voltage Min:5.5V; Input Voltage Max:60V; Fixed Output Voltage Nom.:5V; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Output Current:50Ma; Dropout Voltage Rohs Compliant: Yes |TEXAS INSTRUMENTS LM2936HVMAX-5.0/NOPB

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM2936HVMAX-5.0-NOPB
  • LM2936HVMAX-5.0/NOPB .
  • LM2936HVMAX-5.0NOPB
  • LM2936HVMAX5.0/NOPB
  • LM2936HVMAX5.0NOPB

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
MountSurface Mount
Number of Pins8
Technical
Accuracy2 %
Dropout Voltage200 mV
Max Input Voltage60 V
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Output Current50 mA
Max Supply Voltage60 V
Min Input Voltage4 V
Min Operating Temperature-40 °C
Min Supply Voltage5.5 V
Number of Outputs1
Output Current50 mA
Output TypeFixed
Output Voltage5 V
Output Voltage Accuracy2 %
PackagingTape and Reel
PolarityPositive
Quiescent Current15 µA
Schedule B8542390000
Dimensions
Height1.75 mm
Length4.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2936HVMAX-5.0/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet33 pages9 years ago
Datasheet32 pages9 years ago
Datasheet29 pages11 years ago
Technical Drawing2 pages12 years ago
Future Electronics
Datasheet17 pages12 years ago
Datasheet15 pages17 years ago
Newark
Datasheet34 pages8 years ago
Augswan
Datasheet42 pages1 year ago
LCSC
Datasheet41 pages2 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago