onsemi LM2931CDR2G

Adjustable Positive LDO Regulator, 2.7V Min, 29.5V Max, 0.6V Dropout, BIPolar, PDSO8
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
MountSurface Mount
Number of Pins8
Technical
Accuracy5 %
Ambient Temperature Range High125 °C
Dropout Voltage160 mV
Max Input Voltage40 V
Max Junction Temperature (Tj)150 °C
Max Operating Temperature125 °C
Max Output Current100 mA
Max Output Voltage29.5 V
Max Supply Voltage40 V
Min Input Voltage14 V
Min Operating Temperature-40 °C
Min Output Voltage2.7 V
Min Supply Voltage14 V
Number of Channels1
Number of Outputs1
Number of Regulators1
Output Current100 mA
Output TypeAdjustable
Output Voltage29.5 V
Output Voltage Accuracy5 %
PackagingCut Tape
PolarityPositive
Reference Voltage1.26 V
Schedule B8542390000
Dimensions
Height1.5 mm
Length5 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for onsemi LM2931CDR2G.

onsemi
Datasheet23 pages12 years ago
Datasheet23 pages13 years ago
Datasheet23 pages15 years ago
Datasheet23 pages16 years ago
Datasheet23 pages4 years ago
Farnell
Datasheet23 pages11 years ago
Newark
Datasheet23 pages11 years ago
TME
Datasheet27 pages2 years ago
Upverter
Datasheet27 pages2 years ago
iiiC
Datasheet23 pages12 years ago
Jameco
Datasheet24 pages15 years ago

Inventory History

3 month trend:
+1486%

Alternate Parts

Price @ 1000
$ 0.227
$ 0.226
$ 0.226
Stock
2,438,902
607,825
607,825
Authorized Distributors
6
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Outputs
1
1
1
Max Output Current
100 mA
100 mA
100 mA
Min Input Voltage
14 V
14 V
14 V
Max Input Voltage
40 V
40 V
40 V
Min Output Voltage
2.7 V
2.7 V
2.7 V
Max Output Voltage
29.5 V
-
-
Accuracy
5 %
2 %
2 %
Dropout Voltage
160 mV
160 mV
160 mV
Power Supply Rejection Ratio (PSRR)
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi LM2931CDR2G.

Related Parts

Descriptions

Descriptions of onsemi LM2931CDR2G provided by its distributors.

Adjustable Positive LDO Regulator, 2.7V Min, 29.5V Max, 0.6V Dropout, BIPolar, PDSO8
LM2931 Series 100 mA Adjustable Output SMT LDO Voltage Regulator - SOIC-8
LDO Regulator, 100 mA, Ultra-High PSRR Vout: Adj; ±5.0%
LDO Regulator Pos 0.1A 8-Pin SOIC N T/R - Tape and Reel
LM2931CDR2G, LDO Voltage Regulator, Adjustable 100mA, +/-5%, 8-Pin SOIC | ON Semiconductor LM2931CDR2G
Positive Voltage Regulator, VLDO, 3÷24V, 0.1A, 5%, 0.16V dropout, -40÷125°C;
LDO, ADJ O/P, 2.7V-29.5V, 0.1A, SOIC-8; Output Type: Adjustable; Input Voltage Min: 14V; Input Voltage Max: 40V; Fixed Output Voltage Nom.: -; Adjustable Output Voltage Min: 2.7V; Adjustable Output Voltage Max: 29.5V; Output Current: 100mA; Dropout Voltage Vdo: 160mV; LDO Regulator Case Style: SOIC; No. of Pins: 8Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); Output Voltage Max: 29.5V; Output Voltage Min: 2.7V
LM2931 Tape & Reel (TR) Surface Mount Over Current Over Temperature voltage regulator linear 160mV 1.5mm 100mA -40C~125C

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM2931CDR2G.

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
MountSurface Mount
Number of Pins8
Technical
Accuracy5 %
Ambient Temperature Range High125 °C
Dropout Voltage160 mV
Max Input Voltage40 V
Max Junction Temperature (Tj)150 °C
Max Operating Temperature125 °C
Max Output Current100 mA
Max Output Voltage29.5 V
Max Supply Voltage40 V
Min Input Voltage14 V
Min Operating Temperature-40 °C
Min Output Voltage2.7 V
Min Supply Voltage14 V
Number of Channels1
Number of Outputs1
Number of Regulators1
Output Current100 mA
Output TypeAdjustable
Output Voltage29.5 V
Output Voltage Accuracy5 %
PackagingCut Tape
PolarityPositive
Reference Voltage1.26 V
Schedule B8542390000
Dimensions
Height1.5 mm
Length5 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for onsemi LM2931CDR2G.

onsemi
Datasheet23 pages12 years ago
Datasheet23 pages13 years ago
Datasheet23 pages15 years ago
Datasheet23 pages16 years ago
Datasheet23 pages4 years ago
Farnell
Datasheet23 pages11 years ago
Newark
Datasheet23 pages11 years ago
TME
Datasheet27 pages2 years ago
Upverter
Datasheet27 pages2 years ago
iiiC
Datasheet23 pages12 years ago
Jameco
Datasheet24 pages15 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago