Texas Instruments LM2917N

NATIONAL SEMICONDUCTOR LM2917N / NATIONAL SEMICONDUCTOR

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Rochester Electronics
LM2917N 1,325 Buy Now »
USD
0.720 0.720 0.640 0.590 0.590
Newark
07B6289 0 ··
Farnell
9487786 0 ··
GBP
2.09 1.57 1.24 0.530 0.503
element14 APAC
9487786 0 ··
SGD
2.53 2.53 1.92 1.36 1.36
Avnet Europe
LM2917N 0 ··
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
ExcessParts.Net
LM2917N 48 Buy Now »
USD
0.960 0.960 0.960 0.960 0.960
Bristol Electronics
LM2917N 95 ··
USD
0.633 0.633 0.633 0.633 0.633
Gerber
LM2917N 210 Buy Now »
USD
0.800 0.800 0.800 0.800 0.800
Jameco
23341 18 Buy Now »
USD
1.29 1.15 1.05 1.05 1.05
Freelance Electronics
LM2917N 17 Buy Now »
USD
0.760 0.760 0.760 0.760 0.760
Quest
LM2917N 10 Buy Now »
USD
3.08 2.31 2.31 2.31 2.31
Direct Components
LM2917N 0 Send RFQ »
JieJie Electronics
LM2917N 223 ··
Ewing Components
LM2917N 7,094 Send RFQ »
4 Star Electronics
LM2917N 4 Send RFQ »
Abacus Technologies
LM2917N 1,881 ··
Area51
LM2917N 5 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
LM2917N Contact ··
Summit Electronics
LM2917N Contact Send RFQ »
SemiconductorPLUS
LM2917N Contact ··
TransparentC
LM2917N Contact ··
XS Micro
LM2917N Contact ··

Descriptions

IC, TACHO F/V CONVERTER ;ROHS COMPLIANT: YES
Newark
TACHO F/V CONVERTER, 2917, DIP14; Frequency:10kHz; Linearity %:0.3%; Supply Voltage Range:0V to 28V; Digital IC Case Style:DIP; No. of Pins:14; MSL:MSL 1 - Unlimited; SVHC:No SVHC (20-Jun-2013); Bandwidth:0.01MHz; Base Number:2917; Converter Type:Frequency / Voltage; IC Generic Number:2917; Input Voltage Max:28V; Linearity:± 3%; Logic Function Number:2917; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Operating Temperature Range:-40°C to +85°C; Output Current Max:240µA; Output Voltage Max:8.3V; Package / Case:DIP; Supply Current:3.8mA; Supply Voltage Max:28V
Farnell
TACHO F/V CONVERTER, 2917, DIP14; Frequency:10kHz; Linearity %:0.3%; Supply Voltage Range:0V to 28V; Digital IC Case Style:DIP; No. of Pins:14; MSL:MSL 1 - Unlimited; SVHC:No SVHC (20-Jun-2013); Bandwidth:0.01MHz; Base Number:2917; Converter Type:Frequency / Voltage; IC Generic Number:2917; Input Voltage Max:28V; Linearity:± 3%; Logic Function Number:2917; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Operating Temperature Range:-40°C to +85°C; Output Current Max:240µA; Output Voltage Max:8.3V; Package / Case:DIP; Supply Current:3.8mA; Supply Voltage Max:28V
element14 APAC
NATIONAL SEMICONDUCTOR LM2917N / NATIONAL SEMICONDUCTOR
ExcessParts.Net
14 pin Frequency to Voltage Converter 25 per tube
Gerber
FVC 14-Pin MDIP Rail
Jameco
Frequency to Voltage Converter 14-PDIP -40 to 85
Texas Instruments

Technical Specifications

REACH SVHC Compliance No SVHC
Frequency 5 kHz
Lifecycle Status Active
Bandwidth 10 kHz
Supply Current 3.8 mA
RoHS Non-Compliant
Number of Pins 14
Lead-Free Status Contains Lead
Packaging Rail
Case / Package / Footprint DIP

Documents

Texas Instruments
Datasheet 24 pages 4 years ago
Datasheet 30 pages 3 years ago
Digi-Key
Datasheet 21 pages 13 years ago
Newark
Datasheet 32 pages 2 years ago
Datasheet 32 pages 2 years ago
Jameco
Datasheet 21 pages 16 years ago
iiiC
Datasheet 24 pages 4 years ago
National Semiconductor
Datasheet 22 pages 7 years ago
Onlinecomponents.com
Datasheet 18 pages 21 years ago
Datasheet 22 pages 4 years ago
Compliance Statements
Rohs Statement 2 pages 3 years ago
Conflict Mineral Statement 2 pages 3 years ago
Reach Statement 7 pages 2 years ago

Images

Alternate Names

TI LM2917N
TEXAS LM2917N
TEXAS INST LM2917N
TEXAS INSTR LM2917N
TEXAS INSTRUMENT LM2917N
TEXAS INS LM2917N
TEXAS INSTRUMENTS INC LM2917N
TEX LM2917N
TEXAS INSTRUMEN LM2917N
TEXAS INSTRU LM2917N
TI/NS LM2917N
TEXINS LM2917N
TEXAS INSTRUMENTS INCORPORATED LM2917N
TEXASIN LM2917N
Texas Instruments (TI) LM2917N
TEAXS LM2917N
TEXAS INTRUMENTS LM2917N
TEXAS INSTRUM LM2917N
TEXAS INSRUMENT LM2917N
TEXAS IST LM2917N
TI-PB LM2917N
Texas Instruments Rfid Systems LM2917N
TEXINST LM2917N
TEXAS INSRUMENTS LM2917N
TEXAS INTRUMENT LM2917N
Texas Instr. LM2917N
Texas Instruments Inc. LM2917N

Search for other parts like LM2917 »