Texas Instruments LM2917N-8

8 pin Frequency to Voltage Converter 40 per tube

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet
LM2917N-8 0 ··
Farnell
9487794 0 ··
CHF
3.30 2.25 2.00 2.00 2.00
element14 APAC
9487794 0 ··
SGD
2.58 2.58 1.97 1.41 1.41
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
LM2917N-8 88 Buy Now »
USD
3.08 2.31 1.16 1.16 1.16
Gerber
LM2917N-8 8 Buy Now »
USD
0.800 0.800 0.800 0.800 0.800
Freelance Electronics
LM2917N-8 3 Buy Now »
USD
15.02 15.02 15.02 15.02 15.02
Direct Components
LM2917N8 0 Send RFQ »
STLAA.com
LM2917N8 52 ··
Ewing Components
LM2917N-8 7,040 Send RFQ »
Abacus Technologies
LM2917N-8 3,333 ··
4 Star Electronics
LM2917N8 3 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
iiiC
LM2917N-8 Contact ··
USD
1.70 1.70 1.70
Chip 1 Exchange
LM2917N-8 Contact ··
Summit Electronics
LM2917N-8 Contact Send RFQ »
Touchstone Systems
LM2917N-8 Contact Send RFQ »
Bristol Electronics
LM2917N-8 Contact Buy Now »
North Star Micro
LM2917N-8 Contact ··
SemiconductorPLUS
LM2917N-8 Contact ··
XS Micro
LM2917N-8 Contact ··

Descriptions

8 pin Frequency to Voltage Converter 40 per tube
Gerber
IC, TACHO F/V CONVERTER, 2917, DIP8; Linearity %:0.3%; Supply Voltage Range:0V to 28V; Digital IC Case Style:DIP; No. of Pins:8; MSL:MSL 1 - Unlimited; SVHC:No SVHC (20-Jun-2013); Bandwidth:0.01MHz; Base Number:2917; Converter Type:Frequency / Voltage; IC Generic Number:2917; Input Voltage Max:28V; Linearity:± 3%; Logic Function Number:2917; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Operating Temperature Range:-40°C to +85°C; Output Current Max:240µA; Output Voltage Max:8.3V; Package / Case:DIP; Supply Current:3.8mA; Supply Voltage Max:28V
element14 APAC
Frequency to Voltage Converter 8-PDIP -40 to 85
Texas Instruments
IC CONVERTER FREQ TO VOLT 8-DIP - LM2917N-8/NOPB
iiiC
FVC 8-Pin PDIP Rail
Avnet
IC, TACHO F/V CONVERTER, 2917, DIP8; Linearity %:0.3%; Supply Voltage Range:0V to 28V; Digital IC Case Style:DIP; No. of Pins:8; MSL:MSL 1 - Unlimited; SVHC:No SVHC (20-Jun-2013); Bandwidth:0.01MHz; Base Number:2917; Converter Type:Frequency / Voltage; IC Generic Number:2917; Input Voltage Max:28V; Linearity:± 3%; Logic Function Number:2917; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Operating Temperature Range:-40°C to +85°C; Output Current Max:240µA; Output Voltage Max:8.3V; Package / Case:DIP; Supply Current:3.8mA; Supply Voltage Max:28V
Farnell

Technical Specifications

Frequency 5 kHz
Supply Current 3.8 mA
Mounting Type Through Hole
RoHS Non-Compliant
Lead-Free Status Contains Lead
Packaging Rail
Case / Package / Footprint DIP
Bandwidth 10 kHz
Lifecycle Status Active
Number of Pins 8

Documents

Texas Instruments
Datasheet 24 pages 4 years ago
Datasheet 30 pages 3 years ago
Digi-Key
Datasheet 21 pages 13 years ago
Farnell
Datasheet 32 pages 2 years ago
Jameco
Datasheet 21 pages 16 years ago
Allied Electronics
Datasheet 3 pages 13 years ago
iiiC
Datasheet 24 pages 4 years ago
National Semiconductor
Datasheet 22 pages 7 years ago
Compliance Statements
Conflict Mineral Statement 2 pages 3 years ago
Rohs Statement 2 pages 3 years ago
Reach Statement 7 pages 2 years ago

Images

Alternate Names

TI LM2917N-8
TEXAS LM2917N-8
TEXAS INST LM2917N-8
TEXAS INSTR LM2917N-8
TEXAS INSTRUMENT LM2917N-8
TEXAS INS LM2917N-8
TEXAS INSTRUMENTS INC LM2917N-8
TEX LM2917N-8
TEXAS INSTRUMEN LM2917N-8
TEXAS INSTRU LM2917N-8
TI/NS LM2917N-8
TEXINS LM2917N-8
TEXAS INSTRUMENTS INCORPORATED LM2917N-8
TEXASIN LM2917N-8
Texas Instruments (TI) LM2917N-8
TEAXS LM2917N-8
TEXAS INTRUMENTS LM2917N-8
TEXAS INSTRUM LM2917N-8
TEXAS INSRUMENT LM2917N-8
TEXAS IST LM2917N-8
TI-PB LM2917N-8
Texas Instruments Rfid Systems LM2917N-8
TEXINST LM2917N-8
TEXAS INSRUMENTS LM2917N-8
TEXAS INTRUMENT LM2917N-8
Texas Instr. LM2917N-8
Texas Instruments Inc. LM2917N-8

Search for other parts like LM2917 »