Texas Instruments LM2917M-8

LM2907/LM2917 Frequency to Voltage Converter | IC CONVERTER FREQ TO VOLT 8-SOIC
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
Linearity0.3 %
Max Frequency10 kHz
Max Operating Temperature85 °C
Max Supply Voltage28 V
Min Operating Temperature-40 °C
Min Supply Voltage12 V
Schedule B8542390000
Dimensions
Height1.75 mm
Length4.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2917M-8.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet31 pages9 years ago
Datasheet30 pages11 years ago
Technical Drawing2 pages12 years ago
National Semiconductor
Datasheet24 pages12 years ago
Datasheet22 pages15 years ago
DigiKey
Datasheet21 pages20 years ago
iiiC
Datasheet7 pages25 years ago

Inventory History

3 month trend:
+102%

Alternate Parts

Price @ 1000
$ 1.695
$ 0.928
$ 0.928
Stock
370,170
357,984
357,984
Authorized Distributors
4
1
1
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
-
-
-
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
12 V
12 V
12 V
Max Supply Voltage
28 V
28 V
28 V
Operating Supply Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM2917M-8.

Related Parts

Descriptions

Descriptions of Texas Instruments LM2917M-8 provided by its distributors.

LM2907/LM2917 Frequency to Voltage Converter | IC CONVERTER FREQ TO VOLT 8-SOIC
Non-RoHS Compliant Tin/Lead (Sn/Pb) Surface Mount e0 F/V converter 12V 4.9mm 10kHz 85C
Frequency-to-voltage converter for ground or supply referred load up to 50-mA (with Zener regulat 8-SOIC -40 to 85
French Electronic Distributor since 1988
VOLTAGE-FREQUENCY CONVERTER PDSO8
LM2917-N FREQUENCY TO VOLTAGE CO
The LM2907, LM2917 series are monolithic frequency to voltage converters with a high gain op amp/comparator designed to operate a relay, lamp, or other load when the input frequency reaches or exceeds a selected rate. The tachometer uses a charge pump technique and offers frequency doubling for low ripple, full input protection in two versions (LM2907-8, LM2917-8) and its output swings to ground for a zero frequency input. The op amp/comparator is fully compatible with the tachometer and has a floating transistor as its output. This feature allows either a ground or supply referred load of up to 50 mA. The collector may be taken above VCC up to a maximum VCE of 28V. The two basic configurations offered include an 8-pin device with a ground referenced tachometer input and an internal connection between the tachometer output and the op amp non-inverting input. This version is well suited for single speed or frequency switching or fully buffered frequency to voltage conversion applications. The more versatile configurations provide differential tachometer input and uncommitted op amp inputs. With this version the tachometer input may be floated and the op amp becomes suitable for active filter conditioning of the tachometer output. Both of these configurations are available with an active shunt regulator connected across the power leads. The regulator clamps the supply such that stable frequency to voltage and frequency to current operations are possible with any supply voltage and a suitable resistor.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM2917M8

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
Linearity0.3 %
Max Frequency10 kHz
Max Operating Temperature85 °C
Max Supply Voltage28 V
Min Operating Temperature-40 °C
Min Supply Voltage12 V
Schedule B8542390000
Dimensions
Height1.75 mm
Length4.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2917M-8.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet31 pages9 years ago
Datasheet30 pages11 years ago
Technical Drawing2 pages12 years ago
National Semiconductor
Datasheet24 pages12 years ago
Datasheet22 pages15 years ago
DigiKey
Datasheet21 pages20 years ago
iiiC
Datasheet7 pages25 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago